A-2014-2-4-N-T-R Drawing Datasheet by Assmann WSW Components
View All Related Products | Download PDF Datasheet
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev01
Id.
RoHS compliant
Approved
7
Winnie
TOLERANCE
DIM TOL
Scale Free
0Drawn
SHEET
04.08.2016
ASS 7330 CO
A-2014-2S-4-N-R
04.08.2016 Winnie
Unit:mm
Angle
.XX
.XXX
.XXXX
Winnie
04.08.2016
Specification:
1. Electrical Char
for 1 minute
Rating Current: 1.5A max.
Rating Voltage: 150V AC
Dielectric Voltage: 1000 Vrms at 1MA 60 sec. min.
2. Physical Char
Housing: PBT Glass filled (UL 94V-0) Color: Black
Spring Wire: 0.35mm Dia Phosphor Bronze
6u" Gold plating over Nickel
Durability: 750 mating cycles min.
3. Packing: Tray
1Update 07.08.2018 Xavier
1
1
Products related to this Datasheet
CONN MOD JACK 8P8C VERT SHIELDED