UDS1100-IAP Brief Datasheet by Lantronix, Inc.

View All Related Products | Download PDF Datasheet
LANTQONIXG)
UDS1100-IAP Industrial Device Server
In minutes, securely connect factory floor devices to
enterprise systems
Access, monitor and control equipment over Ethernet
Replace dedicated PCs and/or modem lines with fast and
reliable Ethernet networking
Supports RS-232, RS-422 and RS-485 communications
Includes Modbus TCP, ASCII, RTU and DF1 protocols
15KV serial ESD protection
Wide -40°– 70°C operating temperature range
Environmentally-friendly RoHS and WEEE-compliant
Standards Based Communications
Using an open Ethernet architecture as a standard provides
the flexibility for equipment to communicate to virtually any
type of industrial device.
When used in conjunction with an OPC server, most
Windows®based HMI, SCADA and PC-based control
applications have full access to information in the industrial
equipment networked by the UDS1100-IAP.
Extending Communications Across the Globe
Our approach to network-enabling devices is transparent to
your attached equipment and software so you won’t need
to change the way you work. Using a method called serial
tunneling, the UDS1100-IAP encapsulates serial data into
packets and transports it over Ethernet. Serial tunneling can
be done in multiple ways:
Using Lantronix supplied Com Port Redirector
software, Windows device applications not
designed for network communications are
re-directed to communicate to devices connected
to the UDS1100-IAP.
Connecting two UDS1100-IAP Device Servers
configured to automatically talk to each other over
the network creates virtual serial connections that
can extend serial communications across a facility
or around the world.
Built-in Web Server
The built-in web server enables users to access and
configure the UDS1100-IAP from a standard web browser.
Web pages enabling the UDS1100-IAP to be customized
for unique applications can be built using Lantronix
development tools. On-board Flash memory provides room
for future system software upgrades and maintenance-free,
nonvolatile web page storage.
Easy to Set Up and Use
The UDS1100-IAP can be set up locally through its serial
port, or remotely using Telnet or a web browser. The
included DeviceInstallerWindows-based configuration
software simplifies setup and provides an easy way to:
Assign IP & other network specific addresses
Load custom web pages
Enable web-based configuration of the Device Server
Ping or query the attached device(s) over the network
View specific device data files
Upgrade firmware
Simplify process of installing industrial protocols
Complete with an auto MDI/MDIX Ethernet interface, the
UDS1100-IAP is a powerful device communication solution
that’s perfect for your most demanding industrial applications.
Modem Replacement
In modem emulation mode, the UDS is used to replace dial-
up modems. The unit accepts modem AT commands on the
serial port. It then establishes a network connection to the
end device, leveraging network connections and bandwidth
to eliminate dedicated modems and phone lines.
RoHS-compliant, the UDS1100-IAP meets Directive 2002/95/EC
on the restriction of the use of certain hazardous
substances in electrical and electronic equipment.
If youre looking for a transparent, cost-effective,
and scalable means to network-enable your industrial
automation equipment, look no further than the
UDS1100-IAP.
The UDS1100-IAP is a rugged and powerful tool
which enables users to connect, manage and control
just about any piece of industrial equipment from
virtually anywhere over Ethernet or the Internet.
This single-port Device Server is a quick, simple and
inexpensive way to bring the advantages of real-time
or on-demand information access.
Remotely Monitor, Manage and Control Industrial
Equipment Over the Net
Industrial Device Server™ UDS1100-IAP
LANTQONIX”
15353 Barranca Parkway |Irvine |CA 92618 |USA |Tel: 800.422.7055 |Fax: 949.450.7232 |www.lantronix.com
©2006, Lantronix, Inc. Lantronix is a registered trademark, and Device Server, DeviceInstaller and Com Port Redirector are trademarks of Lantronix, Inc. All other trademarks are the property of their
respective owners. Specifications subject to change without notice. All rights reserved. 910-502 09/06 DGS2500
Industrial Device Server™ UDS1100-IAP
Features and Specifications
Serial Interface
Interface: Software-selectable RS232,RS422 or RS485 (2 and 4
wire support)
Connectors: 1 DB25F DCE serial port
Data Rates:Software-selectable baud rate from 300 to 230 KBaud
Characters: 7 or 8 data bits
Parity: odd, even, none
Stop Bits: 1 or 2
Control Signals: CTS/RTS (Hardware)
Flow Control: XON/XOFF (Software)
Network Interface
Interface: 10Base-T/100Base-TX Ethernet port
Software selectable Ethernet speed 10/100/Auto
Software selectable Half/Full/Auto duplex
Connector: RJ45
Standards: ARP,UDP,TCP, ICMP,Telnet,TFTP, AutoIP,DHCP,HTTP,
SNMP,TCP,UDP, and Telnet,TFTP
Indicators (LED)
Power, 10/100 Link/Activity (green), 100/100
Link/Activity(green), Diagnostics (red),Status (green)
Processor
CPU: Lantronix DSTNI-EX 48 MHz clock
Memory: 256 KB zero wait state SRAM, 2 MB Flash
Management
Lantronix DeviceInstaller GUI, Serial login,SNMP,
Telnet login,HTTP
Power
9-30 VDC or 9-24 VAC on barrel connector (1.5 Watts maximum
consumption)
9-30 VDC on DB25F serial interface
3.3vdc on serial interface
Environmental
Operating: -40° to 70° C (41° to 158° F)
Storage: -40° to 85° C (-40 to 185° F)
Packaging
Material: Metal enclosure with integrated wall mounts;
optional 35 mm DIN-rail mount available
Dimensions (LxWxH): 9.0 x 6.4 x 2.3 cm (3.5 x 2.5 x 0.9 in)
Weight: 0.20 kg (0.45 lb)
IP Rating: 30
Agency Approvals
UL, CSA, FCC, CE,TUV, CTick,VCCI
Warranty
2-year limited warranty
Shipping Dimensions
Dimensions (LxWxH): 242 x 191 x 115 mm (9.5 x 7.5 x 4.5 in)
Weight: 1.5 kg (3.0 lbs)
Included Software
Windows® 98/ME/NT/2000/XP-based DeviceInstaller
configuration software, Com Port Redirector™software
and related utilities
Ordering Information
Part Number Description
UD1100IA2-01 UDS1100-IAP Device Server, 100-240 VAC International
power supply with regional adapters, includes 500-163
cable and ACDIN1001-01 Din rail mount
Accessories
500-163 DB25M to DB9F serial cable (included)
ACDIN1001-01 Optional DIN-rail mount (included)
500-171-R DB25M to RS485 and power input screw terminal
adapter (order separately)
UDS1100-IAP Example Configurations
Ethernet
UDS1100-IAP
Device Servers
SERIAL TUNNELING CONFIGURATION
Programmable Logic Controller
(PLC)
Personal Computer (PC)
Ethernet
Personal Computer (PC)
UDS1100-IAP
Device Server
Programmable Logic Controller
(PLC)
DIRECT TCP/IP
OR REDIRECTOR CONFIGURATION
B
A
Emissions
FCC Part 15 Subpart B Class A Radiated Emissions 30MHz – 1000MHz
ICES-003 Issue 4 February 2004 Class A Radiated Emissions 30MHz – 1000MHz
AS/NZS CISPR 22: 2004 Class A Radiated Emissions 30MHz – 1000MHz
EN55022: 1998 + A1:2000 + A2: 2003 Class A Radiated Emissions 30MHz – 1000MHz
VCCI V-3/2005.04 Class A Radiated Emissions 30MHz – 1000MHz
EN61000-3-2: 2000 Class A Harmonic Current Emissions
EN61000-3-3: 1995 + A1: 2001 Fluctuations and Flicker
Immunity
EN55024: 1998 +A1: 2001 +A2:2003
IEC_61000-4-2: 1995 ESD 8KV Air Discharge (Direct), 4KV Contact Discharge (Direct/Indirect)
IEC_61000-4-3: 1995 Radiated Immunity 3.0V/m,1KHz AM Sine Wave at 80%
IEC_61000-4-4: 1995 EFT/Burst 1.0KV Power Lines, 0.5KV I/O Lines
IEC_61000-4-5: 1995 Surge Immunity 1.0KV Common Mode,1.0 KV Differential Mode
IEC_61000-4-6: 1996 Conducted Immunity 3.0 Vrms,80% AM Modulated (1KHz)
IEC_61000-4-8: 1993 Magnetic Field Immunity 50Hz 1.0 Arms/m
IEC_61000-4-11: 1994 Voltage Dips and Interrupts (>95%,0.5 periods), (30%,25 periods),(>95%,250 periods)
Isolation
Designed with protection against transients and ESD for use under harsh environments.
Serial Port: 15 KV ESD protection on RS232 and RS422/485 transceivers
Power Input:Up to non-repeated 600 W 10/100 usec pulse protection against transient over voltages
Ethernet Port: 1500 VAC isolation shielded with shield connected to chassis ground for signal integrity
and ESD protection

Products related to this Datasheet

ETHERNET TO SER RS-232/422/485