173D Series Datasheet by Vishay Sprague

View All Related Products | Download PDF Datasheet
VISHAY. ROHS‘ caxegonzamn for definifions www.vishay om/doc799912 MW“ Ian(a\um@wshay.com www.v\shay.com/doc?91000
173D
www.vishay.com Vishay Sprague
Revision: 28-Jun-16 1Document Number: 40019
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Solid-Electrolyte TANTALEX™ Capacitors,
Axial-Leaded, Molded Case
FEATURES
Axial through-hole terminations: tin / lead
(SnPb), 100 % tin (RoHS-compliant)
Miniature axial-lead capacitors available in
5 sizes
Precision molded in gold colored, flame
retardant, thermosetting epoxy resin
Laser marked for improved legibility and
tapered end of case provides easy identification of
positive terminal
Standard orders are lead taped and reeled; orders under
500 are taped only
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non-RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details.
APPLICATIONS
Designed for high performance automotive, industrial and
commercial electronic equipment.
PERFORMANCE CHARACTERISTICS
Operating Temperature: -55 °C to +85 °C
(to +125 °C with voltage derating)
Capacitance Tolerance: at 120 Hz, +25 °C.
± 20 %, ± 10 % standard ± 5 % available as special
Capacitance Range: 0.10 μF to 330 μF.
Voltage Rating: 2 VDC to 50 VDC.
Dissipation Factor: at 120 Hz, +25 °C. Dissipation factor,
as determined from the expression 2fRC, shall not exceed
the values listed in the Standard Ratings table.
DC Leakage Current (DCL Max.):
at +25 °C: leakage current shall not exceed the values listed
in the Standard Ratings table.
at +85 °C: leakage current shall not exceed 10 times the
values listed in the Standard Ratings table.
at +125 °C: leakage shall not exceed 15 times the values
listed in the Standard Ratings table.
Life Test: capacitors shall withstand rated DC voltage
applied at +85 °C for 2000 h and for 1000 h applied
at + 25 °C derated voltage.
Following the life test:
1. DCL shall not exceed 125 % of the initial requirements.
2. Dissipation Factor shall meet the initial requirement.
3. Change in capacitance shall not exceed ± 10 %.
Available
Available
ORDERING INFORMATION
173D 335 X9 006 U W E3
MODEL CAPACITANCE CAPACITANCE
TOLERANCE
DC VOLTAGE RATING
AT +85 °C
CASE
CODE
PACKAGING RoHS
COMPLIANT
This is expressed in picofarads.
The first two digits are the
significant figures. The third is
the number of zeros to follow.
X0 = ± 20 %
X9 = ± 10 %
*X5 = ± 5 %
* Special order
This is expressed in volts.
To complete the three-digit
block, zeros precede the
voltage rating.
See
Ratings
and Case
Codes
table
W = tape
and reel
Blank = ammo
pack
E3 = 100 %
tin termination
(RoHS
compliant)
Blank = SnPb
termination
DIMENSIONS in inches [millimeters]
CASE CODE D (MAX.) L (MAX.) LEAD DIAMETER
U 0.095 [2.41] 0.260 [6.60] 0.020 [0.51]
V 0.110 [2.79] 0.290 [7.37] 0.020 [0.51]
W 0.180 [4.57] 0.345 [8.76] 0.020 [0.51]
X 0.180 [4.57] 0.420 [10.67] 0.020 [0.51]
Y 0.280 [7.11] 0.550 [13.97] 0.025 [0.64]
(-) (+)
0.875 [22.23]
L
D
0.875 [22.23]
Tinned solid leads Tapered end identifies anode Max.
Max. Min.Min.
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
173D
www.vishay.com Vishay Sprague
Revision: 28-Jun-16 2Document Number: 40019
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CASE CODES
μF 2 V 4 V 6 V 10 V 15 V 20 V 25 V 35 V 50 V
0.10 UU
0.12 UU
0.15 UU
0.18 UU
0.22 UU
0.27 UU
0.33 UV
0.39 UV
0.47 UUV
0.56 UVV
0.68 UVV
0.82 UVV
1.0 U U U V V
1.2 UVVW
1.5 U U V V W
1.8 U V V W W
2.2 U U U/V V W W
2.7 U V V V W X
3.3 U U V V V W X
3.9 U V V V W W X
4.7 U U V V V W W X
5.6 U V V V W W X Y
6.8 U U V V V W W X Y
8.2UVVVWWWXY
10UVVVWWWXY
12 V V V W W X X Y Y
15 V V V W W X X Y Y
18 V V W W X X Y Y Y
22 V V W W X X Y Y Y
27 V W W X X Y Y Y
33 V W W X X Y Y Y
39WW X XYYYY
47WW X XYYYY
56 W X X Y Y Y
68 W X X Y Y Y
82 Y Y Y Y
100 Y Y Y Y
120 Y Y Y
150 Y Y Y
180 Y Y
220 Y Y
270 Y
330 Y
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
173D
www.vishay.com Vishay Sprague
Revision: 28-Jun-16 3Document Number: 40019
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) On big case sizes (W,X,Y) lead free indicator is printed after date code, for example 1209L.
MARKING
PARAMETER EXAMPLE
Product type 173D
Polarity +
Capacitance code, pF 156
Capacitance tolerance code K
Voltage 25 V
Date code 1209
Lead (Pb)-free indicator (1) L
Vishay marking
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz (%)
2 VDC AT +85 °C, SURGE = 2.5 V; 1.5 VDC AT +125 °C, SURGE = 1.8 V
6.8 U 173D685(1)002U(2)(3) 0.5 10
8.2 U 173D825(1)002U(2)(3) 0.5 10
10 U 173D106(1)002U(2)(3) 0.5 10
12 V 173D126(1)002V(2)(3) 0.5 10
15 V 173D156(1)002V(2)(3) 0.5 10
18 V 173D186(1)002V(2)(3) 0.5 10
22 V 173D226(1)002V(2)(3) 0.5 10
27 V 173D276(1)002V(2)(3) 0.5 10
33 V 173D336(1)002V(2)(3) 0.5 10
39 W 173D396(1)002W(2)(3) 0.6 10
47 W 173D476(1)002W(2)(3) 0.8 10
56 W 173D566(1)002W(2)(3) 0.9 10
68 W 173D686(1)002W(2)(3) 1.1 10
4 VDC AT +85 °C, SURGE = 5 V; 2.5 VDC AT +125 °C, SURGE = 3 V
4.7 U 173D475(1)004U(2)(3) 0.5 8
5.6 U 173D565(1)004U(2)(3) 0.5 8
6.8 U 173D685(1)004U(2)(3) 0.5 8
8.2 V 173D825(1)004V(2)(3) 0.5 8
10 V 173D106(1)004V(2)(3) 0.5 8
12 V 173D126(1)004V(2)(3) 0.5 8
15 V 173D156(1)004V(2)(3) 0.5 8
18 V 173D186(1)004V(2)(3) 0.6 8
22 V 173D226(1)004V(2)(3) 0.7 8
27 W 173D276(1)004W(2)(3) 0.9 8
33 W 173D336(1)004W(2)(3) 1.1 8
39 W 173D396(1)004W(2)(3) 1.2 8
47 W 173D476(1)004W(2)(3) 1.5 8
56 X 173D566(1)004X(2)(3) 1.5 8
68 X 173D686(1)004X(2)(3) 2.2 8
Note
Part number definition:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % specify “X5” (special order)
(2) Packaging code: for reel 13" specify W, leave blank for ammo pack
(3) Termination: for 100 % tin specify E3, for SnPb leave blank
2
VISHAY. no no tanta‘um@wshay,com www.v\shay,com/doc?91000
173D
www.vishay.com Vishay Sprague
Revision: 28-Jun-16 4Document Number: 40019
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
6 VDC AT +85 °C, SURGE = 8 V; 4 VDC AT +125 °C, SURGE = 5 V
3.3 U 173D335(1)006U(2)(3) 0.5 4
3.9 U 173D395(1)006U(2)(3) 0.5 4
4.7 U 173D475(1)006U(2)(3) 0.5 4
5.6 V 173D565(1)006V(2)(3) 0.5 4
6.8 V 173D685(1)006V(2)(3) 0.5 6
8.2 V 173D825(1)006V(2)(3) 0.5 6
10 V 173D106(1)006V(2)(3) 0.5 6
12 V 173D126(1)006V(2)(3) 0.6 6
15 V 173D156(1)006V(2)(3) 0.7 6
18 W 173D186(1)006W(2)(3) 0.9 6
22 W 173D226(1)006W(2)(3) 1.1 6
27 W 173D276(1)006W(2)(3) 1.3 6
33 W 173D336(1)006W(2)(3) 1.5 6
39 X 173D396(1)006X(2)(3) 1.6 6
47 X 173D476(1)006X(2)(3) 2.3 6
56 X 173D566(1)006X(2)(3) 2.7 6
68 X 173D686(1)006X(2)(3) 3.3 6
82 Y 173D826(1)006Y(2)(3) 3.9 8
100 Y 173D107(1)006Y(2)(3) 4.8 8
120 Y 173D127(1)006Y(2)(3) 5.0 8
150 Y 173D157(1)006Y(2)(3) 5.0 8
180 Y 173D187(1)006Y(2)(3) 8.6 8
220 Y 173D227(1)006Y(2)(3) 10.0 8
270 Y 173D277(1)006Y(2)(3) 10.0 8
330 Y 173D337(1)006Y(2)(3) 10.0 8
10 VDC AT +85 °C, SURGE = 13 V; 7 VDC AT +125 °C, SURGE = 9 V
2.2 U 173D225(1)010U(2)(3) 0.5 4
2.7 U 173D275(1)010U(2)(3) 0.5 4
3.3 U 173D335(1)010U(2)(3) 0.5 4
3.9 V 173D395(1)010V(2)(3) 0.5 4
4.7 V 173D475(1)010V(2)(3) 0.5 4
5.6 V 173D565(1)010V(2)(3) 0.5 4
6.8 V 173D685(1)010V(2)(3) 0.5 6
8.2 V 173D825(1)010V(2)(3) 0.7 6
10 V 173D106(1)010V(2)(3) 0.8 6
12 W 173D126(1)010W(2)(3) 1.0 6
15 W 173D156(1)010W(2)(3) 1.2 6
18 W 173D186(1)010W(2)(3) 1.4 6
22 W 173D226(1)010W(2)(3) 1.5 6
27 X 173D276(1)010X(2)(3) 2.2 6
33 X 173D336(1)010X(2)(3) 2.6 6
39 X 173D396(1)010X(2)(3) 3.1 6
47 X 173D476(1)010X(2)(3) 3.8 6
56 Y 173D566(1)010Y(2)(3) 4.4 6
68 Y 173D686(1)010Y(2)(3) 5.0 6
82 Y 173D826(1)010Y(2)(3) 5.0 8
100 Y 173D107(1)010Y(2)(3) 8.0 8
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz (%)
Note
Part number definition:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % specify “X5” (special order)
(2) Packaging code: for reel 13" specify W, leave blank for ammo pack
(3) Termination: for 100 % tin specify E3, for SnPb leave blank
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
173D
www.vishay.com Vishay Sprague
Revision: 28-Jun-16 5Document Number: 40019
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
10 VDC AT +85 °C, SURGE = 13 V; 7 VDC AT +125 °C, SURGE = 9 V
120 Y 173D127(1)010Y(2)(3) 9.6 8
150 Y 173D157(1)010Y(2)(3) 10.0 8
180 Y 173D187(1)010Y(2)(3) 10.0 8
220 Y 173D227(1)010Y(2)(3) 10.0 8
15 VDC AT +85 °C, SURGE = 20 V; 10 VDC AT +125 °C, SURGE = 12 V
1.0 U 173D105(1)015U(2)(3) 0.5 4
1.5 U 173D155(1)015U(2)(3) 0.5 4
1.8 U 173D185(1)015U(2)(3) 0.5 4
2.2 U 173D225(1)015U(2)(3) 0.5 4
2.7 V 173D275(1)015V(2)(3) 0.5 4
3.3 V 173D335(1)015V(2)(3) 0.5 4
3.9 V 173D395(1)015V(2)(3) 0.5 4
4.7 V 173D475(1)015V(2)(3) 0.6 4
5.6 V 173D565(1)015V(2)(3) 0.7 4
6.8 V 173D685(1)015V(2)(3) 0.8 6
8.2 W 173D825(1)015W(2)(3) 1.0 6
10 W 173D106(1)015W(2)(3) 1.2 6
12 W 173D126(1)015W(2)(3) 1.4 6
15 W 173D156(1)015W(2)(3) 1.5 6
18 X 173D186(1)015X(2)(3) 2.2 6
22 X 173D226(1)015X(2)(3) 2.6 6
27 X 173D276(1)015X(2)(3) 3.2 6
33 X 173D336(1)015X(2)(3) 4.0 6
39 Y 173D396(1)015Y(2)(3) 4.7 6
47 Y 173D476(1)015Y(2)(3) 5.0 6
56 Y 173D566(1)015Y(2)(3) 6.7 6
68 Y 173D686(1)015Y(2)(3) 8.2 6
82 Y 173D826(1)015Y(2)(3) 9.8 8
100 Y 173D107(1)015Y(2)(3) 10.0 8
120 Y 173D127(1)015Y(2)(3) 10.0 8
150 Y 173D157(1)015Y(2)(3) 10.0 8
20 VDC AT +85 °C, SURGE = 26 V; 13 VDC AT +125 °C, SURGE = 16 V
1.0 U 173D105(1)020U(2)(3) 0.5 4
1.2 U 173D125(1)020U(2)(3) 0.5 4
1.5 U 173D155(1)020U(2)(3) 0.5 4
1.8 V 173D185(1)020V(2)(3) 0.5 4
2.2 U 173D225(1)020U(2)(3) 0.5 4
2.2 V 173D225(1)020V(2)(3) 0.5 4
2.7 V 173D275(1)020V(2)(3) 0.5 4
3.3 V 173D335(1)020V(2)(3) 0.5 4
3.9 V 173D395(1)020V(2)(3) 0.6 4
4.7 V 173D475(1)020V(2)(3) 0.8 4
5.6 W 173D565(1)020W(2)(3) 0.9 4
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz (%)
Note
Part number definition:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % specify “X5” (special order)
(2) Packaging code: for reel 13" specify W, leave blank for ammo pack
(3) Termination: for 100 % tin specify E3, for SnPb leave blank
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
173D
www.vishay.com Vishay Sprague
Revision: 28-Jun-16 6Document Number: 40019
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
20 VDC AT +85 °C, SURGE = 26 V; 13 VDC AT +125 °C, SURGE = 16 V
6.8 W 173D685(1)020W(2)(3) 1.1 6
8.2 W 173D825(1)020W(2)(3) 1.3 6
10 W 173D106(1)020W(2)(3) 1.6 6
12 X 173D126(1)020X(2)(3) 1.9 6
15 X 173D156(1)020X(2)(3) 2.4 6
18 X 173D186(1)020X(2)(3) 2.9 6
22 X 173D226(1)020X(2)(3) 3.5 6
27 Y 173D276(1)020Y(2)(3) 4.3 6
33 Y 173D336(1)020Y(2)(3) 5.0 6
39 Y 173D396(1)020Y(2)(3) 6.2 6
47 Y 173D476(1)020Y(2)(3) 7.5 6
56 Y 173D566(1)020Y(2)(3) 8.9 6
68 Y 173D686(1)020Y(2)(3) 10.0 6
82 Y 173D826(1)020Y(2)(3) 10.0 6
100 Y 173D107(1)020Y(2)(3) 10.0 6
25 VDC AT +85 °C, SURGE = 32 V; 17 VDC AT +125 °C, SURGE = 21 V
0.47 U 173D474(1)025U(2)(3) 0.5 3
0.56 U 173D564(1)025U(2)(3) 0.5 3
0.68 U 173D684(1)025U(2)(3) 0.5 3
0.82 U 173D824(1)025U(2)(3) 0.5 3
1.0 U 173D105(1)025U(2)(3) 0.5 3
1.2 V 173D125(1)025V(2)(3) 0.5 3
1.5 V 173D155(1)025V(2)(3) 0.5 3
1.8 V 173D185(1)025V(2)(3) 0.5 3
2.2 V 173D225(1)025V(2)(3) 0.5 3
2.7 V 173D275(1)025V(2)(3) 0.5 3
3.3 V 173D335(1)025V(2)(3) 0.7 3
3.9 W 173D395(1)025W(2)(3) 0.8 3
4.7 W 173D475(1)025W(2)(3) 0.9 4
5.6 W 173D565(1)025W(2)(3) 1.1 4
6.8 W 173D685(1)025W(2)(3) 1.4 4
8.2 W 173D825(1)025W(2)(3) 1.5 4
10 W 173D106(1)025W(2)(3) 1.5 4
12 X 173D126(1)025X(2)(3) 2.4 4
15 X 173D156(1)025X(2)(3) 3.0 4
18 Y 173D186(1)025Y(2)(3) 3.6 6
22 Y 173D226(1)025Y(2)(3) 4.4 6
27 Y 173D276(1)025Y(2)(3) 5.4 6
33 Y 173D336(1)025Y(2)(3) 6.6 6
39 Y 173D396(1)025Y(2)(3) 7.8 6
47 Y 173D476(1)025Y(2)(3) 9.4 6
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz (%)
Note
Part number definition:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % specify “X5” (special order)
(2) Packaging code: for reel 13" specify W, leave blank for ammo pack
(3) Termination: for 100 % tin specify E3, for SnPb leave blank
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
173D
www.vishay.com Vishay Sprague
Revision: 28-Jun-16 7Document Number: 40019
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
35 VDC AT +85 °C, SURGE = 46 V; 23 VDC AT +125 °C, SURGE = 28 V
0.10 U 173D104(1)035U(2)(3) 0.5 3
0.12 U 173D124(1)035U(2)(3) 0.5 3
0.15 U 173D154(1)035U(2)(3) 0.5 3
0.18 U 173D184(1)035U(2)(3) 0.5 3
0.22 U 173D224(1)035U(2)(3) 0.5 3
0.27 U 173D274(1)035U(2)(3) 0.5 3
0.33 U 173D334(1)035U(2)(3) 0.5 3
0.39 U 173D394(1)035U(2)(3) 0.5 3
0.47 U 173D474(1)035U(2)(3) 0.5 3
0.56 V 173D564(1)035V(2)(3) 0.5 3
0.68 V 173D684(1)035V(2)(3) 0.5 3
0.82 V 173D824(1)035V(2)(3) 0.5 3
1.0 V 173D105(1)035V(2)(3) 0.5 3
1.2 V 173D125(1)035V(2)(3) 0.5 3
1.5 V 173D155(1)035V(2)(3) 0.5 3
1.8 W 173D185(1)035W(2)(3) 0.5 3
2.2 W 173D225(1)035W(2)(3) 0.6 3
2.7 W 173D275(1)035W(2)(3) 0.8 3
3.3 W 173D335(1)035W(2)(3) 0.9 4
3.9 W 173D395(1)035W(2)(3) 1.1 4
4.7 W 173D475(1)035W(2)(3) 1.3 4
5.6 X 173D565(1)035X(2)(3) 1.6 4
6.8 X 173D685(1)035X(2)(3) 1.9 4
8.2 X 173D825(1)035X(2)(3) 2.3 4
10 X 173D106(1)035X(2)(3) 2.8 4
12 Y 173D126(1)035Y(2)(3) 3.3 4
15 Y 173D156(1)035Y(2)(3) 4.2 4
18 Y 173D186(1)035Y(2)(3) 5.0 6
22 Y 173D226(1)035Y(2)(3) 6.2 6
27 Y 173D276(1)035Y(2)(3) 7.5 6
33 Y 173D336(1)035Y(2)(3) 9.2 6
39 Y 173D396(1)035Y(2)(3) 10.0 6
47 Y 173D476(1)035Y(2)(3) 10.0 6
50 VDC AT +85 °C, SURGE = 65 V; 33 VDC AT +125 °C, SURGE = 40 V
0.10 U 173D104(1)050U(2)(3) 0.5 3
0.12 U 173D124(1)050U(2)(3) 0.5 3
0.15 U 173D154(1)050U(2)(3) 0.5 3
0.18 U 173D184(1)050U(2)(3) 0.5 3
0.22 U 173D224(1)050U(2)(3) 0.5 3
0.27 U 173D274(1)050U(2)(3) 0.5 3
0.33 V 173D334(1)050V(2)(3) 0.5 3
0.39 V 173D394(1)050V(2)(3) 0.5 3
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz (%)
Note
Part number definition:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % specify “X5” (special order)
(2) Packaging code: for reel 13" specify W, leave blank for ammo pack
(3) Termination: for 100 % tin specify E3, for SnPb leave blank
VISHAY. tanta‘um@wshay,com www.v\shay,com/doc?91000
173D
www.vishay.com Vishay Sprague
Revision: 28-Jun-16 8Document Number: 40019
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
50 VDC AT +85 °C, SURGE = 65 V; 33 VDC AT +125 °C, SURGE = 40 V
0.47 V 173D474(1)050V(2)(3) 0.5 3
0.56 V 173D564(1)050V(2)(3) 0.5 3
0.68 V 173D684(1)050V(2)(3) 0.5 3
0.82 V 173D824(1)050V(2)(3) 0.5 3
1.0 V 173D105(1)050V(2)(3) 0.5 3
1.2 W 173D125(1)050W(2)(3) 0.5 3
1.5 W 173D155(1)050W(2)(3) 0.6 3
1.8 W 173D185(1)050W(2)(3) 0.7 4
2.2 W 173D225(1)050W(2)(3) 0.9 4
2.7 X 173D275(1)050X(2)(3) 1.1 4
3.3 X 173D335(1)050X(2)(3) 1.3 4
3.9 X 173D395(1)050X(2)(3) 1.6 4
4.7 X 173D475(1)050X(2)(3) 1.9 4
5.6 Y 173D565(1)050Y(2)(3) 2.2 4
6.8 Y 173D685(1)050Y(2)(3) 2.7 4
8.2 Y 173D825(1)050Y(2)(3) 3.2 4
10 Y 173D106(1)050Y(2)(3) 4.0 6
12 Y 173D126(1)050Y(2)(3) 5.0 6
15 Y 173D156(1)050Y(2)(3) 6.0 6
18 Y 173D186(1)050Y(2)(3) 6.0 6
22 Y 173D226(1)050Y(2)(3) 11.0 6
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DCL
AT +25 °C
(μA)
MAX. DF
AT +25 °C
120 Hz (%)
Note
Part number definition:
(1) For 10 % tolerance specify “X9”; for 20 % specify “X0”; for 5 % specify “X5” (special order)
(2) Packaging code: for reel 13" specify W, leave blank for ammo pack
(3) Termination: for 100 % tin specify E3, for SnPb leave blank
TAPE AND REEL PACKAGING in inches [millimeters]
CASE CODE UNITS PER REEL
COMPONENT SPACING TAPE SPACING
UNITS PER AMMOPACK
AB
U 4500
0.200 ± 0.015
[5.08 ± 3.81] 2.062 ± 0.062
[52.37 ± 1.57]
1000
V 4000
W, X 2500 500
Y 500 0.400 ± 0.015
“A”
“A” 0.750 [19.05]
C
(1.b)
SECTION “A” - ”A”
0.250 [6.35] (3.b)
Component overall
length (1.b)
A
0.031 [0.79] (3.f)
(Both sides) (3.f)
(1.a)
0.047 [1.19] max.
off center (1.a)
0.125 [3.18] max.
B
Tape
spacing
Component
spacing (4.b)
13 [330.2] dia.
Standard reel
1.126 to 3.07
[28.6 to 78.0]
I. D. reel HUB
0.625 ± 0.062
[15.88 ± 1.57]
dia. thru hole
Label (4.a)
1.374 to 3.626
[34.9 to 92.1]
VISHAY. www.v|shay com/dac74m DE www.v|shay com/dac740037 www.v|shay com/dac749054 www.v|shay com/dac740033 www.v|shay com/dac74m m Ianta‘um@wshay.com www \shay com/do 91000
173D
www.vishay.com Vishay Sprague
Revision: 28-Jun-16 9Document Number: 40019
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD REEL PACKAGING INFORMATION
1. Component Leads
a. Component leads shall not be bent beyond 0.047"
[1.19 mm] maximum from their nominal position when
measured from the leading edge of the component lead
at the inside tape edge and at the lead egress from the
component.
b. The “C” dimension shall be governed by the overall
length of the reel packaged component. The distance
between flanges shall be 0.125" to 0.250" [3.18 mm to
6.35 mm] greater than the overall component length.
2. Orientation
All polarized components must be oriented to one direction.
The cathode lead tape shall be a color and the anode lead
tape shall be white.
3. Reeling
a. Components on any reel shall not represent more than
two date codes when date code identification is required.
b. Component leads shall be positioned between pairs of
0.250" [6.35 mm] tape.
c. The disposable reels have hubs and corrugated
fibreboard flanges and core.
d. A minimum of 12" [304.8 mm] leader of tape shall be
provided before the first and after the last component on
the reel.
e. 50 lb to 60 lb. Kraft paper must be wound between layers
of components as far as necessary for component
protection. Width of paper to be 0.062" to 0.250"
[1.57 mm to 6.35 mm] less than the “C” dimension
of the reel.
f. Row components must be centered between tapes
± 0.047" [1.19 mm]. In addition, individual components
may deviate from center of component row ± 0.031"
[0.79 mm].
g. Staples shall not be used for splicing. Not more than
4 layers of tape shall be used in any splice area and no
tape shall be offset from another by more than 0.031"
[0.79 mm] non-cumulative. Tape splices shall overlap
at least 6.0" [152.4 mm] for butt joints and at least
3" [76.2 mm] for lap joints and shall not be weaker than
unspliced tape. Universal splicing clips may also be used.
h. Quantity per reel shall be controlled so that tape
components and cover shall not extend beyond the
smallest dimension of the flange (either across flats or
diameter). Once the quantity per reel for each part
number has been established, future orders for that part
number shall be packaged in that quantity. When order
release quantity is less than the established quantity, a
standard commercial pack is to be used.
i. A maximum of 0.25 % of the components per reel
quantity may be missing without consecutive missing
components.
j. Adequate protection must be provided to prevent
physical damage to both reel and components during
shipment and storage
PRODUCT INFORMATION
Mounting of Through Hole Components www.vishay.com/doc?40108
SELECTOR GUIDES
Quick Reference Guide www.vishay.com/doc?40037
Selector Guide www.vishay.com/doc?49054
Parameter Comparison Guide www.vishay.com/doc?40033
FAQ
Frequently Asked Questions www.vishay.com/doc?40110
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP TANT 1UF 10% 25V AXIAL
CAP TANT 4.7UF 10% 20V AXIAL
CAP TANT 10UF 10% 10V AXIAL
CAP TANT 6.8UF 10% 15V AXIAL
CAP TANT 1.5UF 10% 35V AXIAL
CAP TANT 2.2UF 10% 50V AXIAL
CAP TANT 0.1UF 10% 35V AXIAL
CAP TANT 1UF 10% 25V AXIAL
CAP TANT 100UF 10% 20V AXIAL
CAP TANT 10UF 10% 20V AXIAL
CAP TANT 0.47UF 10% 25V AXIAL
CAP TANT 22UF 10% 20V AXIAL
CAP TANT 33UF 10% 15V AXIAL
CAP TANT 10UF 10% 25V AXIAL
CAP TANT 0.47UF 10% 35V AXIAL
CAP TANT 2.2UF 10% 25V AXIAL
CAP TANT 4.7UF 10% 35V AXIAL
CAP TANT 4.7UF 10% 20V AXIAL
CAP TANT 0.47UF 10% 50V AXIAL
CAP TANT 4.7UF 10% 20V AXIAL
CAP TANT 1UF 10% 35V AXIAL
CAP TANT 2.2UF 10% 15V AXIAL
CAP TANT 1UF 10% 50V AXIAL
CAP TANT 10UF 10% 20V AXIAL
CAP TANT 1.2UF 10% 20V AXIAL
CAP TANT 10UF 10% 35V AXIAL
CAP TANT 1UF 10% 50V AXIAL
CAP TANT 10UF 10% 10V AXIAL
CAP TANT 4.7UF 10% 20V AXIAL
CAP TANT 47UF 10% 25V AXIAL