DESIGNED & DIMENSIONED
IN MILLIMETERS
DO NOT
SCALE FROM
THIS PRINT
OPA-X-X-X-XX
BLANK STANDARD
FOOTPRINT
OPPOSED: -1
ALIGNED: -2
KEY
-F: FULL
FLANGE
SINGLE: -S
DOUBLE: -D
PORTS
DUST CAP
ADAPTER BODY
20.0±0.1
15.1±0.1
10.1±0.1
SEE NOTE 1
R0.5 MAX OR
CORNER RELIEF
RECOMMENDED MOUNTING CUTOUT
OPA-S-X-F
1.75±0.15
PANEL THICKNESS
25.0
20.0
9.8
2X 3.1
19.8
14.9
4.0
NOTES:
1. RECOMMEND USE OF M2.5 OR 4-40 SCREW, OR SCREW WITH NUT,
SCREW HEAD DIAMETER & NUT WIDTH ≤ 5mm
(SCREW & NUT NOT PROVIDED).
RECOMMEND 2in-lbf TORQUE FOR SCREW
MOUNT APPLICATIONS
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN MILLIMETERS.
TOLERANCES ARE:
DECIMALS ANGLES
X.X:
0.3 2
X.XX:
0.05
X.XXX:
0.025
MATERIAL:
OPTICAL PANEL ADAPTER
BY:
OPA-X-X-X-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
JEAN W.
02/05/2015
3
1
SHEET SCALE: 2:1
F:\DWG\MISC\MKTG\OPA-X-X-X-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION B

30.70±0.10
26.25±0.10
9.75±0.10
SEE NOTE 2
R0.5 MAX OR
CORNER RELIEF
RECOMMENDED MOUNTING CUTOUT
OPA-D-X-F
DUST CAP
ADAPTER BODY
30.7
34.8
9.3
2X
2.4
19.8 3.0
25.85
FIG 2
OPA-D-1-F
1.45±0.25
PANEL THICKNESS
NOTES:
1. ALSO COMPLIANT WITH FOCIS STANDARD TOLERANCE OF
0.25mm
2. RECOMMEND USE OF M2 OR 2-56 SCREW, OR SCREW WITH NUT,
(SCREW & NUT NOT PROVIDED).
RECOMMEND 2in-lbf TORQUE FOR SCREW MOUNT APPLICATIONS.
SHEET OF
OPTICAL PANEL ADAPTER
BY:
OPA-X-X-X-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
JEAN W.
02/05/2015
3
2
SHEET SCALE: 2:1
F:\DWG\MISC\MKTG\OPA-X-X-X-XX-MKT.SLDDRW
REVISION B
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

C
L
'A'
DETAIL 'A'
UPDATE TO MATCH
PART NUMBER
UPDATE TO MATCH
QUANTITY IN BAG
SHEET OF
OPTICAL PANEL ADAPTER
BY:
OPA-X-X-X-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
JEAN W.
02/05/2015
3
3
SHEET SCALE: 2:1
F:\DWG\MISC\MKTG\OPA-X-X-X-XX-MKT.SLDDRW
REVISION B
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
Products related to this Datasheet
CONNECTOR