1407499 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT Iggy; EtherCA. _5F£Efll.‘ugrf£ 46356 77|8|0
https://www.phoenixcontact.com/pi/products/1407499
09/19/2019Page1/9
Network cable-NBC-MSD/ 1,0-93B/R4AC SCO-1407499
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Network cable, PROFINET CAT5 (100 Mbps), EtherCAT® CAT5 (100 Mbps), 4-position, PVC/PVC, green
RAL 6018, shielded, Plug straight M12 SPEEDCON / IP67, coding: D, on Plug straight RJ45 / IP20, cable
length: 1 m
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356778091
Technical data
Dimensions
Length of cable 1 m
Ambient conditions
Degree of protection IP65 (M12 connector)
IP67 (M12 connector)
IP20 (RJ45 connector)
Ambient temperature (operation) -25 °C ... 90 °C (M12 connector)
-25 °C ... 80 °C (RJ45 connector)
General data
Note
This product corresponds to the PROFINET Cabling and Interconnection
Technology Guideline for PROFINET regulations, version 2.00, order
no: 2.252, Chapter 8.2 Connectors for Outside Environment (Balanced
cabling)
Further products with variable cable type and variable cable length can
be found in the accessories section
Rated current at 40°C 1 A
Rated voltage 48 V AC
60 VDC
Number of positions 4
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1407499
09/19/2019Page2/9
Network cable-NBC-MSD/ 1,0-93B/R4AC SCO-1407499
Technical data
General data
Signal type/category PROFINET CAT5 (IEC 11801), 100 Mbps
EtherCAT® CAT5 (IEC 11801), 100 Mbps
Standards/regulations M12 connector IEC61076-2-101
Contact material CuSn
Contact carrier material TPU GF
Contact surface material Ni/Au
Housing material Plastic
Characteristics head 1
Head type Plug straight M12 SPEEDCON / IP67
No. of positions (pin connector pattern) 4
Coding D (Data)
Color black
Material (component) CuSn (Contact)
Ni/Au (Contact surface)
PA (Contact carriers)
TPU, hardly inflammable, self-extinguishing (Grip)
Zinc die-cast, nickel-plated (Screw connection)
Insulation resistance ≥ 100 MΩ
Insertion/withdrawal cycles ≥ 100
Torque 0.4 Nm
Ambient temperature (operation) -25 °C ... 90 °C
Characteristics head 2
Head type Plug straight RJ45 / IP20
No. of positions (pin connector pattern) 4 (8)
Color black
black
Material (component) CuSn (Contact)
Ni/Au (Contact surface)
PA (Contact carriers)
PA (Housing)
Insertion/withdrawal cycles ≥ 750
Ambient temperature (operation) -25 °C ... 80 °C
Standards and Regulations
Standard designation M12 connector
Standards/regulations IEC61076-2-101
Cable
Cable type PROFINET PVC stranded CAT5
Cable type (abbreviation) 93B
UL AWM style 21694
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1407499
09/19/2019Page3/9
Network cable-NBC-MSD/ 1,0-93B/R4AC SCO-1407499
Technical data
Cable
Signal type/category PROFINET CAT5 (IEC 11801), 100 Mbps
EtherCAT® CAT5 (IEC 11801), 100 Mbps
Cable structure 1x4xAWG22/7; SF/TQ
Conductor cross section 4x 0.34 mm²
AWG signal line 22
Conductor structure signal line 7x 0.25 mm
Core diameter including insulation 1.55 mm
Wire colors White, yellow, blue, orange
Overall twist Star quad
Shielding Aluminum-coated foil, tinned copper braided shield
Optical shield covering 85 %
External sheath, color green RAL 6018
Outer sheath thickness approx. 0.9 mm
External cable diameter D 6.5 mm ±0.2 mm
Minimum bending radius, fixed installation 3 x D
Minimum bending radius, flexible installation 7 x D
Cable weight 67 kg/km
Outer sheath, material PVC
Material, inner sheath PVC
Material conductor insulation PE
Conductor material Tin-plated Cu litz wires
Insulation resistance ≥ 500 MΩ*km
Loop resistance ≤ 120.00 Ω/km
Wave impedance 100 Ω ±15 Ω (at 100 MHz)
Near end crosstalk attenuation (NEXT) 80 dB (with 1 MHz)
76 dB (at 4 МHz)
70 dB (at 10 MHz)
65 dB (at 16 MHz)
63 dB (at 20 МHz)
60 dB (at 31.25 МHz)
55 dB (at 62.5 МHz)
50 dB (at 100 MHz)
Attenuation 2.1 dB (with 1 MHz)
4 dB (at 4 МHz)
6.3 dB (at 10 MHz)
8 dB (at 16 MHz)
9 dB (at 20 МHz)
11.4 dB (at 31.25 МHz)
16.5 dB (at 62.5 МHz)
21.3 dB (at 100 MHz)
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1407499
09/19/2019Page4/9
Network cable-NBC-MSD/ 1,0-93B/R4AC SCO-1407499
Technical data
Cable
Signal speed 0.66 c
Signal runtime 5.3 ns/m
Coupling resistance ≤ 20.00 mΩ/m (at 10 MHz)
Nominal voltage, cable 600 V
Test voltage Core/Core 2000 V (50 Hz, 1 min.)
Test voltage Core/Shield 2000 V (50 Hz, 1 min.)
Flame resistance according to UL1685 (CSA FT 4)
Resistance to oil Resistant to oil to a limited extent
Other resistance UV resistant According to UL1581, Section 1200
Ambient temperature (operation) -40 °C ... 70 °C (cable, fixed installation)
-40 °C ... 70 °C (cable, flexible installation)
Ambient temperature (installation) -20 °C ... 60 °C
Ambient temperature (storage/transport) -50 °C ... 70 °C
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
https://www.phoenixcontact.com/pi/products/1407499
09/19/2019Page5/9
Network cable-NBC-MSD/ 1,0-93B/R4AC SCO-1407499
Schematic diagram
Connector pin assignment plug RJ45
NFQ [923m 47,3 mi _. 48,5
https://www.phoenixcontact.com/pi/products/1407499
09/19/2019Page6/9
Network cable-NBC-MSD/ 1,0-93B/R4AC SCO-1407499
Dimensional drawing
Plug, M12 x 1, straight, shielded
Dimensional drawing
RJ45 connector, IP20
Circuit diagram
Contact assignment of the M12 and RJ45 plug
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1407499
09/19/2019Page7/9
Network cable-NBC-MSD/ 1,0-93B/R4AC SCO-1407499
Schematic diagram
Pin assignment M12 male connector, 4-pos., D-coded, male side
[923%
https://www.phoenixcontact.com/pi/products/1407499
09/19/2019Page8/9
Network cable-NBC-MSD/ 1,0-93B/R4AC SCO-1407499
Cable cross section
PROFINET PVC stranded CAT5[93B]
Approvals
Approvals
Approvals
UL Listed / cUL Listed / cULus Listed
Ex Approvals
Approval details
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/1407499
09/19/2019Page9/9
Network cable-NBC-MSD/ 1,0-93B/R4AC SCO-1407499
Approvals
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 335024
 
Nominal voltage UN 60 V
Nominal current IN 0.5 A
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 335024
 
Nominal voltage UN 60 V
Nominal current IN 0.5 A
cULus Listed  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

NETWORK CABLE