MOD BLOCK 2X2 Standard Datasheet by New Energy

View All Related Products | Download PDF Datasheet
amer iiii
Opulent Americas • 807 Spring Forest Road, Suite 900 Raleigh, NC 27609 • 919.407.8322 • info@opulent-americas.com Opulent-Americas.com
MOD BLOCK - 2X2 Standard
IP67-Rated Module built with Cree XHP50.2 LEDs
Introducing the Opulent Americas IP67 rated LED heat sink module using Cree XHP50.2 Extreme High Power LEDs.
This Opulent Americas module is engineered to bring high quality lighting systems to market faster with fewer LEDs,
higher reliability, and a lower system cost. This module is a robust, flexible, and versatile building block for any number
of lighting systems such as high bay, low bay, parking, and stadium lighting.
Interlocking Technology to Add More Modules
Primary Applications
Canopy
Garage
Portable
High bay
High Mast
Streetlight
Stadium
Architectural
RoHS
Features and Benefits
IP67 Protection – Self-contained module
for outdoor applications or other difficult
environments
Optical Flexibility – a variety of off-the-shelf
optical patterns are available; built with LEDiL optics.
Integrate Further – Easy to add multiple
modules through our interlocking technology
Easy Mounting – designed for quick
mounting to a housing or bracket
Performance – industry leading lumen
density and lumens per pound
Certifications – RoHS compliant
Custom - private label or design changes available
Last Modified: 11/16/17
For support on Cree LED Modules, visit Opulent-Americas.com/support
Order Code Formatting
2
Series - Color
Temperature
Color Rendering
Index - Optic - Cable Type - Internal
Code
MS22T1 -C22 - XHP50.2 Mod Block 27 - 2700K 70 - 70 CRI M 1 - Cable Pigtail XX
30 - 3000K 80 - 80 CRI W 2 - Waterproof
M15 Cable
40 - 4000K 90 - 90 CRI WWW
50 - 5000K T2
57 - 5700K T4
T5
DWC
*See Page 5
for Photometric
Distributions
MOD BLOCK - 2X2 Standard Specifications
For support on Cree LED Modules, visit Opulent-Americas.com/support
3
Ratings
Parameter Unit Rating
Operating Temperature °C -40 to +40
Weight G 865
Ordering Information
Part Number CCT CRI Binning Forward
Voltage (V)
Current
(mA)
Typical
Luminous
Flux (lm)
Efficacy
Nominal
(lm/W)
Watts (W)
MS22T1 -C22-5770-x
5700K 70 ANSI 45.5 700 4500 141 32
5700K 70 ANSI 45.8 1050 6030 125 48
5700K 70 ANSI 46.1 1500 7500 109 69
MS22T1 -C22-5070-x
5000K 70 5-Step 45.5 700 4500 141 32
5000K 70 5-Step 45.8 1050 6030 125 48
5000K 70 5-Step 46.1 1500 7500 109 69
MS22T1 -C22-4070-x
4000K 70 5-Step 45.5 700 4500 141 32
4000K 70 5-Step 45.8 1050 6030 125 48
4000K 70 5-Step 46.1 1500 7500 109 69
Product performance based on 25°C ambient temperature.
All values shown above are typical.
MOD BLOCK - 2X2 Standard Specifications
Performance Groups – Chromaticity
Binning CCT X Y
ANSI 5700K
0.3207 0.3462
0.3376 0.3616
0.3366 0.3369
0.3222 0.3243
Binning CCT
Center Point Major Axis
Rotation Angle (°)
X Y a b
5-Step 5000K 0.3447 0.3553 0.01400 0.00520 65.0
5-Step 4000K 0.3818 0.3797 0.001420 0.00550 61.5
aaaaaaaaa
For support on Cree LED Modules, visit Opulent-Americas.com/support
4
MOD BLOCK - 2X2 Standard Specifications
Performance Characteristics
4500
5000
5500
6000
6500
7000
7500
8000
700 900 1100 1300 1500
Lumens
Dri ve Current (mA)
Lumens vs Drive Current
45
55
65
75
85
700 900 1100 1300 1500
Sol der Po int Te mp (Tsp)
Dri ve Current (mA)
Tsp vs Drive Current
100
110
120
130
140
150
700 900 1100 1300 1500
Effi cacy (Lm /W)
Dri ve Current (mA)
Efficacy vs Drive Current
40
50
60
70
80
4500 5000 5500 6000 6500 7000 7500
Sol der Po int Te mp (Tsp)
Lumens
Tsp vs Lumens
30
40
50
60
70
700 900 1100 1300 1500
Powe r (W)
Dri ve Current (mA)
Power vs Drive Current
*Product performance based on 25°C ambient temperature
@& opu‘gnt
For support on Cree LED Modules, visit Opulent-Americas.com/support
55
Photometric Distributions
M - Medium
High Bay Series
W - Wide
High Bay Series
WWW - Very Wide
High Bay Series
T2 - IESNA Type II
Roadway Series
T4 - IESNA Type IV
Roadway Series
DWC - Universal Type III Medium
Roadway Series
MOD BLOCK - 2X2 Standard Specifications
T5 - IESNA Type V Square
Roadway Series
*Photometric distributions made with LEDiL optics
6X 6732 UNC Thm - \ , < 50="" 71063="" ‘="" 4="" 05="" l="" 1437“="" 280="" 2,="" 25="" .="" l‘xw="" 5732="" unc="" v="" both="" swdes="" 2x="" 73="" 147="" thruj="" 4="" 50="" for="" #8732="" sen="" tappmg="" screw="" ‘5="" 00:=""> {g}: opu‘emt
For support on Cree LED Modules, visit Opulent-Americas.com/support
Mechanical Dimensions
6
MOD BLOCK - 2X2 Standard Specifications
5.00
6X 6-32 UNC Thru
4.50
2.125
1.063
4.05
2X
.147 Thru
For #8-32 Self Tapping Screw
4.37
.50
3.79
3.25
.20
2.80
4X 6-32 UNC
.276±.015
Both Sides
Cable Specs:
Cable Length: 20”
Cable OD: .288”
Wire Gauge: 18AWG
Wire Colors: White (+), Black (-)
Wire Voltage Rating: 300V
Wire Temperature Rating: 105°C

Products related to this Datasheet

MOD BLOCK XHP50 4000K RECTANGLE
MOD BLOCK XHP50 5000K RECTANGLE
MOD BLOCK XHP50 4000K RECTANGLE
MOD BLOCK XHP50 5000K RECTANGLE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE
MOD BLOCK XHP50 2700K SQUARE