MCPK, CC393, TC114 Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
ran—mtg: v r‘f ACCLIMATE vwg (D
MCPK, CC393, TC114 SERIES
MCPK-8–T
CC393–2830–L–S
TC114–2830–L–S
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
8 SERIES IP67 FIELD TERMINATION KIT
Note: Samtec’s MCPK Series
is dual sourced by Hirose
Electric Co., LTD.
For complete specifications
see www.samtec.com?MCPK
Insulator Material:
PPS
Terminal Material:
Phosphor Bronze
Contact Material:
Phosphor Bronze
Operating Temp Range:
-20 °C to +80 °C
Gasket Material:
Silicone
Spring Material:
Stainless Steel
Coupling Ring Spacer:
PBT
Cable Clamp: POM
RoHS Compliant: Ye s
SPECIFICATIONS
For complete specifications
see www.samtec.com?CC393
or www.samtec.com?TC114
Plating:
10 µ" (0.25 µm) Gold on contact
SPECIFICATIONS
Mates with:
MCR(K), MCP(K)
DUST CAPS
–S (Socket) = DCA-MCR-8
–T (Terminal) = DCA-MCP-8
Visit sealedio.samtec.com for a
complete list of sealed systems
PACKING
OPTION
TYPE LEAD STYLE
CC393
= Contact
TC114
= Terminal
–S
= Strip
(15 contacts or terminals)
–M
= Mini Reel
(1,000 - 5,000 contacts or terminals)
–R
= Reel
(20,000 contacts or terminals)
L
(15.50) .610 DIA
(15.50) .610 DIA
(1.75)
.069
(4.20)
.165
(3.50)
.138
(15.00)
.590
(1.50)
.059 DIA
CC393
–TC114
(1.75)
.069
(4.20) .165
(3.50)
.138
(15.00)
.590
(1.50) .059 DIA
2830
= 28 to 30 AWG
MCPK
T = Terminal (12 positions)
S = Socket (12 positions)
8GENDER
TOOLING
Hand Tool:
CAT-HT-393-2430-13
Mini Applicator
(28-30 AWG):
CAT-MC-393-2830-XX-01
Extraction Tool
:
CAT-EX-MCX-8-01
–S GENDER
T GENDER
F-219 SUPPLEMENT

Products related to this Datasheet

CONN PLUG HSG FMALE 12POS INLINE
CONN PLUG HSG MALE 12POS INLINE