ATS-30-Q Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
R‘V mmwm “"“mwm mm W LEVME) W W «0700 254 - 7 7 fl [ 1 , m w 2 mm so ASSM ATS 30 Q 7 E 0700+ 00'0 07A Ma us: new: 2 0725] mm ma: mums x 002m [757] x 2 SHROUD W77 1 7» 1 [7.7/01 025] 7775 [377] 7 ‘725320 [0433]!» 2 49401 0070 _ c 7 - k [5: 3451 025] [$555513 ( VP) / 30' a 20 SPACES @ 07074 « .7001 002 07A a‘ ‘7 0200 75057 [2007 /\ [2 5412 54] 7 , 7 A‘L A SCA.E 3x (4 :Lcs) * .450 3‘00 Q 3 ED SPACES @ “”31 V [’5’] 07274 [2 00] 3251 ggé so ('YPJAV ‘ + [ as: 23 DO NO' SCALE \ DEWL ,3, FROM TH7S PR7NT m SEE 0E7A7L ‘A‘ 070 775] 7 z 3950 :60 03]!» (TVP) sEE DF'N 'c‘ / SE: 0E7A7L ‘B‘ ’ \\ 072107wa) 2 7 r c, J; 7 7 fl 0070 [2270] fl ‘ F] 7 7 / ‘ 7 7 1 S v ‘ 2221 002 V E 7 E 4350 7'7 0m 0730 [ 90a] _, § 3‘ 1 / ‘ 7E T "‘ 0350 L men 003 ‘05“ mm a v :35 [39] REF <77?) »="" m:="" ‘="" 7h="" m="" c»="" +="" 3350="" 70="" 5097+="" k="" sect.="" "aia"="" :7="" 0="" u="" u="" :7="" :7="" j="" 0="" u="" u="" 4="" j="LmscALE" 7:25="" -="" n;="" —="" ,="" ,="" mayer="" al="" .75ch="" j="" +="" 3="" 7:7="" 7:7="" 7:7="" 3="" 3="" —="" —="" 177344777="" 005="" 1="" 007="" lcf'="" v:cma="" :77507="" 3="" 0="" u="" u="" 0="" 0="" d="" 0="" 3="" 3="" gamma="" [7="" as:="" 0250="" me="" [257="" r=""><( 5—3'="" i="" i="" e_c="" “almm’m'w’="" ,="" ~~="" :31:‘="" max="" bow="" mm:="" m="" [721="" 520="" w="" w="" m="" w="" mm="" mm="" mu="" mum-m7:="" dewl="" l="" ,.="" g="" 7="" fifi$§mfi="" 59m="" 5x="" w="" flash="" allowed="" phdne="" 7027="" an="" 5733="" po="" box="" 77.7="" :mswsm=""><4 plcs)="" 23;:="" m="" 77mm="" on:="" [757="" com:="" 55322="" mu="" iv="" hrnchh="" 976735="" a7373070="" sum="" 7="">

Products related to this Datasheet

CONN SHROUD 120POS BLACK PCB