N–10
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ck-components.com
Technical Data
N
Technical Data
WIRING FOR 3-W AY SWITCHES
3-Position toggle and rocker switches with ON-ON-ON switch functions may be externally wired for
‘3-way’ function. See wiring diagram and schematics below. Note : Jumpers are added by customer.
These switch series have
one or more models that
may be wired to achieve
SP3T or DP3T functions:
7000 Series
(including UL/CSA Models)
E Series
ET Series
T Series
MODE OF SWITCHING
We can deliver some switch types with non-shorting (BBM=Break-Before-Make) or shorting (bridging:
MBB=Make-Before-Break) modes of switching. In the non-shorting (BBM) mode there is no connection between two
neighboring contacts during the switching operation. The moving contact leaves its starting position before making contact in
the next position. In the shorting (MBB) mode a bridging is effected during the switching operation.
The mode of switching is non-shorting unless otherwise specified.
U=Changeover contact
A=Make contact (SPST N.O.)
R=Break contact (SPST N.C.)
8
POS. 3
POS. 2
POS. 1
Keyway C&K marking
opposite side.
1
3
4
2 (IN)
(OUT) 6
7
9
10 8 (IN)
(OUT) 12
1
3
42 (IN)
(OUT) 6
1
3
(OUT) 4
2 (IN)
65
511 5
1
3
(OUT) 4
2 (IN)
65
7
9
(OUT) 10
8 (IN)
12
11
1 (OUT)
3
4
2 (IN)
65
1 (OUT)
3
4
2 (IN)
65
7 (OUT)
9
10
8 (IN)
12
11
1
2
3
4
5
6
1
2
3
4
5
6
7
9
10
11
12
To make single pole, 3-position
switch using X211, X213,
X215 model switches.
To make double pole, 3-position
switch using X411, X413, X415 model switches.
Products related to this Datasheet
SWITCH TOGGLE SP3T 5A 120V
SWITCH TOGGLE SP3T 5A 120V
SWITCH TOGGLE SP3T 0.4VA 20V
SWITCH TOGGLE SP3T 0.4VA 20V
SWITCH TOGGLE SP3T 5A 120V
SWITCH TOGGLE SP3T 5A 120V
SWITCH TOGGLE SP3T 0.4VA 20V
SWITCH ROCKER SP3T 5A 120V
SWITCH TOGGLE SP3T 2A 120V
SWITCH TOGGLE SP3T 0.4VA 20V
SWITCH TOGGLE SP3T 0.4VA 20V
SWITCH TOGGLE DP3T 5A 120V
SWITCH ROCKER SP3T 7.5A 125V
SWITCH TOGGLE SP3T 0.4VA 20V
SWITCH TOGGLE SP3T 0.4VA 20V
SWITCH TOGGLE SP3T 0.4VA 20V
SWITCH TOGGLE SP3T 5A 120V
SWITCH TOGGLE SP3T 0.4VA 20V
SWITCH TOGGLE SP3T 5A 120V
SWITCH TOGGLE SP3T 5A 120V
SWITCH TOGGLE SP3T 0.4VA 20V
SWITCH ROCKER SP3T 5A 120V
SWITCH TOGGLE SP3T 5A 120V
SWITCH TOGGLE SP3T 0.4VA 20V
SWITCH TOGGLE SP3T 5A 120V
SWITCH TOGGLE SP3T 0.4VA 20V
SWITCH TOGGLE SP3T 5A 120V
SWITCH TOGGLE SP3T 5A 120V
SWITCH TOGGLE DP3T 5A 120V
SWITCH TOGGLE SP3T 0.4VA 20V