TG(2016,2520)SBN Series Datasheet by EPSON

View All Related Products | Download PDF Datasheet
_ smmoucommoN Pb RUH€ VC-TCXO Condhlons I Remarks 1 z, 1 , 1 , Hz u y Iem mm r ue 1 rance requency emperalure 1 1 :5 + 5° . Irstyear, r ue we em requency one resuslance asmve ®Supply vohagelvcc] ® 162016 SBN ZBDDDOOOMHZ 1 g g g g M M TCXO chcxo é @Vcc 11.5 T 1.8 K 2 5 P, 2 s M, 2.5 (Tm |o 3 a |o 3 3 10 33 1a a 3 1a a 3 @Vc(Typ.) N Non B. 09 c. 14 D. 15 51.55 @©®®® 1 1 717 1 1 1 1 1 1 , 1 1 ~ :1 11:31 1 1 ‘ p = 7 7 7 "7 7 7 7 7 7 7 7V‘7 7 TGZMESEN 1stanEN 1 1 1 1 1 1 mm“ P'“ vumo 1 rcxo 12mm...) 12mm) - A 015 1a , 1 VB 1 m1 D B N M a 2 cm: a 3 am c 113 14 4 Vcc 1: 1s5 2. For s1ab1e nperahcm, ple capacimr 10 um; 1a 01 Please p1ace|tas close «Mn
Actual size
Crystal oscillator
S
p
ecifications
(
characteristics
)
Item Symbol VC-TCXO TCXO Conditions / Remarks
Output frequency range f0
13 MHz to 55MHz
16 MHz, 16.368 MHz, 16.369 MHz, 16.384 MHz, 16.8 MHz,
19.2 MHz, 20 MHz, 26 MHz, 27MHz, 28.974 MHz, 30 MHz,
32 MHz, 37.4 MHz, 38.4 MHz, 39 MHz and 40 MHz
Standard frequency
Supply voltage VCC 1.8 V 0.1 V / 2.8 V
5 % / 3.0 V
5 % / 3.3 V
5 % Supply voltage range :1.7 V to 3.63 V
Storage temperature T_stg -40 °C to +90 °C Storage as single product.
Operating temperature T_use G: -40 C to +85 C
Frequency tolerance f_tol
1.5
10-6 Max. After reflow, +25 C
Frequency/temperature
characteristics f0-TC C: 0.5
10-6 Max. / G: -40 C to +85 C
F: 2.0 10-6 Max. / G: -40 C to +85 C Standard stability version
Frequency/load coefficient f0-Load
0.1
10-6 Max. 10 k // 10 pF 10 %
Frequency/voltage coefficient f0-VCC
0.1
10-6 Max. VCC 5 %
Frequency aging f_age
0.5 10-6 Max. +25 C, First year, 13 MHz f0 20 MHz,
26 MHz f0 40 MHz
1.5 10-6 Max. +25 C ,First year, 20 MHz< f0 <26 MHz
40 MHz< f0 55 MHz
Current consumption ICC
1.2 mA Max. 13 MHz f0 <16 MHz
1.4 mA Max. 16 MHz f0 27 MHz
1.5 mA Max. 27 MHz< f0 36 MHz
1.8 mA Max. 36 MHz< f0 40 MHz
2.0 mA Max. 40 MHz< f0 52 MHz
2.2 mA Max. 52 MHz< f0 55 MHz
Input resistance Rin 500 k Min. - VC - GND (DC)
Frequency control range f_cont 8.0 10-6 to 12.0 10-6 -
B: VC =0.9 V 0.6 V (VCC =1.8 V) or
C: VC =1.4 V 1.0 V (VCC =2.8 V) or
D: VC =1.5 V 1.0 V (VCC =3.0 V) or
E: VC =1.65 V 1.0 V (VCC =3.3 V)
Frequency change polarity - Positive polarity -
Symmetry SYM 45 % to 55 % GND level (DC cut)
Output voltage VPP 0.8 V Min. Peak to Peak
Start-up time t_str 1.0 ms Max. T=0 at 90% Vcc
Output load condition Load_R 10 k
DC cut capacitor = 0.01 F
Load_C 10 pF
* Note : Please contact us for requirements not listed in this specification.
Product Name TG2016 SBN 26.000000MHz T C G N N M
(Standard form)
Model(TG2016, TG2520)
Output (S: Clipped sine wave) Frequency
Supply voltage (Refer to symbol table) Frequency / temperature characteristics (C: 0.5 10-6 Max., F: 2.0 10-6 Max.)
Operating temperature (G: -40 C to +85 C) OE function (N: Non) VC function(Refer to symbol table , A: VC =any)
Internal identification code (“L”, “M”, “H” is default)
External dimensions
(
Unit:mm
)
Foot
p
rint
(
Recommended
)
(
Unit:mm
)
TG2016SBN TG2520SBN
④Supply voltage[Vcc] ,Vc function[Vc] (Symbol table)
Voltage [V] TCXO VC-TCXO
④Vcc
(Typ.)
T: 1.8
to 3.3
T: 1.8
to 3.3
K: 2.5
to 3.3
P: 2.6
to 3.3
M: 2.8
to 3.3
⑧Vc (Typ.) N: Non B: 0.9 C: 1.4 D: 1.5 E: 1.65
TG2016SBN TG2520SBN
Product Number (Please contact us)
TG2016SBN : X1G004691xxxxxx
TG2520SBN : X1G005151xxxxxx
For stable operation, please add a bypass
capacitor (0.01uF to 0.1uF) between Vcc and GND.
Please place it as close to TCXO as possible.
Size
TG2016SBN
2.0x1.6mm
TG2520SBN
2.5x2.0mm
A 0.75 1.0
B 0.6 0.8
C 1.13 1.4
D 1.65 2.1
TG2520SBN
(2.5 × 2.0 × 0.8 mm)
TG2016SBN
(2.0 × 1.6 × 0.73 mm)
VC-TCXO/TCXO
HIGH STABILITY
TG2016SBN / TG2520SBN
Output frequency : 13 MHz to 55MHz
Supply voltage : 1.8 V Typ./ 2.8 V Typ./ 3.0 V Typ./ 3.3 V Typ.
Frequency / temperature characteristics
: 0.5 × 10-6 Max. (-40 C to +85 C)
: 2.0 × 10-6 Max. (-40 C to +85 C)
External dimensions : 2.0 × 1.6 × 0.73 mm / 2.5 × 2.0 × 0.8 mm
Applications : GPS, RF
Wireless communication devices
(CDMA, WCDMA, LTE, WiMAX, other)
Features : High stability, Low noise
D
B
A
C
Pin map
Pin Connection
VC-TCXO TCXO
1 VC N.C.*1
2 GND
3 OUT
4 VCC
0.73±0.07
(0.25)
2.0±0.15
1.6±0.15
0.40±0.1
C0.15
#1 #2
#3#4
1.58±0.1
1.2±0.1
1.18±0.1
Marking
2.5±0.2
1.5±0.1
(0.55)
2.0±0.2
0.8±0.1
C0.20
(0.75)
0.6±0.1
#4 #3
#2
#1
(0.38)
Marking
0.5±0.1
*1) Please keep “N.C.” pin OPEN condition or GND
connection. "N.C." pin doesn’t work as a ground pin.
> Explanation ol the mark that are usiml it for the Catalan nous fimw: fi (E
PROMOTION OF ENVIRONMENTAL MANAGEMENT SYSTEM
CONFORMING TO INTERNATIONAL STANDARDS
At Seiko Epson, all environmental initiatives operate under the
Plan-Do-Check-Action (PDCA) cycle designed to achieve continuous
improvements. The environmental management system (EMS)
operates under the ISO 14001 environmental management standard.
All of our major manufacturing and non-manufacturing sites, in
Japan and overseas, completed the acquisition of ISO 14001
certification.
WORKING FOR HIGH QUALITY
In order provide high quality and reliable products and services
than meet customer needs,
Seiko Epson made early efforts towards obtaining ISO9000 series
certification and has acquired ISO9001 for all business
establishments in Japan and abroad. We have also acquired ISO/TS
16949 certification that is requested strongly by major automotive
manufacturers as standard.
Explanation of the mark that are using it for the catalog
Pb free.
Complies with EU RoHS directive.
*About the products without the Pb-free mark.
Contains Pb in products exempted by EU RoHS directive.
(Contains Pb in sealing glass, high melting temperature type solder or other.)
Designed for automotive applications such as Car Multimedia, Body Electronics, Remote Keyless Entry etc.
Designed for automotive applications related to driving safety (Engine Control Unit, Air Bag, ESC etc ).
Seiko Epson Corporation
Notice
This material is subject to change without notice.
Any part of this material may not be reproduced or duplicated in any form or any means without the written permission of Seiko Epson.
The information about applied data, circuitry, software, usage, etc. written in this material is intended for reference only. Seiko Epson
does not assume any liability for the occurrence of customer damage or infringing on any patent or copyright of a third party. This
material does not authorize the licensing for any patent or intellectual copyrights.
When exporting the products or technology described in this material, you should comply with the applicable export control laws and
regulations and follow the procedures required by such laws and regulations.
You are requested not to use the products (and any technical information furnished, if any) for the development and/or manufacture of
weapon of mass destruction or for other military purposes. You are also requested that you would not make the products available to
any third party who may use the products for such prohibited purposes.
These products are intended for general use in electronic equipment. When using them in specific applications that require extremely
high reliability, such as the applications stated below, you must obtain permission from Seiko Epson in advance.
/ Space equipment (artificial satellites, rockets, etc.) / Transportation vehicles and related (automobiles, aircraft, trains,
vessels, etc.) / Medical instruments to sustain life / Submarine transmitters / Power stations and related / Fire work equipment
and security equipment / traffic control equipment / and others requiring equivalent reliability.
All brands or product names mentioned herein are trademarks and/or registered trademarks of their respective.
ISO 14000 is an international standard for environmental
management that was established by the International
Standards Organization in 1996 against the background of
growing concern regarding global warming, destruction of
the ozone layer, and global deforestation.
ISO/TS16949 is the international standard that added the
sector-specific supplemental requirements for automotive
industry based on ISO9001.

Products related to this Datasheet

XTAL OSC VCTCXO 16.0000MHZ SNWV
XTAL OSC VCTCXO 16.0000MHZ SNWV
XTAL OSC TCXO 16.0000MHZ SNWV
XTAL OSC VCTCXO 16.3680MHZ SNWV
XTAL OSC VCTCXO 16.3680MHZ SNWV
XTAL OSC TCXO 16.3680MHZ SNWV
XTAL OSC VCTCXO 16.3690MHZ SNWV
XTAL OSC VCTCXO 16.3690MHZ SNWV
XTAL OSC TCXO 16.3690MHZ SNWV
XTAL OSC VCTCXO 16.3840MHZ SNWV
XTAL OSC VCTCXO 16.3840MHZ SNWV
XTAL OSC TCXO 16.3840MHZ SNWV
XTAL OSC VCTCXO 16.8000MHZ SNWV
XTAL OSC VCTCXO 16.8000MHZ SNWV
XTAL OSC TCXO 16.8000MHZ SNWV
XTAL OSC VCTCXO 19.2000MHZ SNWV
XTAL OSC VCTCXO 19.2000MHZ SNWV
XTAL OSC TCXO 19.2000MHZ SNWV
XTAL OSC VCTCXO 20.0000MHZ SNWV
XTAL OSC VCTCXO 20.0000MHZ SNWV
XTAL OSC TCXO 20.0000MHZ SNWV
XTAL OSC TCXO 25.0000MHZ SNWV
XTAL OSC VCTCXO 26.0000MHZ SNWV
XTAL OSC VCTCXO 26.0000MHZ SNWV
XTAL OSC TCXO 26.0000MHZ SNWV
XTAL OSC VCTCXO 27.0000MHZ SNWV
XTAL OSC VCTCXO 27.0000MHZ SNWV
XTAL OSC TCXO 27.0000MHZ SNWV
XTAL OSC VCTCXO 28.9740MHZ SNWV
XTAL OSC VCTCXO 28.9740MHZ SNWV