PLC1 Series Drawing Datasheet by ITT Cannon, LLC

View All Related Products | Download PDF Datasheet
Drwg. No‘ [EU-132041 PLCI PICS‘EI: Iatcr STYLE Cl:Irw:Urve:ReLeptude with Cable CoUet iiiiii SDLDER CDNTACT DUTER SHELL MATERIAL E:GREY PSU B:ELACK PSU E:BLACK PEI P:GREY PEI BACK NUT CDLDR 0: BLACK 5: GREEN 1: WHITE 6:ELUE 2: RED 8: GREY [IDNTACT PLATING DLTER SHELL 4: YELLDW E: EDLD PLATING EDI/H PLASTIC PUSH PULL ASSEMBLY P/N DESCRIPTIDN 1 NUMBER DE CDNTACTS 02:2 FIN 04:4 PIN 03:3 PIN 05:5 PIN 06:6 PIN (18:8 PIN 07:7 PIN 09:9 PIN 10:10 PIN 14:14 PIN CDDING C:0°(STANDARD) A:4fl' F:6U‘ E:8U' H:17U' JZEDS' CDNTACT DIAMETER 1: 13mm (DNLY EUR 2 PIN) a: 09mm (DNLY FDR 4,5 PIN) 3 07m“ (DNLY FDR 6,7,‘8 PIN) 4: Dim" (DNLY FDR 9110114 PIN? BACK NUT CABLE CDLLET CDATACT £0139 uouuna LJJ = H
Drwg. No‘ [EU-132041 VIEW FRDM TERMINATIDN SIDE FEMALE PART ©© ©© IvoaeI—na 'ON 'SMI PDSITIDNS 2 PIN 3 PIN 4 PIN 5 PIN 6 PIN 7 PIN 8 PIN 9 DIN ID PIN :4 PIN CDDINE (RECEPTACLE FQDNT VIEW): 4m (sax/ {80$ "o R H o 1% D“ "”7 SCALE Total VOlWE = Total Surf-‘oce Area : ‘PDM’ lA3/B BMW" DANIEL 05*M9y45 Moter‘ml: @e Tau nndun Industrlal Area, Pro/E Generic Model Checks, HEREID 05-May-15 ° Jln q Chang. Xlner Wu: a, mu, 3“, ANGLE ShuJIng Tom Buunn ms Nd, - , , Shenzhan CH: PUSH PULL PLASTIC :33: DANIEL as m, ,5 WWW HTT flndmstrnes m was y MWRQCQWUQ ‘ “mm . with Cable Cottet Assembly Treatment: y/ Common Electronics (SZ) Co. Ltd. nuanty mm; padfied ReF: Drwg. . iss/rev A INITIAL ISSUE 08-May-15 Appmvms SIQH Date Dimensions In: Cust Spa: Nol | Scale 2-1 ‘Sheet 2 or a N°' CU’13204’ A 1595 DCN/ECN 0r DESCF'Dt'M Date In; a Isms! n ma mnfhunn! nu mum“ mu N Is an nun-1 as . h-sls m wau‘w! w m: m an n |s m rank! "7mm n? «mm m 1: mm nur‘y mm may a? In pm mama w 7hr .mm mum a: In Inmsvlu c m-Dhy-IS 24710708 _=J

Products related to this Datasheet

CIRCULAR