SE5408A,16A Brochure Datasheet by ATOP Technologies

View All Related Products | Download PDF Datasheet
■ ■ SE5408A/SE5408A2-N
SE5416A/SE5416A2-N
Device Networking Access
8-Port and 16-Port Industrial Serial Device Server
Technologies
Standard 19-inch rack-mount high metal housing
Industrial EMC protection
TCP Server/Client, UDP, Virtual COM and Tunneling modes
supported
Dual 10/100Mbps Ethernet for networking redundancy
Remotely monitor, manage, and control industrial
field devices
Configuration via Web Browser / Serial Console / Telnet
Console / Windows Utility
Relay out indicator for Network link-status
LCM display with 4-key touch pad for configuration
Remote firmware upgrade
Isolation (for SE5408A / SE5416A)
Adjustable termination & pull high/low resistors
RoHS compliant
Make Serial Devices Ready to the Network
The Industrial Serial Device Server is a gateway between Ethernet
(TCP/IP) and serial signal communications; allowing almost any serial
device to be connected to a new or existing Ethernet network.
By encapsulating serial data and transporting it over Ethernet, the
Serial Device Server offers full-duplex and bi-directional data seamlessly
between the serial ports and the Ethernet network.
Easy to Use
Flexible configuration options enable this unit to be setup over
Ethernet
by Telnet, Web browser, Serial Console, or our Windows utilities.
Packed in a rugged metal housing with 19-inch rack mount and 100~240VAC or
24-48VDC power input range.
The LAN port 1 and LAN port 2 can be assigned to different subnets.
This feature gives the user flexible network manageability. Alternatively,
the LAN port 1 and LAN port 2 can be assigned to the same IP network.
It will enable the network to recover rapidly from failure and fault, so
that the failures and faults will be bypassed.
Specially Designed for Automation Fields
In industrial and manufacturing automation fields, The Serial Device
Server is used as a field device to connect the Ethernet through TCP/IP
protocol directly. It is also specially designed for conjunction with
PLCs, HMIs, Barcode Scanners, Data Terminals, Electronic Kanbans,
Shop Floor Control Systems, and Pick-to-Light Systems.
SE5416A/SE5416A2 Front PanelSE5408A/SE5408A2 Front Panel
MENU
SEL
12 3 4 5 6 7 8
Console
Tx
Rx
Power
Ready
436.0
14.5 14.511.8
LAN1 LAN2
NO COM NC
1 2 3 4 5 6 7 8
I
O
LEDs
LAN Relay Output Serial Port 1-8Grounding Screw
AC Socket
Power Switch
Fuse
Reset LCM Display LCM Button Console
LA N1V+ V- FG LAN2
NO COM NC
1 2 3 4 5 6 7 8
DC Terminal Block
22
44
11
14.5
9
6
19
R4.5
R3
R2.25
MENU
SEL
12 3 4 5 6 7 8 9 10 11 12 13 14 15 16
Console
Tx
Rx
Power
Ready
436.0
43.5
14.5 14.511.8
LAN1 LAN2
NO COM NC
1 2 3 4 5 6 7 8
I
O
LEDs
LAN Relay Output Serial Port 1-8 Serial Port 9-16Grounding Screw
AC Socket
Power Switch
Fuse
Reset LCM Display LCM Button Console
LA N1V+ V- FG LAN2
NO COM NC
1 2 3 4 5 6 7 8
DC Terminal Block
9 10 11 12 1 3 1 4 15 16
9 10 11 12 1 3 1 4 15 16
22
44
11
14.5
9
6
19
R4.5
R3
R2.25
8-Port and 16-Port Industrial Serial Device Server8-Port and 16-Port Industrial Serial Device Server
SE5408A/SE5408A2-N
SE5416A/SE5416A2-N
Specifications
Network Interface
Ethernet Port
LAN-port Mode
Compliance
Serial Interface
Connector
Ports
Mode
Baud Rate
Parity
Data Bits
Stop Bits
Flow Control
*Isolation
Power Characteristics
Connector
Input Voltage
Power Consumption (max.)
Power Redundancy
Reverse Polarity Protection
Mechanicals
Dimensions(W x H x D)
Installation
Reset Button
Weight
Environmental Limits
Operating Temperature
Storage Temperature
Ambient Relative Humidity
Software
Protocols
Configuration
Virtual COM
Link Modes
TCP Server
TCP Client
UDP
Warranty
2x RJ-45
Dual Subnets or LAN Redundancy
IEEE 802.3 10BASE-T / IEEE 802.3u 100BASE-TX
RJ-45
8 or 16 Ports
RS-232/422/485, software selectable.
For the different modes supported in each model, refer to the ordering information.
50~921,600 bps
None, Odd, Even, Space, Mark
5,6,7,8
1,2
None, Xon/Xoff, RTS/CTS (RS-232 only)
2.5 KV (Isolation models only)
IEC 60320-1 C14 AC Power Inlet (AC models) / 5.08mm 3-pin Lockable Terminal Block (DC models)
AC 100~240V (AC Models) / 24-48 VDC (DC Models)
0.21A @100 VAC / 0.54A @24 VDC
No
Yes (DC Input only)
436 mm x 43.5 mm x 200 mm
19” Rack Mount
Yes
3.2kg (16 ports) / 3.0 kg ( 8 ports)
-20°C ~ 70°C (-4°F ~ 158°F)
-40°C ~ 85°C (-40°F ~ 185°F)
5 ~ 95% RH, (non-condensing)
IPv4, ICMP, TCP, UDP, DHCP Client, SNMP, HTTP, Telnet, RFC2217, NTP, DNS, SMTP, Syslog
Serial Manager, Web UI, Serial console, Telnet
Windows / Linux redirection software
4-connection mode supports Raw Data, Virtual COM or Reverse Telnet
Dual destinations support Raw Data or Virtual COM
Up to 8 ranges of IPs
5 years
1P1SE5416A0001G
1P1SE5416A0002G
1P1SE5416A0003G
1P1SE5416A0004G
1P1SE5416A0011G
1P1SE5416A0013G
1P1SE5408A0001G
1P1SE5408A0002G
1P1SE5408A0003G
1P1SE5408A0004G
1P1SE5408A0011G
1P1SE5408A0013G
1P1SE5416A200CG
1P1SE5416A200BG
1P1SE5416A201BG
1P1SE5408A2006G
1P1SE5408A2005G
1P1SE5408A2015G
Optional Accessories
Power Adapter-AD17-24C (US-Y)
Power Adapter-AD17-24D (EU-Y)
ADP-DB9(F)-TB5
CBL-RJ45(8P)-DB9(M)-90
CBL-RJ45(8P)-DB9(M)-200
CBL-RJ45(8P)-DB9(F)-90
CBL-RJ45(8P)-DB9(F)-90-C
CBL-RJ45(8P)-DB9(F)-200-C
RMK-718-Black
Power Cable (US)
Power Cable (EU)
Fuse
50500151240002G
50500151240012G
59906231G
50891781G
50891951G
50891791G
50891971G
50891961G
70100000000040G
50801041G
50801051G
59907561G
Ordering Information
Model Name P/N Description
16-Port Industrial Serial Device Server, RS-232, AC Inlet, US Plug
16-Port Industrial Serial Device Server, RS-232, DC TB3
16-Port Industrial Serial Device Server, RS-422/485, AC Inlet, US Plug
16-Port Industrial Serial Device Server, RS-422/485, DC TB3
16-Port Industrial Serial Device Server, RS-232, AC Inlet, EU Plug
16-Port Industrial Serial Device Server, RS-422/485, AC Inlet, EU Plug
8-Port Industrial Serial Device Server, RS-232, AC Inlet, US Plug
8-Port Industrial Serial Device Server, RS-232, DC TB3
8-Port Industrial Serial Device Server, RS-422/485, AC Inlet, US Plug
8-Port Industrial Serial Device Server, RS-422/485, DC TB3
8-Port Industrial Serial Device Server, RS-232, AC Inlet, EU Plug
8-Port Industrial Serial Device Server, RS-422/485, AC Inlet, EU Plug
16-Port Industrial Serial Device Server, RS-232/422/485 Software Selectable, DC TB3
16-Port Industrial Serial Device Server, RS-232/422/485 Software Selectable,AC Inlet, US Plug
16-Port Industrial Serial Device Server, RS-232/422/485 Software Selectable, AC Inlet, EU Plug
8-Port Industrial Serial Device Server, RS-232/422/485 Software Selectable, DC TB3
8-Port Industrial Serial Device Server, RS-232/422/485 Software Selectable, AC Inlet, US Plug
8-Port Industrial Serial Device Server, RS-232/422/485 Software Selectable, AC Inlet, EU Plug
Y-Type power adaptor,100-240VAC input, 0.6A @ 24VDC output, US plug
Y-Type power adaptor,100-240VAC input, 0.6A @ 24VDC output, EU plug
Female DB9 to Female 3.81mm TB5 Converter
RJ45 to DB9 Male Cable, 90cm
RJ45 to DB9 Male Cable, 200cm
RJ45 to DB9 Female Cable, 90cm
RJ45 to DB9 Female Cross Over Cable, 90cm
RJ45 to DB9 Female Cross Over Cable, 200cm
Rack Mount Mounting-Kit, Black
6 feet Power Cable, US
6 feet Power Cable, EU
250V, 2A, 20mm (length) * 5mm (diameter)
SE5416A
SE5416A-DC
SE5416A-S5
SE5416A-S5-DC
SE5416A-EU
SE5416A-S5-EU
SE5408A
SE5408A-DC
SE5408A-S5
SE5408A-S5-DC
SE5408A-EU
SE5408A-S5-EU
SE5416A2-N-DC
SE5416A2-N-US
SE5416A2-N-EU
SE5408A2-N-DC
SE5408A2-N-US
SE5408A2-N-EU
Isolation
Non-Isolation
C€F©l>§
DM_SE5408A/SE5408A2-N/SE5416A/SE5416A2-N_Ev6-140915
Atop Technologies, Inc.
TEL+886-3-5508137
FAX+886-3-5508131
sales@atop.com.tw
http//www.atop.com.tw
Design and specification are subjected to change without notice.
All product names referenced herein are registered trademarks of their respective companies.
Regulatory Approvals
EMI
EMS
EN 55022: 2010, EN 55024: 2010, FCC Part 15B, Class A
Safety
Shock
Freefall
Vibration
MTBF
RoHS II
EN 60950-1
IEC 60068-2-27
IEC 60068-2-32
IEC 60068-2-64
TBD
Yes
ESD
RS
EFT
Surge
CS
PFMF
Dip
Enclosure Contact
Enclosure Air
Enclosure Ports
Signal Ports
DC Power Ports
AC Power Ports
Signal Ports
Signal Ports
DC Power Ports
AC Power Ports
Signal Ports
DC Power Ports
AC Power Ports
Enclosure Ports
AC Power Ports
8 kV
15 kV
10 V/m
2 kV
2 kV
4 kV
2 kV line-to-earth
2 kV line-to-earth
1 kV line-to-earth, 1 kV line-line
4 kV line-to-earth, 2 kV line-line
10 A/m continuous
Dips: >95% dip, 30% reduction
Interruptions: >95%
IEC 61000-4-2
IEC 61000-4-3
IEC 61000-4-4
IEC 61000-4-5
IEC 61000-4-6
IEC 61000-4-8
IEC 61000-4-11
Test Item Value Level Criteria
3
4
3
4
3
3
2
4
3
-
-
B
B
A
B
B
B
B
B
A
A
A
A
B
4
10 V 3 A

Products related to this Datasheet

ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SERIAL RS-422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-422/485
ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-422/485
ETHERNET TO SERIAL RS-422/485
ETHERNET TO SER RS-232/422/485
ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-422/485
ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-422/485
ETHERNET TO SERIAL RS-232