Han® HV module Datasheet by HARTING

View All Related Products | Download PDF Datasheet
J I n
Han
06
·
21
Identification
Conductor
cross-section
(mm²)
Part number Drawing
(dimensions in mm)Male Female
Han-Modular®,
Han® 200 A PE module,
Axial screw termination,
Contact surface:
Silver plated
25 ... 40
40 ... 70 09 14 001 2668
09 14 001 2667 09 14 001 2768
09 14 001 2767
Hex key with grip 09 99 000 0364
Adapter 3/8” 09 99 000 0371
See chapter 90
Stripping length 16 mm
Tightening torque
8 Nm @ 25 ... 40 mm², 9 Nm @ 40 mm²,
10 Nm @ 70 mm²
Modu-
lar
Han® 200 A PE module
Number of contacts
1

Products related to this Datasheet

CONTACT H.D. CRIMP SOCKET 14AWG
CONTACT H.D. CRIMP PIN 12AWG
CONTACT H.D. CRIMP PIN 18AWG
CONTACT H.D. CRIMP PIN 16AWG
CONTACT H.D. CRIMP SOCKET 18AWG
CONTACT H.D. CRIMP PIN 14AWG
CONTACT H.D. CRIMP SOCKET 16AWG
CONTACT H.D. CRIMP PIN 20AWG
CONTACT H.D. CRIMP SOCKET 18AWG
CONTACT H.D. CRIMP SOCKET 20AWG
CONTACT H.D. CRIMP PIN 18AWG
CONTACT H.D. CRIMP SOCKET 12AWG
CONTACT H.D. CRIMP PIN 12AWG
MODULE MALE 2POS CRIMP
MODULE FEMALE 2POS CRIMP
CONTACT H.D. CRIMP SOCKET 12AWG