15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
*Note: Inclusive of 25⁰C tolerance, operating temperature, input voltage change, load change, shock and vibration.
**Note: Internal pull-up resistor active output if pin 1 is left open.
Part Numbering Guide
Series
Voltage
Package
Size (mm)
Stability
Operating
Temperature
Frequency
ECX-H
(HCMOS Output)
2 = +2.5V
3 = +3.3V
2 = 2.5 x 2
3 = 3.2 x 2.5
5 = 5 x 3.25
7 = 7 x 5
A = ± 100 ppm
B = ± 50 ppm
C = ± 25 ppm
D = ± 20 ppm
L = -10 ~ +70°C
M = -20 ~ +70°C
N = -40 ~ +85°C
P = -40 ~ +105°C
Customer Specified
Example: ECX-H35BN-156.250
Parameters
Conditions
ECS-H2 (+2.5V)
ECS-H3 (+3.3V)
Units
MIN
TYP
MAX
MIN
TYP
MAX
Frequency Range
10.000
250.00
10.000
250.00
MHz
Operating Temperature
Standard
-10
+70
-10
+70
⁰C
Extended
(N Option)
-40
+85
-40
+85
⁰C
Storage Temperature
-55
+125
-55
+125
⁰C
Supply Voltage
+2.375
+2.5
+2.625
+2.97
+3.3
+3.63
VDC
Frequency Stability *
Option A
±100
±100
ppm
Option B
±50
±50
ppm
Option C
±25
±25
ppm
Option D
±20
±20
ppm
Input Current
10.0 to 50.0 MHz
20
25
mA
50.1 to 150.0 MHz
25
30
mA
150.1 to 250 MHz
35
40
mA
Output Symmetry
@ 50% Vcc level
48/52
48/52
%
Aging
@ +25⁰C (first year)
±2
±2
ppm
Rise and Fall Times
10% Vdd to 90% level
600
1500
600
1500
ps
“0” Level
VOL
10% Vdd
10% Vdd
VDC
“1” Level
VOH
90% Vdd
90% Vdd
VDC
Output Load
HCMOS
15
15
pF
Output Enable
Pin 1 **
0.7%
0.7%
Vdd
Output Disable
Pin 1
0.3%
0.3%
Vdd
Output Enable Times
200
200
ns
Output Disable Times
50
50
ns
Phase Jitter, rms
12 KHz to 20 MHz
1.0
1.0
pS
ESD Sensitivity
Human Body Model
3 kV Max.
Absolute Voltage Range
+3.63
+3.63
VDC
Moisture Sensitivity Level
1
Termination Finish
Au
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
ECS-H2 (2.5V) and ECS-H3 (3.3V) low jitter, low current
Frequency Configurable SMD crystal controlled oscillators.
ECSpressCONTM
ECX-H HCMOS
Oscillator
Request a Sample

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Phase Noise and Jitter Data (typical)
SSB
Phase
Noise
Data
(dBc/Hz
typical)
Frequency
(offset)
10.000
20.000
25.000
27.000
40.000
50.000
80.000
155.520
212.500
10 Hz
-93.4
-86.2
-85.2
-86.5
-87
-84.4
-87.1
-87.8
-84.7
100 Hz
-118
-114.2
-110
-108.7
-107.1
-106.8
-103
-95.5
-96
1 KHz
-135.4
-129.7
-125.6
-125.5
-125.4
-122
-118
-112.4
-109.1
10 KHz
-140.7
-133.8
-132.3
-134.7
-129.5
-127.1
-120.5
-116.4
-115
100 KHz
-137.1
-131.2
-130.2
-131.1
-121
-123.9
-119.5
-108.2
-105.7
1 MHz
-155.9
-153.2
-148.8
-146.1
-145.8
-144.9
-142.7
-136.9
-133.2
10 MHz
-155
-151.6
-146
-145.8
Phase Jitter pS 12
KHz ~ 20 MHz, RMS
0.94
0.96
0.93
0.94
1.03
0.98
1.13
1.27
1.34
Phase Noise Plot of ECX-H35BM-77.760 (typical)
Package Data
Item
Description
Lid
Metal
Base
Ceramic
Plating
Gold/Nickel
Surface/Under
ECSpressCONTM
ECX-H HCMOS
Oscillator

15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
Dimensions (mm)
Pin Connections
Pin #
Function
1
O/E or No Connect
2
No Connect
3
Ground
4
Output
5
No Connect
6
Supply Voltage
ECSpressCONTM
ECX-H HCMOS
Oscillator
Figure 1) Top, Side,
Bottom & Land
Figure 2) Top, Side,
Bottom & Land
Figure 3) Top, Side,
Bottom & Land
Figure 4) Top, Side,
Bottom & Land
Suggested Reflow Profile
Products related to this Datasheet
XTAL OSC XO 10.0000MHZ HCMOS SMD
XTAL OSC XO 100.0000MHZ HCMOS
XTAL OSC XO 106.2500MHZ HCMOS
XTAL OSC XO 11.0592MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 12.2880MHZ HCMOS SMD
XTAL OSC XO 12.5000MHZ HCMOS SMD
XTAL OSC XO 12.8000MHZ HCMOS SMD
XTAL OSC XO 120.0000MHZ HCMOS
XTAL OSC XO 125.0000MHZ HCMOS
XTAL OSC XO 133.3330MHZ HCMOS
XTAL OSC XO 14.7456MHZ HCMOS SMD
XTAL OSC XO 148.3516MHZ HCMOS
XTAL OSC XO 148.5000MHZ HCMOS
XTAL OSC XO 150.0000MHZ HCMOS
XTAL OSC XO 155.5200MHZ HCMOS
XTAL OSC XO 156.2500MHZ HCMOS
XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 16.3840MHZ HCMOS SMD
XTAL OSC XO 18.4320MHZ HCMOS SMD
XTAL OSC XO 20.0000MHZ HCMOS SMD
XTAL OSC XO 200.0000MHZ HCMOS
XTAL OSC XO 212.5000MHZ HCMOS
XTAL OSC XO 24.0000MHZ HCMOS SMD
XTAL OSC XO 24.5760MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 250.0000MHZ HCMOS
XTAL OSC XO 27.0000MHZ HCMOS SMD
XTAL OSC XO 30.0000MHZ HCMOS SMD
XTAL OSC XO 32.0000MHZ HCMOS SMD