APxGMCSH4-x Datasheet by Apacer Memory America

View All Related Products | Download PDF Datasheet
Apacer Taiwan (H0) amtsales @agacemom U.S.A sa@agacems,cam Jagan gsemces@agacer.com Euroge sa\e@agacer.n\ China sa‘es@agacer comcn India Sales mdwa @agacemam
microSD Card
APXXXMCSHX-X
© 2015 Apacer Technology Inc. Rev .2.0
1
ENVIRONMENTAL SPECIFICATION
Item
Specification
Temperature
Operation: 0 ~ 70
Storage: -40 ~ 85
Junction temperature: max. 90 for 5
minutes
Bending
10N
Torque
+/- 2.5 degree
Drop test
1.5m free fall
PHYSICAL MECHANICAL OUTLINE:
Dimensions Card
Package
11mmx15mm
Min. 10.9mmx14.9mm
Max.11.1mmx15.1mm
Thickness
1.0mm +/- 0.1mm
Surface
Plain (except contact area)
Edges
Smooth edges
Inverse insertion
Protection on right corner (top view)
ORDERING INFORMATION
Speed
Capacity
P/N
Class4
4GB
AP4GMCSH4-X
8GB
AP8GMCSH4-X
16GB
AP16GMCSH4-X
32GB
AP32GMCSH4-X

Products related to this Datasheet

MEMORY CARD MICROSD 8GB CLASS 4
MEMORY CARD MICROSD 16GB CLASS 4
MEMORY CARD MICROSD 32GB CLASS 4
MEMORY CARD MICROSD 4GB CLASS 4