AxxSRxxSR30K51B Drawing Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO. & REVISION
GAM-013
DRAWING NO. & REVISION
GAM-013
REVISED
2/25/2016
REVISED
2/25/2016
ASSEMBLY PART NO.
SEE TABLE 1
ASSEMBLY PART NO.
SEE TABLE 1
DESCRIPTION
1.0 mm Pitch SR Standard Catalog Assembly - 2" Overall Length Pin out: 1 to N
DESCRIPTION
1.0 mm Pitch SR Standard Catalog Assembly - 2" Overall Length Pin out: 1 to N
CUSTOMER NAMECUSTOMER NAME CUSTOMER PART NO.CUSTOMER PART NO.
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1 See Table 1 SR CONNECTOR
2 UL1571, 30 AWG BLACK
Applicable Tooling
BCD
PIN 1
IPI CHECK EOR CHECK
SCALE
1: 1
SCALE
1: 1
(58 +/- 3.0)(58 +/- 3.0)
50.8 +/- 3.050.8 +/- 3.0
PIN 1
22
11
11
ITEM
NUMBER OF
CIRCUITS
CONNECTOR
PART NO.
ASSEMBLY PART
NUMBER
TOTAL WIRE
REQUIRED
1 2 02SR-3S A02SR02SR30K51B 101.6
1 3 03SR-3S A03SR03SR30K51B 152.4
1 4 04SR-3S A04SR04SR30K51B 203.2
1 5 05SR-3S A05SR05SR30K51B 254.0
1 6 06SR-3S A06SR06SR30K51B 304.8
1 7 07SR-3S A07SR07SR30K51B 355.6
1 8 08SR-3S A08SR08SR30K51B 406.4
1 9 09SR-3S A09SR09SR30K51B 457.2
110 10SR-3S A10SR10SR30K51B 508.0
111 11SR-3S A11SR11SR30K51B 558.8
112 12SR-3S A12SR12SR30K51B 609.6
113 13SR-3S A13SR13SR30K51B 660.4
114 14SR-3S A14SR14SR30K51B 711.2
TABLE 1
1.0
SP6/27/2018Add electrical specifications1
Current: 0.7A DC
Voltage: 50V DC
Electrical Specifications
Current: 0.7A DC
Voltage: 50V DC
Electrical Specifications
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.

Products related to this Datasheet

JUMPER 06SR-3S - 06SR-3S 2"
JUMPER 08SR-3S - 08SR-3S 2"
JUMPER 04SR-3S - 04SR-3S 2"
JUMPER 11SR-3S - 11SR-3S 2"
JUMPER 13SR-3S - 13SR-3S 2"
JUMPER 14SR-3S - 14SR-3S 2"
JUMPER 07SR-3S - 07SR-3S 2"
JUMPER 10SR-3S - 10SR-3S 2"
JUMPER 12SR-3S - 12SR-3S 2"
JUMPER 05SR-3S - 05SR-3S 2"
JUMPER 09SR-3S - 09SR-3S 2"
JUMPER 02SR-3S - 02SR-3S 2"
JUMPER 03SR-3S - 03SR-3S 2"