High Temp 200°C, C0G Dielectric 1K-3.5K VDC Datasheet by KEMET
View All Related Products | Download PDF Datasheet
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 1
One world. One KEMET
Ordering Information
C2824 H393 K U G W C TU
Ceramic
Case Size
(L" x W")
Specification/
Series
Capacitance
Code (pF)
Capacitance
Tolerance
Dielectric
Withstanding
Voltage (VDC)
1
Dielectric
Failure
Rate/
Design
Termination Finish2
Packaging/
Grade
(C-Spec)
3
2824
3040
3640
4540
H = High
temperature
(200°C)
Two
significant
digits +
number of
zeros
J = ±5%
K = ±10%
M = ±20%
D = 1,000
U = 1,250
G = 2,000
H = 3,000
V = 3,500
G = C0G W = Pulse
discharge
C = 100% Matte Sn
L = SnPb (5% Pb minimum)
See “Packaging
C-Spec Ordering
Options Table”
below
1 DWV is the voltage a capacitor can withstand (survive) for a short period of time. It exceeds the nominal and continuous working voltage of the
capacitor. See waterfall table for working voltage.
2 Additional termination finish options may be available. Contact KEMET for details.
3 Additional reeling or packaging options may be available. Contact KEMET for details.
Overview
KEMET’s Industrial Grade Pulse Discharge Series surface
mount capacitors in C0G Dielectric deliver reliable high
voltage and high temperature performance required for
operation in harsh environments, specifically discharge
circuitry. Constructed of a robust and proprietary base
metal electrode (BME) dielectric system, these devices
offer industry-leading performance relative to capacitance
and case size. KEMET Pulse Discharge capacitors
average greater than 30% higher breakdown voltage than
competitive precious metal electrode (PME) devices with
similar capacitance & voltage ratings.
Designed for down-hole oil exploration and perforation,
these devices feature a 200°C maximum operating
temperature. The Electronics Industries Alliance (EIA)
characterizes C0G dielectric as a Class I material.
Components of this classification are temperature
compensating and are suited for resonant circuit applications
or those where Q and stability of capacitance characteristics
are required. Pulse Discharge series capacitors in C0G
dielectric exhibit no change in capacitance with respect
to time and voltage and boast a negligible change in
capacitance with reference to ambient temperature. These
devices retain high insulation resistance with low dissipation
factor at elevated temperatures up 200°C.
KEMET’s Pulse Discharge surface mount MLCCs are
manufactured in state-of-the-art ISO/TS 16949:2009 certified
facilities and are proven to function reliably in harsh, high
temperature and high humidity, down-hole environments.
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C
C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 2
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Packaging C-Spec Ordering Options Table
Packaging Type/Options1Packaging
Ordering Code (C-Spec)2
7" Reel (Embossed Plastic Tape)/Unmarked
TU
13" Reel (Embossed Plastic Tape)/Unmarked
7210
Reel (Embossed Plastic Tape)/Unmarked – 50 pieces
T050
Reel (Embossed Plastic Tape)/Unmarked – 100 pieces
T100
Reel (Embossed Plastic Tape)/Unmarked – 250 pieces
T250
Reel (Embossed Plastic Tape)/Unmarked – 500 pieces
T500
Reel (Embossed Plastic Tape)/Unmarked – 1,000 pieces
T1K0
1 The terms “Marked” and “Unmarked” pertain to laser marking option of components. All packaging options labeled as “Unmarked” will contain
capacitors that have not been laser marked. The option to laser mark is not available on these devices.
2 Reeling quantities are dependent upon chip size and thickness dimension. When ordering using the “Txxx” packaging ordering codes (C-Specs)
outlined above, product may be shipped on multiple 7” reels or a single 13” reel. Additional reeling or packaging options may be available. Contact
KEMET for details.
Benefits
• Operating temperature range of −55°C to +200°C
• Lead (Pb)-free, RoHS and REACH compliant
• Base metal technology
• Higher UVBD capability than competitive dielectric
technologies
• Capacitance offerings ranging from 2.2 nF up to 150 nF
• Available capacitance tolerances of ±5%, ±10% or ±20%
• Extremely low ESR and ESL
• High thermal stability
• High ripple current capability
• No capacitance change with respect to applied rated DC
voltage
• Negligible capacitance change with respect to temperature
from −55°C to +200°C
• No capacitance decay with time
• Non-polar device, minimizing installation concerns
• 100% pure matte tin-plated termination finish allowing for
excellent solderability
Applications
Typical applications include high temperature discharge circuits for munitions and down-hole oil exploration/perforation.

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 3
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Dimensions – Millimeters (Inches)
T
S
W
L
B
Size Code L
Length
W
Width
T
Thickness
Maximum
B
Bandwidth
S
Separation
Minimum
Mounting
Technique
2824 7.10±0.40
(0.280±0.016)
6.10±0.40
(0.240±0.016)
See Table 2 1.27±0.40
(0.050±0.016) N/A Solder
Reflow Only
3040 7.60±0.40
(0.300±0.016)
10.20±0.40
(0.402±0.016)
3640 9.10±0.40
(0.358±0.016)
10.20±0.40
(0.402±0.016)
4540 11.40±0.40
(0.449±0.016)
10.20±0.40
(0.402±0.016)
Qualification/Certification
Industrial grade pulse discharge products are subject to internal qualification. Details regarding test methods and
conditions are referenced in Table 4, Performance and Reliability.
Environmental Compliance
Lead (Pb)-free, RoHS, and REACH compliant without exemptions (excluding SnPb termination finish option).

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 4
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Electrical Parameters/Characteristics
Item Parameters/Characteristics
Operating Temperature Range −55°C to +200°C
Capacitance Change with Reference to
+25°C and 0 VDC Applied (TCC) ±30 ppm/ºC
Aging Rate (Maximum % Capacitance Loss/Decade Hour) 0%
1Dielectric Withstanding Voltage (DWV) See product selection table (product waterfall) for available ratings
2Dissipation Factor (DF) Maximum Limit at 25ºC 0.1%
3Insulation Resistance (IR) Minimum Limit at 25°C 1,000 megohm microfarads or 100 GΩ
(500 VDC applied for 120±5 seconds at 25°C)
1 DWV is the voltage a capacitor can withstand (survive) for a short period of time. It exceeds the nominal and continuous working voltage of the
capacitor.
2 Capacitance and dissipation factor (DF) measured under the following conditions:
1 MHz ±100 kHz and 1.0 Vrms ±0.2 V if capacitance ≤ 1,000 pF
1 kHz ± 50 Hz and 1.0 Vrms ±0.2 V if capacitance > 1,000 pF
3 To obtain IR limit, divide MΩ-µF value by the capacitance and compare to GΩ limit. Select the lower of the two limits.
Note: When measuring capacitance it is important to ensure the set voltage level is held constant. The HP4284 and Agilent E4980 have a feature known
as Automatic Level Control (ALC). The ALC feature should be switched to “ON.”
Post Environmental Limits
High Temperature Life, Biased Humidity, Moisture Resistance
Dielectric Rated DC
Voltage
Capacitance
Value
Dissipation Factor
(Maximum %)
Capacitance
Shift
Insulation
Resistance
C0G All All 0.5
0.3% or ±0.25 pF
10% of Initial
Limit
Electrical Characteristics
Discharge Current vs. Applied Voltage
0
1,000
2,000
3,000
4,000
0 500 1,000 1,500 2,000 2,500 3,000 3,500 4,000
Current (A)
Applied Voltage (V)
150nF 1000V
100nF 1250V
68nF 2000V
27nF 3000V
18nF 3500V
Energy Density vs. Applied Voltage
0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0 500 1,000 1,500 2,000 2,500 3,000
Energy Density (J/cc)
Applied Voltage (V)
KEMET HT C0G 4540 68nF
Competitor N2200 3640 200nF
Breakdown
HT C0G
Breakdown
N2200
Discharge
N2200
Discharge
HT C0G

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 5
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Table 1 – Pulse Discharge Series, Capacitance Range Waterfall
These products are protected under US Patents 7,172,985 and 7,670,981, other patents pending, and any foreign counterparts.
Capacitance Cap
Code
Case Size/
Series C2824H C3040H C3640H C4540H
Voltage Code D U G H V D U G H V D U G H V D U G H V
Dielectric Withstanding
Voltage (DWV)
1000
1250
2000
3000
3500
1000
1250
2000
3000
3500
1000
1250
2000
3000
3500
1000
1250
2000
3000
3500
Working Voltage
500
630
1000
1500
2000
500
630
1000
1500
2000
500
630
1000
1500
2000
500
630
1000
1500
2000
Capacitance Tolerance
Product Availability and Chip Thickness Codes
See Table 2 for Chip Thickness Dimensions
1,800 pF 182 J K M
2,000 pF 202 J K M
2,200 pF 222 J K M TA TA TA TA TA
2,700 pF 272 J K M TA TA TA TA TA
3,300 pF 332 J K M TA TA TA TA TA QB QB QB QB QB
3,900 pF 392 J K M TA TA TA TA TB QB QB QB QB QB MA MA MA MA MA
4,700 pF 472 J K M TA TA TA TB TB QB QB QB QB QB MA MA MA MA MA SA SA SA SA SA
5,600 pF 562 J K M TA TA TA TB TC QB QB QB QB QB MA MA MA MA MA SA SA SA SA SA
6,800 pF 682 J K M TA TA TA TB QB QB QB QB QC MA MA MA MA MA SA SA SA SA SA
8,200 pF 822 J K M TA TA TA TC QB QB QB QC QC MA MA MA MA MB SA SA SA SA SA
10,000 pF 103 J K M TA TA TA QB QB QB QC QD MA MA MA MA MB SA SA SA SA SB
12,000 pF 123 J K M TA TA TA QB QB QB QD MA MA MA MB MB SA SA SA SA SB
15,000 pF 153 J K M TA TA TB QB QB QB QD MA MA MA MB MC SA SA SA SB SB
18,000 pF 183 J K M TA TA TB QB QB QB MA MA MA MC SA SA SA SB SC
22,000 pF 223 J K M TA TB TC QB QB QC MA MA MA SA SA SA SB
27,000 pF 273 J K M TA TB QB QB QC MA MA MA SA SA SA SC
33,000 pF 333 J K M TB TB QB QC QC MA MA MB SA SA SA
39,000 pF 393 J K M TB TC QB QC QD MA MA MB SA SA SB
47,000 pF 473 J K M TB QB QC MA MB MC SA SA SB
56,000 pF 563 J K M TC QC QD MA MB SA SA SB
68,000 pF 683 J K M QC QD MB MC SA SB SC
82,000 pF 823 J K M QC MB SA SB
0.10 µF 104 J K M QD MC SB SC
0.12 µF 124 J K M MC SB
0.15 µF 154 J K M SC
Capacitance Cap
Code
Working Voltage
500
630
1000
1500
2000
500
630
1000
1500
2000
500
630
1000
1500
2000
500
630
1000
1500
2000
Dielectric Withstanding
Voltage (DWV)
1000
1250
2000
3000
3500
1000
1250
2000
3000
3500
1000
1250
2000
3000
3500
1000
1250
2000
3000
3500
Voltage Code D U G H V D U G H V D U G H V D U G H V
Case Size/Series C2824H C3040H C3640H C4540H

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 6
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Table 2 – Chip Thickness/Tape & Reel Packaging Quantities
Thickness
Code
Case
Size
Thickness ±
Range (mm)
Paper Quantity Plastic Quantity
7" Reel 13" Reel 7" Reel 13" Reel
TA
2824
1.40 ± 0.15
0
0
750
2,500
TB
2824
2.00 ± 0.20
0
0
300
2,000
TC
2824
2.50 ± 0.20
0
0
300
2,000
QB
3040
1.40 ± 0.15
0
0
500
1,650
QC
3040
2.00 ± 0.20
0
0
500
1,650
QD
3040
2.50 ± 0.20
0
0
350
1,400
MA
3640
1.40 ± 0.15
0
0
250
1,550
MB
3640
2.00 ± 0.20
0
0
250
1,550
MC
3640
2.50 ± 0.20
0
0
250
1,000
SA
4540
1.40 ± 0.15
0
0
200
1,500
SB
4540
2.00 ± 0.20
0
0
200
1,500
SC
4540
2.50 ± 0.20
0
0
200
1,500
Thickness
Code
Case
Size
Thickness ±
Range (mm)
7" Reel 13" Reel 7" Reel 13" Reel
Paper Quantity Plastic Quantity
Package quantity based on finished chip thickness specifications.

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 7
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Table 3 – Chip Capacitor Land Pattern Design Recommendations per IPC–7351
Size
Code
(In.)
Metric
Size
Code
Density Level A:
Maximum (Most)
Land Protrusion (mm)
Density Level B:
Median (Nominal)
Land Protrusion (mm)
Density Level C:
Minimum (Least)
Land Protrusion (mm)
C
Y
X
V1
V2
C
Y
X
V1
V2
C
Y
X
V1
V2
2824 7260 3.45 1.70 6.60 9.60 7.60 3.35 1.50 6.50 8.70 7.00 3.25 1.30 6.40 8.00 6.70
3040 7610 3.70 1.70 10.70 10.10 11.70 3.60 1.50 10.60 9.20 11.10 3.50 1.30 10.50 8.50 10.80
3640 9210 4.45 1.70 10.70 11.60 11.70 4.35 1.50 10.60 10.70 11.10 4.25 1.30 10.50 10.00 10.80
4540 -5.60 1.70 10.70 13.90 11.70 5.50 1.50 10.60 13.00 11.10 5.40 1.30 10.50 12.30 10.80
Density Level A: For low-density product applications. Provides a wider process window for reflow solder processes.
Density Level B: For products with a moderate level of component density. Provides a robust solder attachment condition for reflow solder processes.
Density Level C: For high component density product applications. Before adapting the minimum land pattern variations, the user should perform
qualification testing based on the conditions outlined in IPC Standard 7351 (IPC–7351).
Image below based on Density Level B for a 3640 case size.
C C
XX
V1
V2
Grid Placement Courtyard
Y
Y

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 8
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Soldering Process
Recommended Soldering Technique:
• Solder reflow only
Recommended Reflow Soldering Profile:
KEMET’s families of surface mount multilayer ceramic capacitors (SMD MLCCs) are compatible with wave (single or dual),
convection, IR or vapor phase reflow techniques. Preheating of these components is recommended to avoid extreme
thermal stress. KEMET’s recommended profile conditions for convection and IR reflow reflect the profile conditions of the
IPC/J-STD-020 standard for moisture sensitivity testing. These devices can safely withstand a maximum of three reflow
passes at these conditions.
Profile Feature Termination Finish
SnPb 100% Matte Sn
Preheat/Soak
Temperature Minimum (TSmin)
100°C
150°C
Temperature Maximum (T
Smax
)150°C 200°C
Time (tS) from TSmin to TSmax
60 – 120 seconds
60 – 120 seconds
Ramp-Up Rate (TL to TP)3°C/second
maximum
3°C/second
maximum
Liquidous Temperature (TL)183°C 217°C
Time Above Liquidous (tL) 60 – 150 seconds 60 – 150 seconds
Peak Temperature (TP)235°C 260°C
Time Within 5°C of Maximum
Peak Temperature (tP)
20 seconds
maximum
30 seconds
maximum
Ramp-Down Rate (TP to TL)6°C/second
maximum
6°C/second
maximum
Time 25°C to Peak
Temperature
6 minutes
maximum
8 minutes
maximum
Note 1: All temperatures refer to the center of the package, measured on the
capacitor body surface that is facing up during assembly reflow.
Time
Temperature
Tsmin
25
Tsmax
TL
TPMaximum Ramp Up Rate = 3°C/second
Maximum Ramp Down Rate = 6°C/second
tP
tL
ts
25°C to Peak

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 9
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Table 4 – Performance & Reliability: Test Methods and Conditions
Product Qualification Test Plan
Reliability/Environmental Tests per MIL–STD–202//JESD22
Load Humidity 85°C/85%RH and 200 VDC maximum, 1,000 Hours
Low Voltage Humidity 85°C/85%RH, 1.5V, 1,000 Hours
Temperature Cycling −55°C to +200°C, 50 Cycles
Thermal Shock −55°C to +150°C, 20 seconds transfer, 15 minute dwell, 300 Cycles
Moisture Resistance Cycled Temp/RH 0 V, 10 cycles at 24 hours each
Physical, Mechanical & Process Tests per MIL–STD 202/JIS–C–6429
Resistance to Solvents Include Aqueous wash chemical – OKEM Clean or equivalent
Mechanical Shock and Vibration Method 213: Figure 1, Condition F Method 204: 5 gs for 20 minutes, 12 cycles
Resistance to Soldering Heat Condition B, no per-heat of samples, Single Wave Solder
Terminal Strength Force of 1.8 kg for 60 seconds
Board Flex Appendix 2, Note: 3.0 mm (minimum)
Storage and Handling
Ceramic chip capacitors should be stored in normal working environments. While the chips themselves are quite robust in
other environments, solderability will be degraded by exposure to high temperatures, high humidity, corrosive atmospheres,
and long term storage. In addition, packaging materials will be degraded by high temperature–reels may soften or warp and
tape peel force may increase. KEMET recommends that maximum storage temperature not exceed 40ºC and maximum
storage humidity not exceed 70% relative humidity. Temperature fluctuations should be minimized to avoid condensation on
the parts and atmospheres should be free of chlorine and sulfur bearing compounds. For optimized solderability chip stock
should be used promptly, preferably within 1.5 years of receipt.

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 10
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Construction
Detailed Cross Section
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Barrier Layer
(Ni)
Inner Electrodes
(Ni)
Dielectric Material
(CaZrO3)
Dielectric Material
(CaZrO3)
Termination Finish
(100% Matte Sn /
SnPb - 5% Pb min)
Termination Finish
(100% Matte Sn /
SnPb - 5% Pb min)
End Termination/
External Electrode
(Cu)
End Termination/
External Electrode
(Cu)
Capacitor Marking (Optional):
Laser marking option is not available on:
• C0G, Ultra Stable X8R and Y5V dielectric devices
• EIA 0402 case size devices
• EIA 0603 case size devices with Flexible Termination option.
• KPS Commercial and Automotive grade stacked devices.
These capacitors are supplied unmarked only.
Packaging
Please contact kemet for details regarding available packaging options.

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 11
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Tape & Reel Packaging Information
KEMET offers multilayer ceramic chip capacitors packaged in 8, 12, 16 and 24 mm tape on 7" and 13" reels in accordance
with EIA Standard 481. This packaging system is compatible with all tape-fed automatic pick and place systems. See Table 2
for details on reeling quantities for commercial chips.
8 mm, 12 mm
or 16 mm carrier tape
178 mm (7.00")
or
330 mm (13.00")
Anti-static reel
Embossed plastic* or
punched paper carrier.
Embossment or punched cavity
Anti-static cover tape
(0.10 mm (0.004") maximum thickness)
Chip and KPS orientation in pocket
(except 1825 commercial, and 1825 and 2225 Military)
*EIA 01005, 0201, 0402 and 0603 case sizes available on punched paper carrier only.
KEMET
®
Bar code label
Sprocket holes
Table 5 – Carrier Tape Confi guration, Embossed Plastic & Punched Paper (mm)
EIA Case Size
Tape
Size
(W)*
Embossed Plastic Punched Paper
7" Reel 13" Reel 7" Reel 13" Reel
Pitch (P
1
)* Pitch (P
1
)*
01005 – 0402 8 2 2
0603 82/4 2/4
0805 84444
1206 – 1210 84444
1805 – 1808 12 4 4
≥ 1812 12 8 8
2824 16 12 12
3040 – 4540 24 16 16
KPS 1210 12 8 8
KPS 1812 & 2220 16 12 12
Array 0508 & 0612 844
*Refer to Figures 1 and 2 for W and P1 carrier tape reference locations.
*Refer to Tables 6 and 7 for tolerance specifi cations.
New 2 mm Pitch Reel Options*
Packaging
Ordering Code
(C-Spec)
Packaging Type/Options
C-3190
Automotive grade 7" reel unmarked
C-3191
Automotive grade 13" reel unmarked
C-7081
Commercial grade 7" reel unmarked
C-7082
Commercial grade 13" reel unmarked
* 2 mm pitch reel only available for 0603 EIA case size.
2 mm pitch reel for 0805 EIA case size under development.
Benefi ts of Changing from 4 mm to 2 mm Pitching Spacing
• Lower placement costs
• Double the parts on each reel results in fewer reel
changes and increased effi ciency
• Fewer reels result in lower packaging, shipping and
storage costs, reducing waste

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 12
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Figure 1 – Embossed (Plastic) Carrier Tape Dimensions
P
0
T
F
W
Center Lines of Cavity
A
0
B
0
User Direction of Unreeling
Cover Tape
K
0
B
1
is for tape feeder reference only,
including draft concentric about B
0
.
T
2
ØD
1
ØD
0
B
1
S
1
T
1
E
1
E
2
P
1
P
2
Embossment
For cavity size,
see Note 1 Table 4
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 6 – Embossed (Plastic) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size D0 E1 P0 P2 R Reference
Note 2
S1 Minimum
Note 3
T
Maximum
T1
Maximum
8 mm
1.5+0.10/−0.0
(0.059+0.004/−0.0) 1.75±0.10
(0.069±0.004) 4.0±0.10
(0.157±0.004) 2.0±0.05
(0.079±0.002)
25.0
(0.984)
0.600
(0.024) 0.600
(0.024) 0.100
(0.004)
12 mm 30
(1.181)
16 mm
24 mm
1.5+0.10/−0.0
(0.059+0.004/−0.0)
1.75±0.10
(0.069±0.004)
4.0±0.10
(0.157±0.004)
2.0±0.10
(0.078±0.003)
30
(1.181)
5
(0.196)
0.250
(0.009)
0.350
(0.013)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch E2
Minimum F P1
T2
Maximum
W
Maximum A0,B0 & K0
8 mm Single (4 mm)
6.25
(0.246)
3.5±0.05
(0.138±0.002)
4.0±0.10
(0.157±0.004)
2.5
(0.098)
8.3
(0.327)
Note 5
12 mm Single (4 mm) &
Double (8 mm)
10.25
(0.404)
5.5±0.05
(0.217±0.002)
8.0±0.10
(0.315±0.004)
4.6
(0.181)
12.3
(0.484)
16 mm Triple (12 mm)
14.25
(0.561)
7.5±0.05
(0.138±0.002)
12.0±0.10
(0.157±0.004)
4.6
(0.181)
16.3
(0.642)
24 mm 16 mm 22.25
(0.875)
11.5±0.10
(0.452±0.003)
16.0±0.10
(0.629±0.004)
3
(0.118)
24.3
(0.956)
1. The embossment hole location shall be measured from the sprocket hole controlling the location of the embossment. Dimensions of embossment
location and hole location shall be applied independent of each other.
2. The tape with or without components shall pass around R without damage (see Figure 6).
3. If S1 < 1.0 mm, there may not be enough area for cover tape to be properly applied (see EIA Standard 481 paragraph 4.3 section b).
4. B1 dimension is a reference dimension for tape feeder clearance only.
5. The cavity defi ned by A0, B0 and K0 shall surround the component with suffi cient clearance that:
(a) the component does not protrude above the top surface of the carrier tape.
(b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
(c) rotation of the component is limited to 20° maximum for 8 and 12 mm tapes and 10° maximum for 16 mm tapes (see Figure 3).
(d) lateral movement of the component is restricted to 0.5 mm maximum for 8 and 12 mm wide tape and to 1.0 mm maximum for 16 mm tape (see
Figure 4).
(e) for KPS Series product, A0 and B0 are measured on a plane 0.3 mm above the bottom of the pocket.
(f) see Addendum in EIA Standard 481 for standards relating to more precise taping requirements.

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 13
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Figure 2 – Punched (Paper) Carrier Tape Dimensions
User Direction of Unreeling
Top Cover Tape
T
Center Lines of Cavity
P1
ØDo Po E1
F
E2
W
G
A0
B0
Cavity Size,
See
Note 1, Table 7
Bottom Cover Tape
T1
T1
Bottom Cover Tape
(10 pitches cumulative
tolerance on tape ±0.2 mm)
Table 7 – Punched (Paper) Carrier Tape Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size D
0
E
1
P
0
P
2
T
1
Maximum G Minimum
R Reference
Note 2
8 mm 1.5+0.10/−0.0
(0.059+0.004/−0.0) 1.75±0.10
(0.069±0.004) 4.0±0.10
(0.157±0.004) 2.0±0.05
(0.079±0.002)
0.10
(0.004)
Maximum
0.75
(0.030) 2
(0.984)
Variable Dimensions — Millimeters (Inches)
Tape Size Pitch E2 Minimum F P1 T Maximum W Maximum A0 B0
8 mm Half (2 mm) 6.25
(0.246) 3.5±0.05
(0.138±0.002)
2.0±0.05
(0.079±0.002)
1.1
(0.098)
8.3
(0.327)
Note 1
8 mm Single (4 mm)
4.0±0.10
(0.157±0.004)
8.3
(0.327)
1. The cavity defi ned by A0, B0 and T shall surround the component with suffi cient clearance that:
a) the component does not protrude beyond either surface of the carrier tape.
b) the component can be removed from the cavity in a vertical direction without mechanical restriction, after the top cover tape has been removed.
c) rotation of the component is limited to 20° maximum (see Figure 3).
d) lateral movement of the component is restricted to 0.5 mm maximum (see Figure 4).
e) see Addendum in EIA Standard 481 for standards relating to more precise taping requirements.
2. The tape with or without components shall pass around R without damage (see Figure 6).

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 14
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Packaging Information Performance Notes
1. Cover Tape Break Force: 1.0 Kg minimum.
2. Cover Tape Peel Strength: The total peel strength of the cover tape from the carrier tape shall be:
Tape Width Peel Strength
8 mm 0.1 to 1.0 Newton (10 to 100 gf)
12 and 16 mm 0.1 to 1.3 Newton (10 to 130 gf)
24 mm 0.1 to 1.6 Newton (10 to 160 gf)
The direction of the pull shall be opposite the direction of the carrier tape travel. The pull angle of the carrier tape shall be
165° to 180° from the plane of the carrier tape. During peeling, the carrier and/or cover tape shall be pulled at a velocity of
300±10 mm/minute.
3. Labeling: Bar code labeling (standard or custom) shall be on the side of the reel opposite the sprocket holes. Refer to EIA
Standards 556 and 624.
Figure 3 – Maximum Component Rotation
Ao
Bo
°
T
°
s
Maximum Component Rotation
Top View
Maximum Component Rotation
Side View
Tape Maximum
Width (mm) Rotation (°
T)
8,12 20
16 – 200 10 Tape Maximum
Width (mm) Rotation ( °
S)
8,12 20
16 – 56 10
72 – 200 5
Typical Pocket Centerline
Typical Component Centerline
Figure 4 – Maximum Lateral Movement
0.5 mm maximum
0.5 mm maximum
8 mm & 12 mm Tape
1.0 mm maximum
1.0 mm maximum
16 mm Tape
Figure 5 – Bending Radius
RR
Bending
Radius
Embossed
Carrier
Punched
Carrier

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 15
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Figure 6 – Reel Dimensions
AD(See Note)
Full Radius,
See Note
B(see Note)
Access Hole at
Slot Location
(Ø 40 mm minimum)
If present,
tape slot in core
for tape start:
2.5 mm minimum width x
10.0 mm minimum depth
W
3
(Includes
flange distortion
at outer edge)
W
2
(Measured at hub)
W
1
(Measured at hub)
C
(Arbor hole
diameter)
Note: Drive spokes optional; if used, dimensions B and D shall apply.
N
Table 8 – Reel Dimensions
Metric will govern
Constant Dimensions — Millimeters (Inches)
Tape Size A B Minimum CD Minimum
8 mm
178±0.20
(7.008±0.008)
or
330±0.20
(13.000±0.008)
1.5
(0.059) 13.0+0.5/−0.2
(0.521+0.02/−0.008) 20.2
(0.795)
12 mm
16 mm
24 mm
1.2
(0.047)
13.0 + −0.2
(0.521 + −0.008)
21
(0.826)
Variable Dimensions — Millimeters (Inches)
Tape Size N Minimum W1 W2 Maximum W3
8 mm
50
(1.969)
8.4+1.5/−0.0
(0.331+0.059/−0.0)
14.4
(0.567)
Shall accommodate tape
width without interference
12 mm
12.4+2.0/−0.0
(0.488+0.078/−0.0)
18.4
(0.724)
16 mm
16.4+2.0/−0.0
(0.646+0.078/−0.0)
22.4
(0.882)
24 mm
25+1.0/−0.0
(0.984+0.039/−0.0)
27.4+1.0/−1.0
(1.078+0.039/−0.039)

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 16
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
Figure 7 – Tape Leader & Trailer Dimensions
Trailer
160 mm minimum
Carrier Tape
END START
Round Sprocket Holes
Elongated Sprocket Holes
(32 mm tape and wider)
Top Cover Tape
Top Cover Tape
Punched Carrier
8 mm & 12 mm only
Embossed Carrier
Components
100 mm
minimum leader
400 mm minimum
Figure 8 – Maximum Camber
Carrier Tape
Round Sprocket Holes
1 mm maximum, either direction
Straight Edge
250 mm
Elongated Sprocket Holes
(32 mm & wider tapes)

© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1035_C0G_PULSE_SMD • 5/25/2018 17
Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs)
Pulse Discharge, High Voltage, High Temperature 200°C C0G Dielectric, 1,000 VDC – 3,500 VDC (Industrial Grade)
KEMET Electronics Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed.
All Information given herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET”) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes no
obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury or
property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.
Products related to this Datasheet
CAP CER 0.056UF 2KV C0G/NP0 4540
CAP CER 0.056UF 2KV C0G/NP0 4540
CAP CER 0.056UF 2KV C0G/NP0 4540