33x-yyy Drawing Datasheet by Bivar Inc.

View All Related Products | Download PDF Datasheet
0.035 [1250 9mm] TYP. 0.046 [1.2mm] 4» _\ ‘<—m—> 0.125 [3.2mm] <7 0.145="" [3.7mm]="" 4—}=""><7 0.030="" [0.8mm]="" as,="" damp/150="" 5m="" app/mp="" c="" eng/nearing="" update="" wlo="" changes="" 02/17/04="" m.="" c.="" d="" eng/nesrmg="" tab/e="" update="" 00/27/04="" m.="" c.="" e="" currecied="" typus="" an="" "f"="" dime/151ml="" 03/05/07="" m.="" c.="" f="" removed="" part="" numbers="" {mm="" table="" 07/17/14="" j.="" c.="" 0.046="" [z1.2mm]="" typ.="" 2.="" material:="" nylon="" 6/6,="" 94v-2,="" white.="" bivar="" material="" code="" o4-we.="" basf="" ultramid="" nylon="" 6/6="" ask="" white.="" 1.="" general="" specifications:="" bivar="" molded="" component="" specification="" bvoo-e101.="" +i=""><— f="" 0.094="" [2="" 4mm]="" '="" ‘="" href="" 330="" series="" a="" a="" c="" d="" f="" h="" 3307200="" .000="" 030="" (.76)="" 3317200="" 076="" (1="" 9)="" 200="" 1)="" 235/6="" 0)="" 297="" (7="" 5)="" 030/75)="" 050="" (1="" 5)="" 3327200="" 060/1="" 5)="" 090="" (2="" 3)="" 3377300="" 176/4="" 5)="" 300/75="" .335="" (0="" 5)="" 397="" 101="" 050/15="" 090="" (2="" 3)="" 340400="" .000="" 030="" .75="" 341400="" 275/70)="" 400/102)="" 435/110)="" 497(12="" 5)="" 030/715)="" 050="" (1.5)="" 342400="" 060/1="" 5)="" 090="" (2="" 3)="" 3457500="" 000="" 030="" (="" 76)="" 346-500="" 376/95)="" 500/127)="" .535="" (135)="" 597="" (152)="" .030/75)="" 050="" (1.5)="" 347500="" .060="" 5)="" 090="" (2.3)="" 352600="" 476/121)="" 500/152)="" .635="" (15="" 1)="" 597="" (177)="" 050="" 5)="" 090="" (2="" 3)="" 355-700="" .000="" 030="" (.76)="" 3567700="" 575="" (145)="" 700/175)="" .735="" (18="" 7)="" 797="" (20="" 2)="" .030/75)="" 050="" (1.5)="" 357700="" 050="" 5)="" 090="" (2="" 3)="" standard="" tolerance="" (g,="" (unlessmherw/se="" specified)="" bivar="" nee/mus="" mum="" x="" i="" x'="" t="" 1'="" 4="" thomas,="" irvine,="" ca.="" 92610="" xx="" x="" 01="" m="" (949951793115="" mx="" (949)9513974="" '="" title:="" 330="" series="" 'xxx="" i="" 005="" @="" g="" single="" &="" double="" in-line="" mount="" designed="" an:="" part="" no:="" revision="" michael="" chen="" 01/30/03="" 33x.xxx="" f="" checked="" we="" cage="" code:="" 32555="" |sheet~="" 1="" of="" 1="" d.="" green="" 01/30/03="" cad="" generayed="" doom/em="" 00="" noymeasure="" drawing="">

Products related to this Datasheet

MOUNT RECT CAPACITORS 0.030"
MOUNT RECT CAPACITORS 0.060"
MOUNT RECT CAPACITORS 0.030"
MOUNT RECT CAPACITORS 0.060"