A-USB31C-20A-zzz Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
A A \W‘éW/ components
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev05
Id.
RoHS compliant
TOLERANCE
DIM
Angle
TOL
Approved
7
ASS 7348 CA
Scale FREE
TOL
Unit: mm Winnie A-USB31C-20A-100
SV3725
26.08.2019
Joanna
Joanna
31.03.2015
31.03.2015
X. 
.X 
.XX 
Tom
16.03.2018
NOTES:
1. Cable Assembly Must Be RoHS Compliant
2. Cable Must Be Open, Short, Miswire 100% Test
3. USB Cable Electric Test:
A. Voltage: 300V DC
B. Contact Resistance: 5ohms max.
C. Insulation Resistance: 2M ohms min.

(33)
6.55 min. 11.75 min.
(30)
(7.60)
(12.2) (6.5)
USB C PLUG USB 2.0 AM
P2
P1
2 4 5 6 7 8 1
3 5 6 7 8
Xavier
27.06.2018
2
2
1/2
P1
USB C PLUG WIRE
P2
USB 2.0 AM
WIRING DIAGRAM
PIN PIN
A1,B1,A12,B12
A4,B4,A9,B9
GND
VBUS
1GND_PWRrt1
PWR_VBUS1
BLACK
RED
4
1VBUS
WIRE
NUMBER
SIGNAL
NAME COLOR
AWG
SIGNAL
NAME SIGNAL
NAME
GND
2
A5
B5
A6
A7
CC
VCONN
Dp1
Dn1
W/RESISTOR
N/A
3
4
UTP_Dp
UTP_Dn
GREEN
WHITE
3
2
D+
D-
SHELL SHIELD BRIAD SHIELD SHIELD
SHELL
BRIAD NO.
1
2
3
4
5
6
7
8
TITLE DESCRIPTION
CABLE
CONN P1
CONN P2
PCBA
Tin
Foil
Inner Mold
Over Mold
USB2.0UL2725 28/24 ADB OD:4.0mm, BLACK PVC JACKET
USB C PLUG, BLACK INSULATOR, CONTACT PLATING: Pd-Ni 30U''+Gold 2u''
SHELL PLATED NICKEL (W/TIN PLATE)
USB 2.0AM, BLACK INSULATOR, CONTACT PLATING: Au 30u''
SHELL PLATED NICKEL (W/TIN PLATE)
PCBA W/RESISTOR (Rp 10K ohm)
TIN STICK, TIN WIRE
COPPER FOIL
PE
PVC, BLACK
2
Xavier
10.07.2018
Xavier
20.08.2018
4
Winnie
26.09.2019
0Drawn
1Update
2Update
3Update
Update overmold dimension of A/M end
4
5Keep cable length 1M only
5
130 HEAT SEAL 120:20 USE C/AM 2.0 CABLE 1am A L“‘.‘.\ Low: 0 PE EAG:L180‘W130‘T0l05mm IPCS CABLE/PE BAG Trunspowemt tape / WaterpwnoF (After the installed Product, carton sealing tape should be transparent) w: m cum (CARTON:L457*W2 QE*H228mm,Material K=K) (zoopcs CABLE/CARTON) Curdbom‘wAEPC waterpmumpc CARTEINBKIPC (CARTON:L457‘W298‘H2ZBmm Material K:K) PEI NEI‘ ITEM NEI aw mm mm MEASx PCS KE: KG: 11' (CARTEIN SIDE) O O O O(‘ O \W‘éW/ compo nents
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
Id.
RoHS compliant
TOLERANCE
DIM
Angle
TOL
Approved
7
ASS 7348 CA
Scale FREE
TOL
Unit: mm Winnie A-USB31C-20A-100
SV3725
26.08.2019
Joanna
Joanna
31.03.2015
31.03.2015
X. 
.X 
.XX 
Tom
16.03.2018
Xavier
27.06.2018
2/2
Xavier
10.07.2018
rev05
Xavier
20.08.2018
0Drawn
1Update
2Update
3Update
Update overmold dimension of A/M end
4
5Keep cable length 1M only Winnie
26.09.2019

Products related to this Datasheet

USB C PLUG TO USB 2.0 AM CABLE