MCZ Series Brief Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
Agglications MCZlIlODH W MCZlZlOCH MCZIOIOCH MCZOGOSAH MCZOBOGCH MCZlZlOAH MCZZOlOAH
Features
 Suppresses common mode noise without influencing the high-
speed differential transmission line signal
 No polarity
 Operating temperature range of –40°C to +85°C
 Storage temperature range of –40°C to +85°C after the circuit
board is mounted
Multilayer
Commercial
MCZ Series Common Mode Filters
TDK’s MCZ Series Common Mode Filters were designed for use in high-speed and ultra-
high speed differential signal lines. They consist of a multilayer structure and have a widened
frequency range for differential mode transmission, while ensuring common mode
impedance. The MCZ Series suppresses common mode noise without influencing the high-
speed differential transmission line signal.
Multilayer Common Mode Filters for High-speed Signal Lines
Applications
 Electronic equipment high-speed
interface (LVDS, USB2.0, MHL)
 Mobile Phones, PCs, DSCs, Portable Game
Machines
 PDP/LCD/DLP/PJ Tvs  DVD Players
 DVCs  Mobile Audio
 HDMI, DVI  USB3.0
MCZ Series Information
High-Speed
SeriesCaseSize
(mm)
Impedance
Range()
DCResistance
()max.
RatedCurrent
(mA)max.
MCZ1210DH1.2x1.050,902.5,3.0100
MCZ2010DH2.0x1.0903.0100
MCZ1210CH1.2x1.024,901.0,3.0100
MCZ2010CH2.0x1.024,901.0,3.0100
MCZ0605AH0.6x0.535,903.0100
MCZ0806CH0.8x0.622,35,50,901.5,2.5,3.0,4.0100
MCZ1210AH1.2x1.036,90,200,3001.0,1.75,4.0,4.5200,100,100,100
MCZ2010AH2.0x1.090,120,2001.5,2.0,3.5100
Quanty
perReel
4,000
5,000
4,000
5,000
10,000
10,000
4,000
5,000

Products related to this Datasheet

CMC 100MA 2LN 35 OHM SMD
CMC 100MA 2LN 90 OHM SMD
CMC 100MA 2LN 35 OHM SMD
CMC 100MA 2LN 300 OHM SMD
CMC 200MA 2LN 36 OHM SMD
CMC 100MA 2LN 300 OHM SMD
CMC 100MA 2LN 90 OHM SMD
CMC 100MA 4LN 90 OHM SMD
CMC 100MA 4LN 90 OHM SMD
CMC 100MA 4LN 24 OHM SMD
CMC 100MA 4LN 200 OHM SMD
CMC 100MA 2LN 50 OHM SMD
CMC 100MA 2LN 24 OHM SMD
CMC 100MA 2LN 12 OHM SMD
CMC 100MA 4LN 90 OHM SMD
CMC 100MA 2LN 200 OHM SMD
CMC 200MA 2LN 36 OHM SMD
CMC 100MA 2LN 12 OHM SMD
CMC 100MA 2LN 24 OHM SMD
CMC 100MA 2LN 90 OHM SMD
CMC 100MA 4LN 200 OHM SMD
CMC 100MA 4LN 24 OHM SMD
CMC 100MA 2LN 90 OHM SMD
CMC 100MA 2LN 90 OHM SMD
CMC 100MA 4LN 120 OHM SMD
CMC 100MA 2LN 90 OHM SMD
CMC 100MA 4LN 120 OHM SMD
CMC 200MA 2LN 36 OHM SMD
CMC 100MA 2LN 90 OHM SMD
CMC 100MA 4LN 90 OHM SMD