High Performance MHz MEMS Osc Flyer Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
High Performance MEMS Oscill links: C http://www.abracon‘com/Oscillators/ASTMUPC.pdf http://www‘abracon.com/Oscillators/ASTMUPLP.Ddf htm://www.abracon.com/Osci|Iators/ASTMUPLD‘pdf %ABRAC0N‘
Abracon Corporation,
2 Faraday, Suite# B | Irvine | CA 92618
www.abracon.com | 949.546.8000
LL C
Features:
• Industry Standard package sizes: 2.7 x 2.4 x 0.75mm
(ASTMUPC only, compatible with 2520 package footprint),
3.2 x 2.5 x 0.75mm, 5 x 3.2 x 0.75mm, 7.0 x 5.0 x 0.9mm
• Any frequency between 1MHz and 220MHz (LVCMOS);
1MHz to 625MHz (LVDS & LVPECL)
• Supply Voltage options: 3.3V, 2.8V, 2.5V, 1.8V
• Ultra-low RMS phase jitter: 0.6ps typ. (@156.25MHz, integration
bandwidth: 12kHz to 20MHz)
• Frequency Stability options: ±10ppm, ±20ppm, ±25ppm, ±50ppm
over -20 to +70°C and -40 to +85°C
Abracon has introduced its new high performance MHz MEMS Oscillators, ASTMUPC, ASTMUPLD and ASTMUPLP
series, offered in a variety of Industry standard footprints.
These solutions are available in 2.7 x 2.4 x 0.75mm (ASTMUPC series only, compatible with 2520 package footprint),
3.2 x 2.5 x 0.75mm, 5 x 3.2 x 0.75mm, 7.0 x 5.0 x 0.9mm and factory configurable to any desired frequency in the 1MHz
to 220MHz range for LVCMOS output and 1MHz to 625MHz range for LVDS and LVPECL outputs.
These devices offer excellent rms phase jitter (0.6ps typical @156.25MHz, over the integration bandwidth of 12kHz to
20MHz). In addition, these devices are available with tight frequency stability down to +/-10ppm max over -40°C to
+85°C.
This latest MEMS Oscillator offering from Abracon is an ideal drop-in replacements for general purpose crystal
oscillators, while providing superior jitter performance, immunity to shock, vibration and humidity.
Application:
• Ethernet, SATA, SAS, PCI Express
• WiFi
• Video
• Computing
• Storage
• Servers
• Networking
• Telecom
• Industrial control
• Instrumentation
• Harsh environment (vibration, shock-prone
and humid)
Datasheet links:
ASTMUPC http://www.abracon.com/Oscillators/ASTMUPC.pdf
ASTMUPLP http://www.abracon.com/Oscillators/ASTMUPLP.pdf
ASTMUPLD http://www.abracon.com/Oscillators/ASTMUPLD.pdf
High Performance MEMS Oscillator
High Performance MEMS Oscillator
Abracon releases new High Performance MHz MEMS Oscillator
ASTMUPC, ASTMUPLD, ASTMUPLP series

Products related to this Datasheet

MEMS OSC XO 25.0000MHZ LVCMOS
MEMS OSC XO 26.0000MHZ LVCMOS
MEMS OSC XO 33.3330MHZ LVCMOS
MEMS OSC XO 156.2500MHZ LVPECL
MEMS OSC XO 10.0000MHZ LVCMOS
MEMS OSC XO 33.3330MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 8.0000MHZ LVCMOS SMD
MEMS OSC XO 26.0000MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 50.0000MHZ LVCMOS
MEMS OSC XO 10.0000MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 12.0000MHZ LVCMOS
MEMS OSC XO 16.0000MHZ LVCMOS
MEMS OSC XO 19.2000MHZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 25.0000MHZ LVCMOS
MEMS OSC XO 26.0000MHZ LVCMOS
MEMS OSC XO 33.3330MHZ LVCMOS
MEMS OSC XO 50.0000MHZ LVCMOS
MEMS OSC XO 8.0000MHZ LVCMOS SMD
MEMS OSC XO 10.0000MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS
MEMS OSC XO 12.0000MHZ LVCMOS
MEMS OSC XO 16.0000MHZ LVCMOS
MEMS OSC XO 19.2000MHZ LVCMOS
MEMS OSC XO 24.0000MHZ LVCMOS
MEMS OSC XO 25.0000MHZ LVCMOS
MEMS OSC XO 26.0000MHZ LVCMOS