LI-10x-xx Data Sheet Datasheet by Laird Thermal Systems, Inc.
View All Related Products | Download PDF Datasheet
Model Width Length Height
in (mm) in (mm) in (mm)
LI-101 1.25 (32) 2.0 (51) 0.38 (9.7)
LI-102 2.0 (51) 1.25 (32) 0.38 (9.7)
LI-201 2.0 (51) 2.25 (57) 0.50 (12.7)
LI-301 2.5 (64) 3.50 (89) 0.50 (12.7)
LI-401 2.0 (51) 6.00 (152) 0.50 (12.7)
Options Description
NH No Holes
CL* Clearance Holes
TH-E Tapped Holes - English
TH-M Tapped Holes - Metric
Series Assembly Hole Spacing Number & maximum
# A size of TEC
-100 1.5” (38mm) O.C. 1 x 1.34” (34mm)
-200 2.0” (51mm) O.C. 1 x 1.73” (44mm)
-300 3.0” (76mm) O.C. 1 x 2.44” (62mm)
-400 2.0” (51mm) O.C. (2 sets) 2 x 1.73” (44mm)
Liquid Heat Exchangers
Dimensions *Standard
MELCOR’s liquid heat exchangers are effective for cooling high powered applications where minimal temperature rise is
desired, or they can be used as the flow area where a liquid’s temperature is to be controlled. One of these, the LI-401, can
be used with two thermoelectrics. The liquid heat exchangers are designed for use with our thermoelectric devices.
Features
•All copper construction
•Machined finish
•Solderable surface
•External portion of tubes:
Tube length = 1” (25.4mm) long,
0.25” (6.4mm) outer diameter
•Internal waterways are 0.25” (6.4mm) inner
diameter
•Sensor hole for temperature monitoring
0.062” (1.58mm) diameter, 0.75” (19mm) deep
•Tapped or clearance assembly holes
English 6-32 or Metric M3
Mechanical Characteristics
Models
LI 101 TH E
Options
Series #
Group: Liquid Heat Exchangers
TEL: 609-393-4178 • FAX: 609-393-9461 • WEB: www.melcor.com • EMail: tecooler@melcor.com
For a list of Global Sales Offices visit: www.melcor.com 31
Products related to this Datasheet
SPACER BLOCK/PLATE
SPACER BLOCK/PLATE
SPACER BLOCK/PLATE
SPACER BLOCK/PLATE