6.2
(.244)
5.7 ± 0.3
(.224 ± .012)
2.2
(.087)
2.8
(.110)
1.3 ± 0.2
(.051 ± .008)
5.2 ± 0.2
(.205 ± .008)
2.5 ± 0.3
(.098 ± .012)
1.1 ± 0.3
(.043 ± .012)
2R2
1150
Features
■ Shielded construction
■ Carbonyl powder core
■ High saturation current
■ Inductance range: 0.15 to 22 µH
■ AEC-Q200 qualified
■ RoHS compliant* and halogen free**
SRP5015TA Series - Shielded Power Inductors
Operating Temperature
................................-40 °C to +150 °C
(Temperature rise included)
Storage Temperature
................................-40 °C to +125 °C
Rated Current
............ Inductance drops 20 % at Isat
Temperature Rise .....40 °C at rated Irms
Moisture Sensitivity Level .....................1
.................N/A
1 Circuit design, component, PCB trace
cooling provisions all affect the part
temperature. Part temperature should be
Core ............................. Carbonyl powder
Wire ............................Enameled copper
Terminal Finish ...................................Sn
Packaging ..... 3500 pcs. per 13-inch reel
Materials
Product Dimensions
Schematic
How to Order
SRP5015TA - 100 M
Model
Value Code (see table)
Tolerance Code
DIMENSIONS: MM
(INCHES)
Recommended Layout
*RoHS COMPLIANT
&
**HALOGEN FREE
Bourns
Part Number
Inductance
@ 100 KHz
/ 1 V
Q (Min.)
@100 KHz
/ 1 V
SRF
(MHz)
Typ.
DCR
(mΩ)
Typ.
DCR
(mΩ)
Max.
Irms
(A)
Isat
(A)
Terminal
Type
L
(μH)
Tol.
(%)
SRP5015TA-R15Y 0.15 ± 30 5 220 3.6 4.1 16 25
Lead
Frame
SRP5015TA-R20Y 0.20 ± 30 5 180 3.8 4.2 15 22.5
SRP5015TA-R22Y 0.22 ± 30 5 165 5 6.5 12 20
SRP5015TA-R33M 0.33 ± 20 5 120 8.5 9.8 9 16
SRP5015TA-R47M 0.47 ± 20 5 110 12 13.8 8 15
SRP5015TA-R68M 0.68 ± 20 5 85 14 16.2 7 13
SRP5015TA-1R0M 1.0 ± 20 10 75 22 25.3 6 9
SRP5015TA-1R5M 1.5 ± 20 10 57 39 45 4.5 7
SRP5015TA-2R2M 2.2 ± 20 10 48 45 52 4 6
SRP5015TA-3R3M 3.3 ± 20 10 35 78 90 3.2 4.5
SRP5015TA-4R7M 4.7 ± 20 10 29 103 118 2.7 4
SRP5015TA-5R6M 5.6 ± 20 10 27 126 152 2.4 3.2
SRP5015TA-6R8M 6.8 ± 20 10 24 142 171 2.3 3
SRP5015TA-8R2M 8.2 ± 20 10 22 175 210 2.1 2.6
SRP5015TA-100M 10 ± 20 10 21 210 235 2 2.3
SRP5015TA-220M 22 ± 20 10 13 405 466 1.2 1.7
25
Temperature (°C)
Time (Seconds)
Reflow Times: 3 Times Max.
Preheating Soldering Natural Cooling
217 °C
tp (245 °C, 20~40 Sec.)
200 °C
150°C
60~180
Sec.
480 Sec. Max.
60~150 Sec.
TP (260 °C / 10 Sec. Max.)
Lead Frame Terminal
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
**Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
(Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on
the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf

SRP5015TA Series - Shielded Power Inductors
L vs. I Charts
0
0 5.2 20.810.4 15.6 26.0
0.05
0.10
0.20
0.25
0
Inductance (μH)
DC Current (A)
SRP5015TA-R15Y
Temperature Rise (°C)
22
88
110
44
660.15
0
0 4.5 18.09.0 13.5 22.5
0.07
0.14
0.28
0.35
0
Inductance (μH)
DC Current (A)
SRP5015TA-R20Y
Temperature Rise (°C)
12
48
60
24
360.21
0
04 1681
220
0.08
0.16
0.32
0.40
0
Inductance (μH)
DC Current (A)
SRP5015TA-R22Y
Temperature Rise (°C)
25
100
50
75
0.24
0
04 81216
0.15
0.30
0.60
0
Inductance (μH)
DC Current (A)
SRP5015TA-R33M
Temperature Rise (°C)
30
20
10
100
90
80
60
50
40
70
0.45
0
0 2.25 4.50 6.75 9.0
0.5
1.0
2.0
0
Inductance (μH)
DC Current (A)
SRP5015TA-1R0M
Temperature Rise (°C)
30
20
10
100
90
80
60
50
40
70
1.5
0
0 1.5 3.0 4.5 6.0
1
2
1.5
0
Inductance (μH)
DC Current (A)
SRP5015TA-2R2M
Temperature Rise (°C)
20
10
100
70
80
50
40
30
60
3
4
0
0 1.75 3.5 5.25 7.0
0.6
1.2
1.8
3.0
0
Inductance (μH)
DC Current (A)
SRP5015TA-1R5M
Temperature Rise (°C)
30
20
10
100
90
80
60
50
40
70
2.4
0
01 2 3 4
2
4
8
0
Inductance (μH)
DC Current (A)
SRP5015TA-4R7M
Temperature Rise (°C)
20
10
80
70
60
50
40
30
6
0
0 0.9 1.8 2.7 3.6 4.5
1.5
3.0
6.0
0
Inductance (μH)
DC Current (A)
SRP5015TA-3R3M
Temperature Rise (°C)
30
20
10
80
50
40
60
70
4.5
0
0 0.6 1.2 1.8 2.4 3.0
3
6
12
0
Inductance (μH)
DC Current (A)
SRP5015TA-6R8M
Temperature Rise (°C)
30
20
10
80
50
40
60
70
9
0
0 0.6 1.2 1.8 2.4 3.0
4
8
16
0
Inductance (μH)
DC Current (A)
SRP5015TA-8R2M
Temperature Rise (°C)
30
20
10
80
50
40
60
70
12
0
03 6 12
915
0.2
0.4
0.8
0
Inductance (μH)
DC Current (A)
SRP5015TA-R47M
Temperature Rise (°C)
30
20
10
100
90
80
60
50
40
70
0.6
0
0 3.25 6.50 9.75 13.0
0.3
0.6
1.2
0
Inductance (μH)
DC Current (A)
SRP5015TA-R68M
Temperature Rise (°C)
30
20
10
100
90
80
60
50
40
70
0.9
0
0 0.825 1.650 2.475 3.30
2
4
6
10
0
Inductance (μH)
DC Current (A)
SRP5015TA-5R6M
Temperature Rise (°C)
20
10
80
70
50
40
30
60
8
0
0 0.65 1.30 1.95 2.60
5
10
20
0
Inductance (μH)
DC Current (A)
SRP5015TA-100M
Temperature Rise (°C)
20
10
80
70
50
40
30
60
15
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and in this document are subject to specific legal disclaimers set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.

3312 - 2 mm SMD Trimming Potentiometer SRP5015TA Series - Shielded Power Inductors
REV. 09/17
DIMENSIONS: MM
(INCHES) QTY: 3500 PCS. PER REEL
L vs. I Charts (Continued)
USER DIRECTION OF FEED
Marking
Date Code
Marking
Date Code
Marking
Date Code
Marking
Date Code
Marking
Date Code
3 °
4.0
(.157)
2.0
(.079) DIA.
1.5 ± 0.1
(.059 ± .004)
5.5 ± 0.1
(.217 ± .004)
12.0 ± 0.3
(.472 ± .012)
5.5 ± 0.1
(.217 ± .004)
8.0 ± 0.1
(.315 ± .004)
0.35 ± 0.05
(.014 ± .002)
1.8 ± 0.1
(.071 ± .004)
6.2 ± 0.1
(.244 ± .004)
12.0 ± 0.5
(.472 ± .020)
2.0 ± 0.5
(.079 ± .020)
100 ± 2
(3.937 ± .079)
330
(12.992) DIA.
13.5 ± 0.5
(.531 ± .020)
DIA.
0
0 0.3 14.360.68 1.02 1.70
8
16
32
40
0
Inductance (μH)
DC Current (A)
SRP5015TA-220M
Temperature Rise (°C)
10
40
50
20
3024
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and in this document are subject to specific legal disclaimers set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
EMEA: Tel: +36 88 520 390 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com

Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;: VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9
Products related to this Datasheet
FIXED IND 2.2UH 4A 52 MOHM SMD
FIXED IND 3.3UH 3.2A 78 MOHM SMD
FIXED IND 470NH 8A 13.8 MOHM SMD
FIXED IND 2.2UH 4A 52 MOHM SMD
FIXED IND 1.5UH 4.5A 45 MOHM SMD
FIXED IND 5.6UH 2.4A 152MOHM SMD
FIXED IND 4.7UH 2.7A 118MOHM SMD
FIXED IND 22UH 1.2A 466 MOHM SMD
FIXED IND 680NH 7A 16.2 MOHM SMD
FIXED IND 150NH 16A 4.1 MOHM SMD
FIXED IND 470NH 8A 13.8 MOHM SMD
FIXED IND 330NH 9A 9.8 MOHM SMD
FIXED IND 10UH 2A 235 MOHM SMD
FIXED IND 8.2UH 2.1A 210MOHM SMD
FIXED IND 3.3UH 3.2A 78 MOHM SMD
FIXED IND 200NH 15A 4.2 MOHM SMD
FIXED IND 6.8UH 2.3A 171MOHM SMD
FIXED IND 1UH 6A 25.3 MOHM SMD
FIXED IND 220NH 12A 6.5 MOHM SMD
INDUCTOR POWER DESIGN KIT SMD
FIXED IND 10UH 2A 235 MOHM SMD
FIXED IND 1UH 6A 25.3 MOHM SMD
FIXED IND 1.5UH 4.5A 45 MOHM SMD
FIXED IND 22UH 1.2A 466 MOHM SMD
FIXED IND 4.7UH 2.7A 118MOHM SMD
FIXED IND 5.6UH 2.4A 152MOHM SMD
FIXED IND 6.8UH 2.3A 171MOHM SMD
FIXED IND 8.2UH 2.1A 210MOHM SMD
FIXED IND 150NH 16A 4.1 MOHM SMD
FIXED IND 200NH 15A 4.2 MOHM SMD