416 Series Datasheet by CTS-Frequency Controls

View All Related Products | Download PDF Datasheet
RoH S (WM C Q; a“ E Connect Oscillallan [MHz] smmxy Range Canadians: Ms K xxx 5 c D n if 7 4; 77 cm Mada cm Yn‘erance (ad: YEmpRange (ad: Patkmg r Hmdnmenu‘ 1 n 10(tutéofi x Mas/r254 x ( rzu'uuuo-t 2 u 30 mm: x \ VAO'Oudz‘C 3 v FrEqueHEV gummy cm. Capacitanza cm Cavamance Rerer m damment 0 1571454 0, HEWEHCV Lode Vab‘es 3rdwts «m Frequenues <100m hz="" mmranuwmuanmvwhenmmmned="" mm="" ad‘em‘eb'iteflperatwemnfie="" @2017="" cm="" (awn="" mm="" m="" \uvmahum'uuum="" nox="" ull="" deflnlmlnu="" comblnnvons="" and="" wenuenc‘ms="" may="" be="" a="" count!="" yaw="" lnnl="" as="" aepmmmm="" or="" ct:="" cusmmu="" suwag="" m="" av="" \="" bur="" l="" n,»="" m="" a="" 18m="" x="" eur="" t="" 10w="" 9»="" semes="" mm="" www.ctscorpcom="" :lmeu="" m="" [new="" m="" wavvam="" 1m="" mejj="" \="" wh="" meet="" me="" gm="" am.="" em="" :auum="" m="" luiumev="" mm="" l="" aw="" m="" m="" mu="">
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
DOC# 008-0331-0 Rev. E Page 1 of 4
Model 416
Miniature Surface Mount Crystal
Features
Hermetic Ceramic Surface Mount Package
Fundamental Crystal Design
Frequency Range 24 80MHz
Frequency Tolerance, ±20ppm Standard
Frequency Stability, ±20ppm Standard
Operating Temperature Range to -40°C to +85°C
Tape and Reel Packaging, EIA-418
Applications
Wearable and Handheld Electronics
Wireless Communications
FPGA/Microcontrollers
Computer Peripherals
USB Interfaces
Measuring Equipment
Consumer Electronics
High Density Board Layouts
Description
CTS Model 416 incorporates a high Q quartz resonator and is ideal for supporting a wide range of commercial and
industrial applications.
Ordering Information
Model
416
Code Code Code Code
F 1 A R
X C
2 D
Y I
3
Code Code Code Code
1 W L
X T C
2 V D
Y K E
3 J S
5 A
Notes:
1]
2]
This product is specified for use only in standard commercial applications. Supplier disclaims all express and implied warranties and liability in connection with any use of this
product in any non-commercial applications or in any application that may expose the product to conditions that are outside of the tolerances provided in its specification.
Refer to document 016-1454-0, Frequency Code Tables. 3-digits for frequencies <100MHz.
Check factory availability when combined with -40°C to +85°C temperature range.
Not all performance combinations and frequencies may be available.
Contact your local CTS Representative or CTS Customer Service for availability.
Mode of
Oscillation
F
Mode
Fundamental
-30°C to +85°C
±30ppm
9pF
Series
±50ppm
10pF
±20ppm
7pF
18pF
±25ppm
8pF
20pF
Capacitance
±10ppm
2
5pF
12pF
±15ppm
6pF
16pF
Tolerance
Temp. Range
Packing
Product Frequency Code
1
±10ppm
-10°C to +60°C
3k pcs./reel
±15ppm
-20°C to +70°C
±20ppm
±25ppm
±30ppm
Stability
Capacitance
-40°C to +85°C
Packaging
3
5
C
D
R
Tolerance
@ +25°C
Temperature
Stability
Temperature
Range
Load
Capacitance
Part Dimensions:
1.6 × 1.2 × 0.45mm • 2.51054mg
www.ctscorp.com mm m mange M mm n, ma um“ wH mm m gut an :rs‘ cm am" h \umvahun,’uud¢. DEL“.1UUH) \uVLn'umev mm L aw A'wn) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 416
Miniature Surface Mount Crystal
DOC# 008-0331-0 Rev. E Page 2 of 4
Electrical Specifications
Operating Conditions
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
-10
+60
-20
+70
-30
+85
-40
+85
Storage Temperature
T
STG
--40 -+90 °C
Frequency Stability
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Frequency Range f
O
-MHz
Frequency Tolerance Δf/f
O
@ +25°C ±ppm
Frequency Stability Δf/f
25
Referenced to +25°C reading ±ppm
Aging Δf/f
0
Typical per year @ +25°C -±3 -ppm
Crystal Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Operating Mode - - -
Crystal Cut - - -
Load Capacitance C
L
-pF
Shunt Capacitance C
0
- - 3.0 5.0 pF
Series Resistance
24MHz - <30MHz - - 120
30MHz - <37MHz - - 80
37MHz - <80MHz - - 60
Drive Level DL - - 10 200 µW
Insulation Resistance R
i
+100Vdc ±15Vdc 500 - -
Operating Temperature
T
A
-
+25
°C
Δf/f
0
- Frequency deviation referenced to nominal frequency.
24 - 80
10, 15, 20, 25 or 30
10, 15, 20, 25, 30 or 50
Δf/f
25
- Frequency deviation referenced to +25°C frequency.
Fundamental
AT-Cut Strip
See Ordering Information
R
1
Ώ
Fundamental
CS r 1'60 *0'10 ‘1 TOP View FormatA — 2 Lines [Preferred] 4 3 M416 M 4 l 6 1.20 :010 Bk DXXX * 1 2 [7 0.35 130.10 + XXXVWW L fl'VJw *7 Key: mm fl 0-67 [‘* 1, Termrnatronsfi2,#43ndmetamdareconnected YEAR 2005 2009 2005 2010 2007 2011 2008 2012 www.ctscorpLOm r»: 0.01” 11 mm.“ .r _ 311 :r:- (up. «Am r mm m r. 0,, Mn weer 12:1 #1110”; r.“ um
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 416
Miniature Surface Mount Crystal
DOC# 008-0331-0 Rev. E Page 3 of 4
Mechanical Specifications
Package Drawing Marking Information
Recommended Pad Layout Notes
Table I - Date Code
2001 2005 2009 2013 2017 A B C D E F G H J K L M
2002 2006 2010 2014 2018 N P Q R S T U V W X Y Z
2003 2007 2011 2015 2019 a b c d e f g h j k l m
2004 2008 2012 2016 2020 n p q r s t u v w x y z
NOV
DEC
YEAR
MAY
JUN
JUL
AUG
SEP
OCT
MONTH
JAN
FEB
MAR
APR
Format A 2 Lines [Preferred]
1. M416 – CTS Model series.
2. D Date code. See Table I for codes.
3. XXX Frequency code, 3-digits frequencies below
100MHz.
[See document 016-1454-0, Frequency Code Tables].
Format B – 1 Line
[Acceptable]
1. XXX XXX Frequency code, 3-digits frequencies
below 100MHz.
[See document 016-1454-0, Frequency Code Tables].
2. YWW Date code; Y = year [last digit], WW =
week.
1. Terminations #2, #4 and metal lid are connected
internally. End user may connect these pins to
circuit ground for EMI suppression.
2. JEDEC termination code (e4). Barrier-plating is
nickel [Ni] with gold [Au] flash plate.
2. Reflow conditions per JEDEC J-STD-020; +260°C
maximum, 20 seconds.
3. MSL = 1.
M416
DXXX
M416
DXXX
XXXYWW
BLSO i/ <7 4.00="" 4’="" ,7="" 1.75="" 4"="" 0.60="" '="" 1/="" \="" y="" «:3="" 3="" :\="" «3="" r="" «3)="" 7="" 7="" l\="" j="" (/="" i="" \="" 3="" q="" \="" 1="" 1.55="" also="" notes="" 1.="" name="" quarmtv="" ‘5="" 3k="" pieces="" maxwmum="" per="" 180mm="" ree‘.="" www.ctscorp.com="" 3="" an="" :rs‘="" (we="" am"="" h="" \uvvualmvv,'uud¢.l\:w="" mm="" m="" meme="" m="" mm="" m="" wm="" um“.="" m="" mm="" m="" :1="" :deu‘.1uuh)="" my="" mum="" :mm="" aw="" a'wn)="" m="" m:="">
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 416
Miniature Surface Mount Crystal
DOC# 008-0331-0 Rev. E Page 4 of 4
Packaging - Tape and Reel
Tape Drawing
Reel Drawing
Notes
1. Device quantity is 3k pieces maximum per 180mm reel.
2. Complete CTS part number, frequency value, date code and manufacturing site code information must appear
on reel and carton labels.

Products related to this Datasheet

CRYSTAL 26.0000MHZ 8PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 52.0000MHZ 8PF SMD
CRYSTAL 26.0000MHZ 8PF SMD
CRYSTAL 48.0000MHZ 8PF SMD
CRYSTAL 26.0000MHZ 8PF SMD
CRYSTAL 27.0000MHZ 8PF SMD
CRYSTAL 48.0000MHZ 8PF SMD
CRYSTAL 52.0000MHZ 8PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 24.0000MHZ 8PF SMD
CRYSTAL 26.0000MHZ 8PF SMD
CRYSTAL 27.0000MHZ 8PF SMD
CRYSTAL 30.0000MHZ 8PF SMD
CRYSTAL 36.0000MHZ 8PF SMD
CRYSTAL 40.0000MHZ 8PF SMD
CRYSTAL 44.0000MHZ 8PF SMD
CRYSTAL 48.0000MHZ 8PF SMD
CRYSTAL 52.0000MHZ 8PF SMD
CRYSTAL 24.0000MHZ 8PF SMD
CRYSTAL 36.0000MHZ 8PF SMD
CRYSTAL 40.0000MHZ 8PF SMD
CRYSTAL 48.0000MHZ 8PF SMD
CRYSTAL 30.0000MHZ 8PF SMD
CRYSTAL 36.0000MHZ 8PF SMD
CRYSTAL 40.0000MHZ 8PF SMD
CRYSTAL 44.0000MHZ 8PF SMD
CRYSTAL 52.0000MHZ 8PF SMD