RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
– Compact, low-cost, flexible cellular routing platform
with enterprise feature set
– Enterprise software with advanced routing protocols,
VPN, and stateful firewall
– High-performance architecture, flexible power and
extended operating temperature
– 3G/4G cellular interface supporting LTE and HSPA+
networks worldwide
– Dual SIMs and Digi SureLink™ provide redundant
connection
– Digi Remote Manager software for easy setup,
configuration, and maintenances
Digi TransPort® WR21 is a full-featured cellular router offering
the flexibility to scale from basic connectivity applications
to enterprise class routing and security solutions. With its
high-performance architecture, Digi TransPort WR21 provides
primary and backup WWAN connectivity over 3G/4G/LTE.
The platform includes software selectable multi-carrier and
regional LTE variants.
Flexible power and connectivity options, along with extended
temperature ranges make Digi TransPort WR21 a versatile
product for both commercial and industrial environments.
The Digi TransPort WR21 supports enterprise software
features for advanced security (stateful firewall, MAC filtering,
VPN), redundancy (VRRP+, SureLink®), and management
(SNMP, event logging, analyzer trace, and QOS), enabling
the product to be used in PCI or NERC-CIP compliant
applications.
Digi management solutions provide easy setup, configuration
and maintenance of large installations of remote Digi
TransPort devices. Digi Remote Manager® offers web-
based device management for remote Digi cellular routers,
gateways and third-party devices.
COMPACT ENTERPRISE
CLASS 3G/4G/LTE
ROUTER
BANK
HEADQUARTERS
VPN
DIGI TRANSPORT® WR21
Encrypted WAN
ATM
Ethernet or Serial
3G/4G/LTE
DIGI REMOTE
MANAGER®
REMOTE SITE
DIGI TRANSPORT WR21
Compact, flexible, low-cost 3G/4G/LTE enterprise router for remote and mobile
networking applications
Digi TransPort®
WR11 XT
Digi TransPort®
WR31
Digi TransPort®
WR44 R
Accessories Digi Remote
Manager®

WWW.DIGI.COM
Digi TransPort® WR21
WIRELESS INTERFACES
CELLULAR*
LTE - NORTH AMERICA (M5)
LTE CAT 4: 700(B12,13)/850(B5)/AWS(B4)/1900(B2)
3G HSPA+: 850/1900 MHz
Transfer rate (max): 150 Mbps down, 50 Mbps up
Approvals: PTCRB, AT&T, Verizon, Telus (pending)
LTE - EMEA/APAC (M7)
LTE CAT 4: 800(B20)/900(B8)/1800(B3)/2100(B1)/2600(B7)
HSPA: 900/2100 MHz
EDGE: 900/1800 MHz
Transfer rate (max): 150 Mbps down, 50 Mbps up
LTE 450 - EMEA/APAC (M2)
LTE CAT 3: 450(B31)/800(B20)/1800(B3)/2600 (B7)
HSPA+: 900/2100 MHz
EDGE: 900/1800 MHz
Transfer rate (max): 100 Mbps down, 50 Mbps up
GLOBAL HSPA+ (U9)
3G HSPA+: 850/900/1700AWS/1900/2100 MHz
2G EDGE/GPRS: 850/900/1800/1900 MHz
Transfer rate (max): 21 Mbps down, 5.76 Mbps up
Approvals: PTCRB, Vodafone
EMEA CDMA EV-DO (D5)
3G EVDO Rev B: 450 MHz
2G 1XRTT: 450 MHz
Transfer rate (max): 14.7Mbps down, 5.4Mbps up
GSM-R (R5) 900/1800/1900 MHz (TRM-5); GPRS Class 10; Transfer rate (max): 42.8 Kbps up, 85.6 Kbps down
CONNECTORS (2) 50 Ω SMA (center pin: female)
SIM SLOTS (2) Mini-SIM (2FF)
SIM SECURITY Optional SIM slot cover plate
GPS**
CHANNELS 12 channel, continuous tracking
SENSITIVITY Tracking1: -161 dBm; Acquisition2 (Assisted, non-LTE): -158 dBm; Acquisition (Assisted, LTE): -153 dBm;
Acquisition (Standalone): -145 dBm
PROTOCOL NMEA 0183 V3.0
COLD START < 0.2 m/s
HORIZONTAL ACCURACY < 2 m (50%); < 5 m (90%)
VELOCITY ACCURACY < 0.2 m/s
OTHER
ADDITIONAL FEATURES Send GPS via UDP/IP, TCP/IP (up to two destinations) or serial; Customize and/or send data using Python; GPS status query;
Time source capable
WIRED INTERFACES
SERIAL
PORTS (1) DB-9; DCE
DTE/DCE DCE
SIGNAL SUPPORT TXD, RXD, RTS, CTS, DTR, DCD, DSR, RI
FLOW CONTROL Software (XON/XOFF), hardware supported
ETHERNET
PORTS (2) RJ-45; 10/100 Mbps (auto-sensing)
USB
PORTS (1) USB 2.0 Type A
*Transfer rates are theoretical and network operator dependent.
**Optional hardware.
SPECIFICATIONS Digi TransPort® WR21

WWW.DIGI.COM
SPECIFICATIONS
MANAGEMENT
REMOTE MANAGEMENT Digi Remote Manager (cloud based); SNMP v1/v2c/v3 (user installed/managed)
LOCAL MANAGEMENT Web interface (HTTP/HTTPS); CLI (Telnet, SSH, SMS, Serial Port)
MANAGEMENT/
TROUBLESHOOTING TOOLS FTP, SFTP, SCP; Protocol analyzer with PCAP for Wireshark; Event logging with Syslog and SMTP; NTP/SNTP
MEMORY 128 MB NAND Flash/128 MB DDR2 SDRAM
POWER
INPUT 9 – 30 VDC, 18W min power source required
CONSUMPTION 4W typical (Idle); 12W typical (Peak Tx/Rx)
CONNECTOR Depending on model: Locking barrel or screw-down removeable terminal block
PHYSICAL
DIMENSIONS (L X W X H) 3.9 in x 5.2 in x 1.3 in (100 mm x 131 mm x 32 mm)
WEIGHT 1.08 lb (0.49 kg)
STATUS LEDS Power, Service, WWAN, 3x signal strength
ENCLOSURE MATERIAL/RATING Industrial (Metal)/ IP30
MOUNTING Brackets for wall mount & DIN rail sold separately
ENVIRONMENTAL
OPERATING TEMPERATURE*** -35° C to +70° C (Reduced cellular performance may occur above +50° C)
STORAGE TEMPERATURE -40° C to +85° C
RELATIVE HUMIDITY 0% to 95% (non-condensing) @ 25° C
ETHERNET ISOLATION 1.5 kV RMS
SERIAL PORT PROTECTION (ESD) 15 kV
HAZARDOUS (CLASS 1 DIV 2) Models with Serial (RS-232/422/485) compliant to ANSI/ISA-12.12.01-2015
APPROVALS
CELLULAR PTCRB, NAPRD.03, GCF-CC, R&TTE, EN 301 511
SAFETY UL 60950, CSA 22.2 No. 60950, EN60950
EMISSIONS/IMMUNITY CE, FCC Part 15 Class B, AS/NZS CISPR 22, EN55024, EN55022 Class B
WARRANTY
PRODUCT WARRANTY 3 years + Digi Foundations****
PROTOCOLS
HTTP, HTTPS, FTP, SFTP, SSL, SMTP, SNMP (v1/v2c/v3), SSH, Telnet and CLI for web management;
Remote management via Digi Remote Manager; SMS management, protocol analyzer, ability to capture PCAP for use with Wireshark;
DynDNS; Dynamic DNS client compatible with BIND9/No-IP/DynDNS
SECURITY/VPN
Stateful inspection firewall with scripting, address and port translation;
VPN: IPSec with IKEv1, IKEv2, NAT Traversal; SSL, SSLv2, FIPS 197, open VPN client and server; PPTP, L2TP;
(5) VPN tunnels (not upgradable); Maximum VPN tunnels available: 5; Cryptology: SHA-1, MD5, RSA;
Encryption: DES, 3DES and AES up to 256-bit (CBC mode for IPsec); Authentication: RADIUS, TACACS+, SCEP for X.509 certificates;
Content filtering (via 3rd party); MAC address filtering; VLAN support; Ethernet port isolation
ROUTING/FAILOVER
IP pass-through; NAT, NAPT with IP port forwarding; Ethernet bridging; GRE; Multicast routing;
Routing protocols: PPP, PPPoE, RIP (v1, v2) OSPF, SRI, BGP, iGMP routing (multicast);
IP failover: VRRP, VRRP+TM; Automatic failover/failback to second GSM network/standby APN;
Verizon NEMO/DMNR for primary wireless access
OTHER PROTOCOLS DHCP; Dynamic DNS client compatible with BIND9/No-IP/DynDNS; QoS via TOS/DSCP/WRED; Modbus UDP/TCP to serial; X.25 including
XOT, SNA/IP, TPAD and PAD; Protocol switch; Modbus bridging for connecting diverse field assets
ENTERPRISE SOFTWARE DESCRIPTION
***Standard temperature power supplies may reduce temperature range.
**** Digi Foundations can extend the standard three-year warranty to a Limited Lifetime Warranty that provides replacement with a new or similar Digi product for a period of five years from the data of purchase.
After five years from the purchase date, the warranty value will revert to a 40 percent credit towards the MSRP of an equivalent product from Digi.
Digi TransPort® WR21

WWW.DIGI.COM
CAPABILITIES
– Centralized management of remote devices over 3G/4G/LTE
– Define standard configurations and automatically monitor individual devices
for PCI security compliance
– Report and alert on performance statistics, including connection history,
signal quality, latency, data usage and packet loss
– No servers or applications to operate and maintain
– Complete tasks for your entire device network in minutes
– Edit configurations and update firmware for your individual devices or groups
– Monitor the status and location of your remote device via a web browser
– Active or deactivate cellular lines and monitor data to ensure you never
incur overage charges
SECURITY
– Certified SSAE-16 facilities
– Over 175 Security Controls in place to protect your data
– Enables compliance with security frameworks like PCI, HIPAA, NIST and more
– Earned SkyHigh’s Cloud Trust Program highest ranking of Enterprise-Ready
DIGI REMOTE MANAGER®
INFRASTRUCTURE
– Hosted in a commercial-grade SAS 70-certified environment
– Superior availability, operating to 99.9% or greater
– Open APIs available to support application development
PRODUCT IMAGES
PART NUMBERS DIGI TRANSPORT WR21
WR21-M52B-DE1-SB Digi TransPort WR21 - 4G LTE North America, Dual Ethernet, RS-232
WR21-M72B-DE1-SB Digi TransPort WR21 - 4G LTE EMEA/APAC, Dual Ethernet, RS-232
WR21-M22B-DE1-SB Digi TransPort WR21 - 4G LTE EMEA/APAC (450MHz), Dual Ethernet, RS-232
WR21-U92B-DE1-SB Digi TransPort WR21 - HSPA+ Global, Dual Ethernet, RS-232
WR21-R52A-DE1-TB Digi TransPort WR21 - GSM-R, Dual Etherent, RS-232/422/485
WR21-M52A-DE1-TB Digi TransPort WR21 - 4G LTE North America, Dual Ethernet, RS-232/422/485
WR21-M72A-DE1-TB Digi TransPort WR21 - 4G LTE EMEA/APAC, Dual Ethernet, RS-232/422/485
WR21-D52A-DE1-TA Digi TransPort WR21 - CDMA 450MHz, Dual Ethernet, RS-232/422/485
WR21 - FRONT WR21 - RS-232/422/485 Models
WR21 - RS-232 Models
PART NUMBERS DIGI FOUNDATIONS ADD-ONS
DGF-BDL-PREM-1YR Digi Foundations add-on bundle 1 year
DGF-BDL-PREM-3YR Digi Foundations add-on bundle 3 years
DGF-BDL-PREM-5YR Digi Foundations add-on bundle 5 years

DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS
91001409
C17/619
PART NUMBERS ACCESSORIES*
76000960 Antenna - Cellular, 450 MHz
76000926 Antenna - Cellular, 3G/4G/LTE
76000954 Antenna Base – SMA, 1m, RG174
76002059 Accessory Kit - DC Power
76002060 Accessory Kit - AC Power, Std Temperature, Int’l Plugs
76002061 Accessory Kit - AC Power, Extd Temperature, US and EU Cords
76000821 DC Power Cord - 2.1mm locking barrel plug to bare wire, 4m.
76000736 AC Power Supply - Extd Temperature, US and EU Power Cords to 12VDC - bare wire
76000823 AC Power Supply - Std Temperature, Universal Plugs (US, EU, UK, AU) to 12VDC - 2.1mm locking barrel plug
76000752 AC Power Supply - Extd Temperature, US and EU Power Cords to 12VDC - 2.1mm locking barrel
76000879 Mounting Bracket - DIN Rail
76000775 Mounting Bracket - Wall-mount
76000916 Mounting Bracket - DIN Rail
76000787 SIM Slot Cover Plate - 10pk
76000826 Cable - Ethernet, RJ45 to RJ45, 2m
*Sold separately, unless otherwise noted.
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
Products related to this Datasheet
CELLULAR ROUTER N AMER HSPA+/LTE
CELLULAR ROUTER GLOBAL HSPA+
CELLULAR ROUTER GLOBAL HSPA+
CELLULAR ROUTER EMEA/APAC 4G/3G
CELLULAR ROUTER GLOBAL HSPA 3G
CELLULAR ROUTER US CANADA 4G/3G
CELLULAR ROUTER EMEA/APAC 4G/3G
CELLULAR ROUTING GATEWAY WR21
ROUTER ETHERNET RS232
ROUTER ETHERNET RS232
ROUTER ETHERNET RS232/422/485
CELLULAR ROUTING GATEWAY WR21
CELLULAR ROUTING GATEWAY WR21
CELLULAR ROUTING GATEWAY WR21
ROUTER ETHERNET RS232
ROUTER ETHERNET RS233
ROUTER ETHERNET RS234
CELLULAR ROUTER SPRINT 2G
CELLULAR ROUTER SPRINT 2G
CELLULAR ROUTER SPRINT WR21
CELLULAR ROUTER SPRINT 2G
CELLULAR ROUTER SPRINT 2G
CELLULAR ROUTER SPRINT 2G
CELLULAR ROUTER SPRINT 2G
CELLULAR ROUTER SPRINT 2G
CELLULAR ROUTER SPRINT 2G
CELLULAR ROUTER SPRINT 2G
CELLULAR ROUTER EMEA 450M
CELLULAR ROUTER CDMA EV-DO WR21
CELLULAR ROUTER CDMA EV-DO WR21