YK902xx0x0J0G Drawing Datasheet by Amphenol Anytek

View All Related Products | Download PDF Datasheet
/ \\ / S‘ / \\ A \‘ KV/ CnpyrIgM rcI, IX,” "LJ R»! 1 2 3 4 RRnDutT NUMBER RITEN YK902xx0x0JUG 15 00mm 3 I o o I O O o g I I I I F N N I I ' Q _ ‘ L3 _ Q _ O— _ 13 M an so 12 0“ REEOMMENDED P c a LAYOUT _ ‘ = ‘ = | = _ _ I G) TOP vIEw ‘ (2 ( ._._ g—e L—e: : . I i 11¢ ' \Q I I L L E MATERIALS s ELEETRIEAL 5; I RATED VOLTAGE R (URRENT 600 v, 65A ‘2 I | I WITHSTAND VOLTAGE Al: 30m) V/MIrI A ‘5 °" ‘ 0° m, 4 k 15 INSULATION RESISTANtE moo MnuR MORE AT DE 500 v w 09 Du“ B 111 OPERATING TEMPERATURE RANG 7A0 I V o‘HS'K n A SEREw TORQUE VALUE 2:; Lbrh’I "" WIRE RANGE Io - E AWE I) HOUSING THERMOPLASTKS, UL9kVVD BLAEK 2) TERMINAL BRASSJET anfiJu mmjnLanLfi-‘DLH 3) TERMINAL SEREwS WITH WASHER STEEL mo AI TERMINAL NUT STEEL, M6 II, NIEKEL PLATED mama Dmmlfl'lmflmffl APPRUVALC‘M DIMENSIEN DINI A M-Iso.l.n PART NO: Bun B (erlxléfl T mm'I. code surlace tolerance projecfinn product Iamin ASHE YIO.5\/ “ME “ts TERMINAL BLDKK N:Numher of poles N f L Pla'ad Hr ecn no d? date Nauru-l um- emu-In yum“ $6 (We Poles Tolerance 0; “2 :5: Ema TermmI Straw RnHSmmpIIan “We 3 $3: MM TERMINAL BLOCK ‘ '. E 1”” 3°” 03 3 poIes ° “’F 5" “‘ESSPL/rlmoy X'tI' , ”HON BARRIER TVPE 7P4°P 295“ V ‘ 5" 1"“ dr [VAN Lu usuu dwg no shezt I of I s'Ize To To poles 2 Tm fi/F Ingr EVAN LU usIIu 3 TR 2m cm HANKE :ch new. YKWXXOXWG AL pm: SAT JUN usvm type custom anng 8 Sheet revision A Index Shee( V m: mm: 1 2 3 4 _|
YK 902xx 0 x 0 J0G
CUS
PDS: Rev :A STATUS:Released Printed: Jul 22, 2014

Products related to this Datasheet

CONN BARRIER STRIP 2CIRC 0.63"
CONN BARRIER STRIP 3CIRC 0.63"
CONN BARRIER STRIP 4CIRC 0.63"
CONN BARRIER STRIP 5CIRC 0.63"
CONN BARRIER STRIP 6CIRC 0.63"
CONN BARRIER STRIP 7CIRC 0.63"
CONN BARRIER STRIP 8CIRC 0.63"
CONN BARRIER STRIP 9CIRC 0.63"
CONN BARRIER STRIP 10CIRC 0.63"