WAU12-200 Datasheet by Triad Magnetics

View All Related Products | Download PDF Datasheet
TRIAD E B. Schematic: 20V g 6UHZ 12VAC ZUUmA D NE DE +\‘_ m._ m V 083: 004 2172.004 5 5mm 21mm in: TRJLAD CLASS 2 POWER SUPPLY MODEL. WAU12- 200 INPUT: 12WAC MHZ, 4W OUTPUT: 12VAC @ 2001M .56“ LISTED c@ 2245551 MADE IN CHINA >oo
Wall Plug Ins
FOR INDUSTRIAL AND COMMERCIAL USE ONLY
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: June 3, 2019
WAU12-200
Electrical Specifications (@25C)
1. Primary Rating: 120V 60Hz (4W @ Full Load)
2. Primary Excitation Current: 45mA Max
3. Secondary Rating: 12VAC ± 5%, 200 mA AC
4. Secondary No-Load Rating: 13.35VAC Ref.
5. No load power (stand by): ≤0.5W
6. Average Efficiency: 80%
7. Operating Temperature Range: -10 Deg C to +40 Deg C
8. Temperature Rise: 75 Deg C Max at rated load
50 Deg C Max on enclosure surface
Mechanical Parameters:
Case Type: Thermoplastic molded enclosure.
Output Cord: 22 AWG, 6 Ft. Long Min.
Agency File:
UL/CUL: File E245587, UL 1310
A. Dimension:
B. Schematic:
DOE Compliance: Effective December 30, 2017, the DOE will now not
consider an external power supply with specific characteristics to meet
the definition of a device that is subject to EPCA regulation, as long as
the power supply is not distributed for use with consumer products.
RoHS Compliance: As of manufacturing date February 2016, all standard products
meet the requirements of 2015/863/EU, known as the RoHS 3 initiative.
*Upon printing, this document is considered “uncontrolled”. Please contact Triad
Magnetics’ website for the most current version.
H
W
60
43
*Units: In Millimeter

Products related to this Datasheet

AC/AC WALL MNT ADAPTER 12V 200MA