556136 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
THIS DRAWING 15 UNFUEJSHED. RELEASED FOR PuaLICATIoN IIS © mFVfiIGHY Ts av AHF INcanmRArEu. A“- R'GHTS RESERVED- 6.73 [.265] 3.6847 B [.145] 18.54 [.7301NOMINAL FEED LENGTH Lac DIST REVISIONS FT BOP LTR uEsaRIETmN DATE mm AFVD REV 8. REDRAW 0N CAD PER EC 0320—70—97 'I‘l MAR 97 +999 COPPER ALLOY. 2.54pm [.000IOO] MIN TIN. ALL DIMENSIONS ARE MAXIMUM UNLESS OTHERWISE SPECIFIED. WIRE BARREL WILL ACCEPT ONE 10 OR 12 AWG STRANDED WIRE OR COMBINATIONS OF 12,18,I6 AND 14 AWG WIRE. 5. THIS TERMINAL IS USED WITH HOUSING 556137 AND MOUNTING ADAPTER 5573I3—1. 6. APPLICATOR REEL: 567256—3 FOR "T" TERMINATOR, 567256—4 FOR AMP—O—LECTRICTN MODEL 'K' MACHINE 565435—5. 7. HAND TOOL—LOOSE PIECE. 556136 200 TERMINALS PER BOX LOOSE PIECE 556136—2 2000 TERMINALS ON 24’ DIA REEL ON STRIP BEETSE—I PART PACKAGING DESCRIPTION NUMBER THIS DRAWING Is A CONTROLLED DOCUMENT. “N “ W 97 AMP Incor‘ owned M.BINNER P CH; STONE H "A”? AMP Harrisburg, PA mosissoa ”'"ENS‘MS‘ n1Ifi’E'RE'I‘é‘EsSné‘c'ILFEéSn. AWE“ ALONE w m 57 we mm [INCES] . C fQS : PWWUWE TERMINAL, 12-10 AWG, FOLDED @E: St: :2 A ”$831333 CR 1 MP, WTW, AMP I NNERGW 2Nirgq tr ’- 1 1 4—6051 SIZE CAGE WEE DRAWIM NU MATERIAL 2 FINISH 3 NEIGM _ A 2 0077 9 @5561 36 CUSTOMER DRAWING 5““ 5. 1 “E“ 1 °F1 “E“ A AMP 147‘ is REV EFEESS Ll 241M137 15:05: 38 mp34723 lhanelsar‘vGZBd/dakM/dept4023/amp34723/edmmod DJ

Products related to this Datasheet

TERM BLADE NON-GENDR 10-12AWG TI
TERM BLADE NON-GENDR 10-12AWG TI
TERM BLADE NON-GENDR 10-12AWG TI