A ( 25 : 1 )
A
Bender
AB1541B-LW100-R
J.D. J.C. M.L. 11/21/2013
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
11/21/2013
Date
11/21/2013
Date
11/21/2013
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE 0.5 AND
ANGLES ARE 3.
AB1541B-LW100-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 1/2/2014
A REVISED DIMENSIONS 2/28/2018 M.L.
B REVISED THICKNESS DIMENSION 10/25/2018 M.L.
SPECIFICATIONS
PARAMETERS VALUES UNITS
RESONANT FREQUENCY 4,100 500 Hz
RESONANT IMPEDANCE (MAX) 1,000 Ohm
MAX INPUT VOLTAGE 30 Vp-p
CAPACITANCE @ 1kHZ 8,000 30% pF
PLATE MATERIAL BRASS -
OPERATING TEMPERATURE -20 ~ +60 C
STORAGE TEMPERATURE -30 ~ +70 C
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2011/65/EU COMPLIANT.
RED (+)
BLACK (-)
15 0.2
9.0
5.00 2
100 5
0.10 0.02
0.18 0.05
UL1571 AWG# 30
Products related to this Datasheet
BUZZER ELEMENT STD 4.1KHZ 15MM