FIT80-1 Datasheet by Triad Magnetics

View All Related Products | Download PDF Datasheet
TRIAD MMMMMMMMM
Switchmode/High Frequency
Toroidal Inductor
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571 Publish Date: June 7, 2016
LEADS TINNED TO
D
A
B
E
C
FG (DIA.)
MTG SURFACE MIN.
FIT80-1
Description:
The FIT80-1 toroidal inductor is specifically designed to minimize transients.
It stores energy and therefore, conditions the output signal by leveling the current
waveform providing a more stable current supply. Generally used in high frequency
circuits, its standard design provides an economical solution in differential mode
applications or as an output inductor.
Electrical Specifications (@25C):
Min. Inductance (µH) Rated
DC Amps
Max
DCR (mΩ)
No Bias At Bias
128.0 74.04 4.0 95.2
Note: No Bias inductance measured at .25V, 10KHZ.
Dimensions:
A B C D E F G
.975 .625 1.10 .450 .624 .125 .026±.003
Units: In inches
Weight: .045 lbs.
Technical Notes:
1. Nominal inductance values are typically 10% higher than minimal rating.
2. Biased inductance measured at rated DC amps.
3. Operation at rated current yields approximately 40°C temperature rise
over 20°C ambient.
RoHS Compliance: As of manufacturing date February 2005, all standard products meet
the requirements of 2011/65/EU, known as the RoHS initiative.
*Upon printing, this document is considered “uncontrolled”. Please contact Triad Magnetics
website for the most current version. For soldering and washing information please see
http://www.triadmagnetics.com/faq.html.

Products related to this Datasheet

FIXED IND 128UH 4A 95.2 MOHM TH
FIXED IND 128UH 4A 95.2 MOHM TH