SFH210-PPxC-Dxx-ID-BK-M181 Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
210-PP -D _-I I}? OLOR _NUMBER OF POSITIONS PLATI NG n \\ [ 1 4L fl mm mmmmmmfimmmmnmnmmmmmmmn 7094?, 1 \\ 0% s FIBER OR. 2E _ mm m I mmnmmm m I rmmmn ‘ mmmmmmn @Er ‘ “
Pb
RoHS COMPLIANT
(POSITION 04) (POSITION 06)
.274 6.95
.234 5.95
.234 5.95
.413 10.50
(POSITION 05)
.100 2.54
A
2.54.100 .234 5.95
NOTES:
1. INSULATOR MATERIAL: PBT 30% GLASS FIBER.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
3. OPERATING TEMPERATURE: -40 C TO +105 C.
4. UL FLAMMABILITY RATING: 94V-0.
5. CURRENT RATING: 1 AMP
6. INSULATION RESISTANCE: 3,000 MEGOMHS MIN.
7. CONTACT RESISTANCE: 30m OHMS MAX.
8. DIELECTRIC WITHSTANDING: 500 V AC.
9. MATES WITH SBH11 SERIES
10. FOR .050"[1.27mm] PITCH FLAT RIBBON CABLE, 26 - 28 AWG WIRE RANGE.
11. M181 DENOTES PART W/O POLARIZING KEY.
REVISIONS
REV. ECO. NO DESCRIPTION DATE BY
C 2818 UPDATE POSITION 04 FRONT VIEW 02/18/2014 LH
D 3374 UPDATE POSITION 03 VIEW AND REMOVE 30 AND 32
POSITION OF DIMENSION .047[1.20] ON PAGE 2 02/01/2016 LH
E 3697 ADD 30 AND 32 POSITIONS DIM B TOLERANCE 06/16/2017 LH
(POSITION 03)
PART NUMBER
CAGE CODE
54453
TITLE
SIZE
D
C
B
A
A
B
C
D
1
23
4
5678
87654321
E
F
E
F
3/17/2009 JH
OFFICER OF SULLINS ELECTRONICS.
.012 [.3]
FILE NAME: 11226, SFH210-PP_C-D_ _-ID-BK-M181
.XXX=
SFH210-PP_C-D_ _-ID-BK-M181
.008 [.20]
.XXXX=
IDC SOCKET, .100" CC/RS, w/o KEY
.0040 [.100]
DATE NAMEDRAWN
CDWG. NO.
SHEET 1 OF 2
SCALE: 2:1
11226 E
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
DECIMALS
.XX=
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
REV
(POSITION 07 THRU 25)
±.012[0.30]B
.094 2.40
.118 3.00
[±.012 0.30]
3.55.140
B
.050 1.27
PART NUMBER CODING
SFH210-PP_C-D_ _-ID-BK-M181
COLOR
BK= BLACK
NUMBER OF POSITIONS
(CONTACTSPERROW)
PLATING
(SEEPLATINGTABLE)
POSITIONS/
CONTACTS INCH MM INCH MM
SFH210-PP_C-D03-ID-BK-M181 03/06 0.200 5.08 0.480 12.18
SFH210-PP_C-D04-ID-BK-M181 04/08 0.300 7.62 0.580 14.72
SFH210-PP_C-D05-ID-BK-M181 05/10 0.400 10.16 0.680 17.26
SFH210-PP_C-D06-ID-BK-M181 06/12 0.500 12.70 0.780 19.80
SFH210-PP_C-D07-ID-BK-M181 07/14 0.600 15.24 0.880 22.34
SFH210-PP_C-D08-ID-BK-M181 08/16 0.700 17.78 0.980 24.88
SFH210-PP_C-D09-ID-BK-M181 09/18 0.800 20.32 1.080 27.42
SFH210-PP_C-D10-ID-BK-M181 10/20 0.900 22.86 1.180 29.96
SFH210-PP_C-D12-ID-BK-M181 12/24 1.100 27.94 1.380 35.04
SFH210-PP_C-D13-ID-BK-M181 13/26 1.200 30.48 1.480 37.58
SFH210-PP_C-D15-ID-BK-M181 15/30 1.400 35.56 1.680 42.66
SFH210-PP_C-D17-ID-BK-M181 17/34 1.600 40.64 1.880 47.74
SFH210-PP_C-D20-ID-BK-M181 20/40 1.900 48.26 2.180 55.36
SFH210-PP_C-D25-ID-BK-M181 25/50 2.400 60.96 2.680 68.06
POSITION 30 & 32: 30/60
SEE SHEET 2 FOR P/N 32/64
PART NUMBER
SEE SHEET 2 FOR DIMENSIONS
AB
CONTACT SURFACE TERMINATION
P = GOLD FLASH GOLD FLASH
V = GOLD FLASH NICKEL
K = .000015" GOLD NICKEL
J = .000015" GOLD GOLD FLASH
E = .000100" PURE TIN, MATTE .000100" PURE TIN, MATTE
PLATING TABLE
(.000030" MIN NICKEL UNDERPLATE)
I I I: ] 77777777777777777777777777777 1, 1 Ti 1 1 1 «H- 1 1 A L [ 1 1 11 1 .1 - 1 1 WV [ 1 1mm mmmmmmmmmmmmmmmmnmmmmmmmmwhmnmmmmmmmm 1 ‘1 E 1 1 1 [ ] 7 1 1 ‘ [5 ] 1 1 0% s mam or} ZE. | 1
Pb
RoHS COMPLIANT
.094 2.40
.236 6.00
.236 6.00
.157 4.00
B.012[ 0.30]
.050 1.27 .100 2.54
.110 2.80
.398 10.10
.069 1.76
(POSITION 30 & 32)
.272 6.90
.050 1.27
CAGE CODE
54453
PART NUMBER
TITLE
D
C
B
A
A
B
C
D
1
23
4
5678
87654321
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
DECIMALS
.XX= .012 [.3]
.XXX= .008 [.20]
.XXXX= .0040 [.100]
DATE NAMEDRAWN
CDWG. NO.
SHEET 2 OF 2
SCALE: 2:1
11226 E
HEADER FEMALE, .100" CC/RS, w/o KEY
SFH210-PP_C-D_ _-ID-BK-M181
FILE NAME: 11226, SFH210-PP_C-D_ _-ID-BK-M181
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH3/17/2009
SIZE REV
NOTES:
1. INSULATOR MATERIAL: PBT 30% GLASS FIBER.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
3. OPERATING TEMPERATURE: -40 C TO +105 C.
4. UL FLAMMABILITY RATING: 94V-0.
5. CURRENT RATING: 1 AMP
6. INSULATION RESISTANCE: 3,000 MEGOMHS MIN.
7. CONTACT RESISTANCE: 30m OHMS MAX.
8. DIELECTRIC WITHSTANDING: 500 V AC.
9. MATES WITH SBH11 SERIES
10. FOR .050"[1.27mm] PITCH FLAT RIBBON CABLE, 26 - 28 AWG WIRE RANGE.
11. M181 DENOTES PART W/O POLARIZING KEY.
A
.100 2.54 .100 2.54
.236 6.00
POSITIONS/
CONTACTS INCH MM INCH MM
03/06
04/08
05/10
06/12
07/14
POSITION 03 THRU 25: 08/16
SEE SHEET 1 FOR 09/18
PART NUMBERS 10/20
12/24
13/26
15/30
17/34
20/40
25/50
SFH210-PP_C-D30-ID-BK-M181 30/60 2.900 73.66 3.179 80.74
SFH210-PP_C-D32-ID-BK-M181 32/64 3.100 78.74 3.379 85.82
PART NUMBER AB
SEE SHEET 1 FOR DIMENSIONS

Products related to this Datasheet

CONN HEADER 10POS IDC 28AWG GOLD
CONN HEADER 14POS IDC 28AWG GOLD
CONN HEADER 16POS IDC 28AWG GOLD
CONN HEADER 20POS IDC 28AWG GOLD
CONN HEADER 24POS IDC 28AWG GOLD
CONN HEADER 26POS IDC 28AWG GOLD
CONN HEADER 30POS IDC 28AWG GOLD
CONN HEADER 34POS IDC 28AWG GOLD
CONN HEADER 40POS IDC 28AWG GOLD
CONN HEADER 50POS IDC 28AWG GOLD
CONN HEADER 6POS IDC 28AWG TIN
CONN HEADER 8POS IDC 28AWG TIN
CONN HEADER 10POS IDC 28AWG TIN
CONN HEADER 12POS IDC 28AWG TIN
CONN HEADER 14POS IDC 28AWG TIN
CONN HEADER 16POS IDC 28AWG TIN
CONN HEADER 20POS IDC 28AWG TIN
CONN HEADER 24POS IDC 28AWG TIN
CONN HEADER 26POS IDC 28AWG TIN
CONN HEADER 30POS IDC 28AWG TIN
CONN HEADER 34POS IDC 28AWG TIN
CONN HEADER 40POS IDC 28AWG TIN
CONN HEADER 50POS IDC 28AWG TIN
CONN HEADER 60POS IDC 28AWG TIN
CONN HEADER 64POS IDC 28AWG TIN
CONN HEADER 6POS IDC 28AWG GOLD
CONN HEADER 8POS IDC 28AWG GOLD
CONN HEADER 10POS IDC 28AWG GOLD
CONN HEADER 12POS IDC 28AWG GOLD
CONN HEADER 14POS IDC 28AWG GOLD