MBRS130LTR Datasheet by Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet
International ISBR Rectifier
SCHOTTKY RECTIFIER 1 Amp
MBRS130LTR
Bulletin PD-20588 rev. D 03/03
1
Major Ratings and Characteristics
IF(AV) Rectangular 1.0 A
waveform
VRRM 30 V
IFSM @ tp= 5 µs sine 230 A
VF@ 1.0Apk, TJ= 125°C 0.30 V
TJrange - 55 to 125 °C
Characteristics MBRS130LTR Units The MBRS130LTR surface-mount Schottky rectifier has been
designed for applications requiring low forward drop and small
foot prints on PC boards. Typical applications are in disk drives,
switching power supplies, converters, free-wheeling diodes,
battery charging, and reverse battery protection.
Small foot print, surface mountable
Very low forward voltage drop
High frequency operation
Guard ring for enhanced ruggedness and long term
reliability
Description/ Features
SMB
3.80 (.150)
3.30 (.130)
4.70 (.185)
4.10 (.161)
2.15 (.085)
1.80 (.071)
2.40 (.094)
1.90 (.075)
1.30 (.051)
0.76 (.030)
0.30 (.012)
0.15 (.006)
5.60 (.220)
5.00 (.197) 4.0 (.157)
2.0 TYP.
(.079 TYP.)
2.5 TYP.
(.098 TYP.) SOLDERING PAD
CATHODE ANODE
1 2
12
POLARITY PART NUMBER
4.2 (.165)
Outline SMB
Dimensions in millimeters and (inches)
For recommended footprint and soldering techniques refer to application note #AN-994
www.irf.com
Device Marking: IR13L
Internationa IORRedifier
MBRS130LTR
Bulletin PD-20588 rev. D 03/03
2www.irf.com
Part number MBRS130LTR
VRMax. DC Reverse Voltage (V)
VRWM Max. Working Peak Reverse Voltage (V) 30
Voltage Ratings
VFM Max. Forward Voltage Drop (1) 0.420 V @ 1A
0.470 V @ 2A
0.300 V @ 1A
0.370 V @ 2A
1mAT
J = 25 °C
IRM Max. Reverse Leakage Current (1) 10 mA TJ = 100 °C
20 mA TJ = 125 °C
CTMax. Junction Capacitance 200 pF VR = 5VDC (test signal range 100KHz to 1Mhz) 25°C
LSTypical Series Inductance 2.0 nH Measured lead to lead 5mm from package body
dv/dt Max. Voltage Rate of Change 10000 V/µs
(Rated VR)
TJ = 25 °C
TJ = 125 °C
VR = rated VR
Electrical Specifications
Parameters Value Units Conditions
(1) Pulse Width < 300µs, Duty Cycle < 2%
IF(AV) Max. Average Forward Current 1.0 A 50% duty cycle @ TL = 106 °C, rectangular wave form
IFSM Max. Peak One Cycle Non-Repetitive 230 A 5µs Sine or 3µs Rect. pulse
Surge Current 40 10ms Sine or 6ms Rect. pulse
EAS Non- Repetitive Avalanche Energy 3.0 mJ TJ = 25 °C, IAS = 1A, L = 6mH
IAR Repetitive Avalanche Current 1.0 A Current decaying linearly to zero in 1 µsec
Frequency limited by TJ max. Va = 1.5 x Vr typical
Parameters Value Units Conditions
Absolute Maximum Ratings
Following any rated
load condition and
with rated VRRM applied
TJMax. Junction Temperature Range(*) - 55 to 125 °C
Tstg Max. Storage Temperature Range - 55 to 150 °C
RthJL Max. Thermal Resistance 25 °C/W DC operation (See Fig. 4)
Junction to Lead (**)
RthJA Max. Thermal Resistance 80 °C/W DC operation
Junction to Ambient
wt Approximate Weight 0.10 (0.003) g (oz.)
Case Style SMB Similar to DO-214AA
Device Marking IR13L
Thermal-Mechanical Specifications
Parameters Value Units Conditions
(**) Mounted 1 inch square PCB
< thermal runaway condition for a diode on its own heatsink
(*) dPtot 1
dTj Rth( j-a)
\ntema’riono IOR Rectifier / Z /
MBRS130LTR
Bulletin PD-20588 rev. D 03/03
3www.irf.com
Fig. 2 - Typical Peak Reverse Current
Vs. Reverse Voltage
Fig. 3 - Typical Junction Capacitance
Vs. Reverse Voltage
Fig. 1 - Maximum Forward Voltage Drop Characteristics
10
100
1000
0102030
R
T
Junction Capacitance - C (pF)
Reverse Voltage - V (V)
T = 25° C
J
0.1
1
10
00.20.40.60.8
F
FM
Forward Voltage Drop - V (V)
Instantaneous Forward Current - I (A)
T = 125°C
T = 2 5° C
J
J
0.0001
0.001
0.01
0.1
1
10
0102030
R
R
100°C
75°C
50°C
25°C
Reverse Current - I (mA)
T = 12C
J
Reverse Voltage - V (V)
Internationa IORRedifier
MBRS130LTR
Bulletin PD-20588 rev. D 03/03
4www.irf.com
Fig. 4 - Maximum Average Forward Current
Vs. Allowable Lead Temperature
Fig. 5 - Maximum Average Forward Dissipation
Vs. Average Forward Current
Fig. 6 - Maximum Peak Surge Forward Current Vs. Pulse Duration
(2) Formula used: TC = TJ - (Pd + PdREV) x RthJC ;
Pd = Forward Power Loss = IF(AV) x VFM @ (IF(AV) / D) (see Fig. 6);
PdREV = Inverse Power Loss = VR1 x IR (1 - D); IR @ VR1 = 80% rated VR
0
0.1
0.2
0.3
0.4
0.5
00.40.81.21.6
DC
Average Power Loss - (Watts)
F( A V )
RM S Lim it
D = 0.20
D = 0.25
D = 0.33
D = 0.50
D = 0.75
Average Forward Current - I (A)
Average Forward Current - I F(AV) (A)
Allowable Lead Temperature (°C)
90
100
110
120
130
0 0.4 0.8 1.2 1.6
DC
see note (2)
Square wave (D = 0.50)
80% Rated Vr applied
D = 0.20
D = 0.25
D = 0.33
D = 0.50
D = 0.75
Square Wave Pulse Duration - t p (microsec)
Non-repetitive Surge Current - I FSM (A)
10
100
1000
10 100 1000 10000
At Any Rated Load Condition
And With Rated Vrrm Applied
Following Surge
\ntema’riono IOR Rectifier \R13
MBRS130LTR
Bulletin PD-20588 rev. D 03/03
5www.irf.com
IR LOGO
YEAR
CURRENT
IR13L VOLTAGE
YYWWX
WEEK
SITE ID
Tape & Reel Information
Dimensions in millimetres and (inches)
Marking & Identification Ordering Information
MBRS130LTR - TAPE AND REEL
WHEN ORDERING, INDICATE THE PART
NUMBER AND THE QUANTITY ( IN MULTIPLES OF
3000 PIECES).
EXAMPLE: MBRS130LTR - 6000 PIECES
Each device has 2 rows for identification. The first row
designates the device as manufactured by International
Rectifier as indicated by the letters "IR", and the Part
Number (indicates the current and the voltage rating).
The second row indicates the year, the week of
manufacturing and the Site ID.
Internationa IORRedifier \ntemoriono‘ ISZR Rectifier
MBRS130LTR
Bulletin PD-20588 rev. D 03/03
6www.irf.com
IR WORLD HEADQUARTERS: 233 Kansas St., El Segundo, California 90245, USA Tel: (310) 252-7105
TAC Fax: (310) 252-7309
Visit us at www.irf.com for sales contact information. 03/03
Data and specifications subject to change without notice.
This product has been designed and qualified for Industrial Level.
Qualification Standards can be found on IR's Web site.

Products related to this Datasheet

DIODE SCHOTTKY 30V 1A SMB
DIODE SCHOTTKY 30V 1A SMB