638130600 Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
Products " ERMINAL
Activation/ Deactivation Tool
Doc No: ATS-638130600 Release Date: 04-22-03 UNCONTROLLED COPY Page 1 of 1
Revision: C Revision Date: 09-28-12
Activation/
Deactivation Tool
Application Tooling
Specification Sheet Order No. 63813-0600
FEATURES
This tool is used for the Activation/Deactivation of Sabre™ Wire-to-Wire Terminals in plug housings.
SCOPE
Products: Sabre™ Wire-to-Wire Crimp Flat Blade Terminals, 14-18 AWG.
Housing No.
Series No.
Terminal Order No.
43680 43178
43178
1002
43178
1
00
3
43178
2002
43178
200
3
43178
3
002
43178
3
00
3
43178
4
002
43178
4
00
3
43178
5
002
43178
5
00
3
43178
6
002
43178
6
00
3
OPERATION:
1. Insert the tool into the housing as shown
below.
2. Use the sides of the housing to guide the
extraction tool into the housing.
3. Continue to insert the tool until the tool cannot
go any further into the housing
4. Position the narrow opening on the tool around
the part of the terminal that is going to be
activated or deactivated.
5. Gently turn the tool clockwise until one tab is
turned and the terminal is activated or counter
clockwise until the terminal is deactivated.
See Figure 1.
6. Use the 63813-0800 Extraction Tool to extract the terminal from the housing.
CAUTION: Molex specifications are valid only when used with Molex terminals, applicators and tooling.
Molex does not offer repair parts for Extractor Tools due to the inexpensive nature of these tools.
Contact Information
For more information on Molex application tooling please contact Molex at 1-800-786-6539.
Visit our Web site at http://www.molex.com
TOOL
HOUSING
TERMINAL
ROTATE (CCW)
DEACTIVATION
Figure 1
ROTATE
(CW)
ACTIVATION
TABS

Products related to this Datasheet

HAND TOOL SUPER SABRE SERIES