High Voltage MLCC Datasheet by Johanson Dielectrics Inc.
View All Related Products | Download PDF Datasheet
6
www.johansondielectrics.com
Rated
Voltage
cirtceleiD R7XcirtceleiD OPN
Minimum Maximum Minimum Maximum
R15/0805
Inches (mm)
250 VDC - -
1000 pF 0.022 µF
L .080 ±.010 (2.03 ±.25)
500 VDC 10 pF
680 pF 1000 pF 0.010 µF
W .050 ±.010 (1.27 ±.25)
630 VDC 10 pF
560 pF 1000 pF 3900 pF
T .055 Max. (1.40)
1000 VDC 10 pF 390 pF
100 pF 3300 pF
E/B .020 ±.010 (0.51±.25)
R18/1206
Inches (mm)
250 VDC
- -
1000 pF 0.068 µF
L .125 ±.010 (3.17 ±.25)
500 VDC 10 pF 1500 pF 1000 pF 0.047 µF
W .062 ±.010 (1.57 ±.25)
630 VDC 10 pF 1200 pF 1000 pF 0.027 µF
T .067 Max. (1.70)
1000 VDC 10 pF 1000 pF
100 pF 0.018 µF
E/B .020 ±.010 (0.51±.25)
2000 VDC 10 pF
220 pF
100 pF 1000 pF
3000 VDC 10 pF
82 pF
100 pF
220 pF
S41/1210
Inches (mm)
250 VDC - -
1000 pF 0.120 µF
L .125 ±.010 (3.18 ±.25)
500 VDC 10 pF 3900 pF 1000 pF 0.082 µF
W .095 ±.010 (2.41 ±.25)
630 VDC 10 pF 2700 pF 1000 pF 0.056 µF
T .080 Max. (2.03)
1000 VDC 10 pF 1800 pF
100 pF 0.027 µF
E/B .020 ±.010 (0.51±.25)
2000 VDC 10 pF
560 pF
100 pF 2200 pF
3000 VDC 10 pF
220 pF 100 pF 560 pF
R29/1808
Inches (mm)
500 VDC 10 pF 4700 pF 1000 pF 0.056 µF
L .185 ±.015 (4.80 ±.25)
630 VDC 10 pF 3300 pF 1000 pF 0.047 µF
W .080 ±.010 (2.03 ±.25)
1000 VDC 1.0 pF 2200 pF
100 pF 0.033 µF
T .085 Max. (2.16)
2000 VDC 1.0 pF
820 pF
100 pF 6800 pF
E/B .020 ±.010 (0.51±.25)
3000 VDC 1.0 pF
470 pF
100 pF 3300 pF
4000 VDC 1.0 pF
180 pF 100 pF 270 pF
5000 VDC 1.0 pF
75 pF 47 pF 120 pF
6000 VDC 1.0 pF
75 pF 47 pF 100 pF
HIGH V OLTAGE S URFACE MOUNT MLCC S 250 - 6,000 VDC
These high voltage capacitors feature a special internal
electrode design which reduces voltage concentrations by
distributing voltage gradients throughout the entire capacitor.
This unique design also affords increased capacitance values
in a given case size and voltage rating. The capacitors are
designed and manufactured to the general requirement of
EIA198 and are subjected to a 100% electrical testing making
them well suited for a wide variety of telecommunication,
commercial, and industrial applications.
A
PPLICATIONS
• Analog & Digital Modems • LAN/WAN Interface
• Lighting Ballast Circuits • Voltage Multipliers
• DC-DC Converters • Back-lighting Inverters
Mechanical Characteristics Available Capacitance
Available capacitance values include the following significant retma values and their multiples:
1.0 1.2 1.5 1.8 2.2 2.7 3.3 3.9 4.7 5.6 6.8 8.2 ( 1.0 = 1.0, 10, 100, 1000, etc.)
Consult factory for non-retma values and sizes or voltages not shown.
NOW AVAILABLE with Polyterm ® soft termination option for
demanding environments & processes. Visit our website for full details.

7
www.johansondielectrics.com
Mechanical Characteristics Available Capacitance
ELECTRICAL CHARACTERISTICS
Meets the standard NPO & X7R dielectric specifications listed on page 20
Dielectric Withstanding Voltage DWV = 1.5 X rated WVDC for ratings ≤ 500 WVDC,
DWV = 1.2 X rated WVDC for ratings ≥ 1,000 WVDC
NOTE: Capacitors may require a surface coating to prevent external arcing. Solder mask should not be used
beneath capacitors. For more information see JDI Tech Note “Surface Arc Season”
H
OW TO
O
RDER
Part number written: 202R29N101KV4E
TAPE MODIFIER
Code Tape Reel
E Embossed 7”
U Embossed 13”
T Paper 7”
R Paper 13”
Tape specs. per EIA RS481
E
MARKING
4 = Unmarked
6 = EIA Code*
4
TERMINATION
V = Ni barrier w/
100% Sn Plating
F = Polyterm
flexible termination
V
VOLTAGE
501 = 500 V
631 = 630 V
102 = 1000 V
202 = 2000 V
302 = 3000 V
402 = 4000 V
502 = 5000 V
602 = 6000 V
202
CAPACITANCE
1st two digits are
significant; third digit
denotes number of
zeros, R = decimal.
1R0 = 1.0 pF
101 = 100 pF
101
TOLERANCE
NPO: J = ± 5%
K = ± 10%
X7R: K = ± 10%
M = ± 20%
K
HIGH VOLTAGE SURFACE MOUNT MLCCS 250 - 6,000 VDC
L
W
TE/B
Available capacitance values include the following significant retma values and their multiples: 1.0 1.2 1.5 1.8 2.2 2.7 3.3 3.9 4.7 5.6 6.8 8.2 (
1.0 = 1.0, 10, 100, 1000, etc.) Consult factory for non-retma values and sizes or voltages not shown.
Rated
Voltage NPO Dielectric X7R Dielectric
Minimum Maximum Minimum Maximum
S43 / 1812
250 VDC - - 0.010 µF 0.270 uF
Inches (mm)
500 VDC 100 pF 8200 pF 1000 pF 0.150 uF
L .180 ±.010 (4.57 ±.25)
630 VDC 100 pF 6800 pF 1000 pF 0.100 µF
W .125 ±.010 (3.17 ±.25)
1000 VDC 10 pF 5600 pF 1000 pF 0.056 µF
T .110 Max. (2.80)
2000 VDC 10 pF 1800 pF 100 pF 6800 pF
E/B .025 ±.015 (0.64±.38)
3000 VDC 10 pF 1000 pF 100 pF 4700 pF
4000 VDC 10 pF 390 pF 100 pF 1500 pF
5000 VDC 10 pF 150 pF 100 pF 680 pF
6000 VDC 10 pF 150 pF 10 pF 680 pF
S49 / 1825
500 VDC 100 pF 0.018 µF 0.01 µF 0.330 µF
Inches (mm)
630 VDC 100 pF 0.015 µF 0.01 µF 0.220 µF
L .180 ±.010 (4.57 ±.25)
1000 VDC 10 pF 0.012 µF 1000 pF 0.039 µF
W .250 ±.010 (6.35 ±.25)
2000 VDC 10 pF 5600 pF 100 pF 0.018 µF
T .140 Max. (3.56)
3000 VDC 10 pF 2200 pF 100 pF 8200 pF
E/B .025 ±.015 (0.64±.38)
4000 VDC 10 pF 1200 pF 100 pF 2000 pF
5000 VDC 10 pF 390 pF 100 pF 820 pF
6000 VDC 10 pF 390 pF 100 pF 820 pF
S47 / 2220
500 VDC 1000 pF 0.018 µF 0.01 µF 0.330 µF
Inches (mm)
630 VDC 1000 pF 0.018 µF 0.01 µF 0.270 µF
L .225 ±.015 (5.72 ±.38)
1000 VDC 100 pF 0.015 µF 1000 pF 0.056 µF
W .200 ±.015 (5.08 ±.38)
2000 VDC 100 pF 5600 pF 1000 pF 0.027 µF
T .150 Max. (3.81)
3000 VDC 10 pF 2700 pF 100 pF 0.010 µF
E/B .025 ±.015 (0.64±.38)
4000 VDC 10 pF 1500 pF 100 pF 2200 pF
5000 VDC 10 pF 470 pF 100 pF 1500 pF
6000 VDC 10 pF 470 pF 100 pF 1500 pF
S48 / 2225
500 VDC 1000 pF 0.027 µF 0.01 µF 0.470 µF
Inches (mm)
630 VDC 1000 pF 0.022 µF 0.01 µF 0.330 µF
L .225 ±.010 (5.72 ±.25)
1000 VDC 100 pF 0.018 µF 1000 pF 0.120 µF
W .255 ±.015 (6.48 ±.38)
2000 VDC 100 pF 8200 pF 1000 pF 0.039 µF
T .160 Max. (4.06)
3000 VDC 10 pF 3300 pF 100 pF 0.015 µF
E/B .025 ±.015 (0.64±.38)
4000 VDC 10 pF 1800 pF 100 pF 5600 pF
5000 VDC 10 pF 470 pF 100 pF 1500 pF
6000 VDC 10 pF 470 pF 100 pF 1500 pF
DIELECTRIC
N = NPO/COG
W = X7R
CASE SIZE
See Chart
R29 N
Products related to this Datasheet
CAP CER 0.022UF 500V X7R 1206
CAP CER 10000PF 500V X7R 1206
CAP CER 10000PF 500V X7R 0805
CAP CER 100PF 500V C0G/NP0 0805
CAP CER 0.1UF 500V X7R 1812
CAP CER 470PF 500V C0G/NP0 1206
CAP CER 100PF 500V C0G/NP0 0805
CAP CER 220PF 500V X7R 1206
CAP CER 33PF 500V C0G/NP0 1206
CAP CER 0.047UF 500V X7R 1808
CAP CER 220PF 500V C0G/NP0 1206
CAP CER 150PF 500V C0G/NP0 1206
CAP CER 470PF 500V X7R 1206
CAP CER 0.022UF 500V X7R 1812
CAP CER 1000PF 500V X7R 1206
CAP CER 10000PF 500V X7R 0805
CAP CER 0.022UF 500V X7R 1206
CAP CER 10000PF 500V X7R 1206
CAP CER 0.047UF 500V X7R 1210
CAP CER 220PF 500V X7R 1206
CAP CER 0.047UF 500V X7R 1808
CAP CER 33PF 500V C0G/NP0 1206
CAP CER 220PF 500V X7R 1206
CAP CER 330PF 500V X7R 1206
CAP CER 330PF 500V X7R 1206
CAP CER 100PF 500V C0G/NP0 0805
CAP CER 0.047UF 500V X7R 1210
CAP CER 1200PF 500V C0G/NP0 1206
CAP CER 0.047UF 500V X7R 1812
CAP CER 47PF 500V C0G/NP0 1206