High Voltage Corona Resistant Teflon Wire Datasheet by Daburn Electronics

View All Related Products | Download PDF Datasheet
CRT Corona Rcsistant Teflon Pagc 1 of 2 DABURN your Hi | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH H H HH HH H | H H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH H H HH HH H | H H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH H H HH HH H | H H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H http://www.daburn.com/cn.htm1 11/15/2002
High Voltage
Corona Resistant Teflon Wire
Avoid Corona Problems: Corona Resistant Teflon construction is specifically designed to retard and prevent corona
penetration.
Small Size: You do not need bulky, thick insulation jacketing as used with silicone rubber and polyethylene insulation to get
your Hi
-Voltage requirements. Wire used is Mil-Spec QQ-W-343 and Mil-W-16878.
Temperature Variations: Temperature variations from -90°C to +200°C have no life effect on the corona resistant Teflon.
In addition, there is no stress or crack failure under severe, adverse conditions including mechanical strain, moisture, corona
or chemical conditions.
Description: Single Conductor, Stranded Silver Plated Copper, Corona Resistant Teflon Insulation.
Voltage Rating: Based on insulation thickness.
Minimum Life Expectancy: 10,000 hours.
Operating Temperature: -90°C to 200°C. For 250°C Nickel Plated Copper is available.
Available Colors: White, Black, Red, Green, Yellow, Lt. Blue, Brown, Gray, Violet, Orange. (Tracer colors and shielded
constructions are available to order.)
Standard Put-Ups: 250FT, 500FT, 1000FT.
PART NO. AWG STR. KVAC KVDC O.D. IN. PART NO. AWG STR. KVAC KVDC O.D. IN.
CRT10-2 10 37/26 2.5 10 0.158 CRT18-10 18 19/30 15 50 0.265
CRT10-2.5 10 37/26 3.75 12.5 0.168 CRT20-2 20 19/32 2.5 10 0.095
CRT12-2 12 19/25 2.5 10 0.142 CRT20-2.5 20 19/32 3.75 12.5 0.105
CRT12-2.5 12 19/25 3.75 12.5 0.152 CRT20-3 20 19/32 4.5 15 0.115
CRT12-3 12 19/25 4.5 15 0.162 CRT20-3.5 20 19/32 5.3 17.5 0.126
CRT12-3.5 12 19/25 5.3 17.5 0.172 CRT20-4 20 19/32 6 20 0.135
CRT12-4 12 19/25 6 20 0.182 CRT20-5 20 19/32 7.5 25 0.156
CRT12-5 12 19/25 7.5 25 0.202 CRT20-6.5 20 19/32 10 32.5 0.185
CRT12-6.5 12 19/25 10 32.5 0.232 CRT20-8 20 19/32 12 40 0.215
CRT12-8 12 19/25 12 40 0.262 CRT20-10 20 19/32 15 50 0.255
CRT12-10 12 19/25 15 50 0.302 CRT22-2 22 19/34 2.5 10 0.087
CRT14-2 14 19/27 2.5 10 0.124 CRT22-2.5 22 19/34 3.75 12.5 0.097
CRT14-2.5 14 19/27 3.75 12.5 0.134 CRT22-3 22 19/34 4.5 15 0.107
CRT14-3 14 19/27 4.5 15 0.144 CRT22-3.5 22 19/34 5.3 17.5 0.118
CRT14-3.5 14 19/27 5.3 17.5 0.154 CRT22-4 22 19/34 6 20 0.127
CRT14-4 14 19/27 6 20 0.164 CRT22-5 22 19/34 7.5 25 0.148
CRT14-5 14 19/27 7.5 25 0.184 CRT22-6.5 22 19/34 10 32.5 0.177
CRT14-6.5 14 19/27 10 32.5 0.214 CRT22-8 22 19/34 12 40 0.207
Page
1
of
2
CRT Corona Resistant Teflon
11/15/2002
http://www.daburn.com/crt.html
CRT Corona Rcsistam Teflon Pagc 2 of 2 | HH |H H |H |H H | |H |H H H H H | HH H H H H H | H H H H H H | HH H H H H H | H H H H H H | HH |H HH HH HH H | |H |H HH HH HH H | HH |H HH |H |H H | |H |H H| HH HH H | HH |H H| |H |H H | |H |H H H H H | HH |H H H H H | |H |H H H H H | HH |H H H H H | |H |H H H H H | HH H H H H H | H H H H H H | HH |H HH HH HH H | |H |H HH HH HH H | HH |H HH |H |H H | |H |H H| HH HH H | HH |H HH |H |H H | |H |H H| HH HH H | HH |H H| |H |H H | |H |H H H H H | HH |H H H H H | |H |H H H H H | HH H H H H H | H H H H H H | HH |H HH HH HH H | |H |H HH HH HH H | HH |H HH H H H | |H |H HH HH HH H | HH |H HH |H |H H | |H |H H| HH HH H | HH |H H| |H |H H | |H |H H H H H New Produms. Home Page II electronics & cab 224 Pegasus Ave. Northvale, NJ 07647 Tel: 201-768-5400 Fax: 201-768-9642 daburn@daburn.mm URL: http://wwwdnburmcom/ http://www.daburn.com/cn.htm1 11/15/2002
Additional Sizes And Voltages Available.
Note: Voltage ratings shown are at Sea Level. Voltage ratings at 80,000 feet are approximately 1/3 lower.
Back to New Products.
Back to DABURN’S Home Page.
Daburn electronics & cable corp.
224 Pegasus Ave.
Northvale, NJ 07647
Tel: 201-768-5400
Fax: 201-768-9642
E-Mail: daburn@daburn.com
http://www.daburn.com/
CRT14-8 14 19/27 12 40 0.244 CRT22-10 22 19/34 15 50 0.247
CRT14-10 14 19/27 15 50 0.284 CRT24-2 24 19/36 2.5 10 0.081
CRT16-2 16 19/29 2.5 10 0.111 CRT24-2.5 24 19/36 3.75 12.5 0.091
CRT16-2.5 16 19/29 3.75 12.5 0.119 CRT24-3 24 19/36 4.5 15 0.101
CRT16-3 16 19/29 4.5 15 0.129 CRT24-3.5 24 19/36 5.3 17.5 0.112
CRT16-3.5 16 19/29 5.3 17.5 0.141 CRT24-4 24 19/36 6 20 0.121
CRT16-4 16 19/29 6 20 0.151 CRT24-5 24 19/36 7.5 25 0.142
CRT16-5 16 19/29 7.5 25 0.172 CRT24-6.5 24 19/36 10 32.5 0.171
CRT16-6.5 16 19/29 10 32.5 0.201 CRT24-8 24 19/36 12 40 0.201
CRT16-8 16 19/29 12 40 0.231 CRT24-10 24 19/36 15 50 0.241
CRT16-10 16 19/29 15 50 0.271 CRT26-2 26 7/34 2.5 10 0.071
CRT18-2 18 19/30 2.5 10 0.105 CRT26-2.5 26 7/34 3.75 12.5 0.081
CRT18-2.5 18 19/30 3.75 12.5 0.114 CRT26-3 26 7/34 4.5 15 0.091
CRT18-3 18 19/30 4.5 15 0.124 CRT26-3.5 26 7/34 5.3 17.5 0.101
CRT18-3.5 18 19/30 5.3 17.5 0.135 CRT26-4 26 7/34 6 20 0.111
CRT18-4 18 19/30 6 20 0.145 CRT26-5 26 7/34 7.5 25 0.131
CRT18-5 18 19/30 7.5 25 0.166 CRT26-6.5 26 7/34 10 32.5 0.161
CRT18-6.5 18 19/30 10 32.5 0.194 CRT26-8 26 7/34 12 40 0.191
CRT18-8 18 19/30 12 40 0.225 CRT26-10 26 7/34 15 50 0.231
Page
2
of
2
CRT Corona Resistant Teflon
11/15/2002
http://www.daburn.com/crt.html

Products related to this Datasheet

HOOK-UP STRND 10AWG 10KV RED 50'
HOOK-UP STRND 10AWG RED 100'
HOOK-UP STRND 10AWG 10KV BLK 50'
HOOK-UP STRND 10AWG BLACK 100'
HOOK-UP STRND 10AWG 10KV WHT 50'
HOOK-UP STRND 10AWG WHITE 100'
HOOK-UP STRND 10AWG RED 50'
HOOK-UP STRND 10AWG RED 100'
HOOK-UP STRND 10AWG BLACK 50'
HOOK-UP STRND 10AWG BLACK 100'
HOOK-UP STRND 10AWG WHITE 50'
HOOK-UP STRND 10AWG WHITE 100'
HOOK-UP STRND 12AWG 10KV RED 50'
HOOK-UP STRND 12AWG RED 100'
HOOK-UP STRND 12AWG 10KV BLK 50'
HOOK-UP STRND 12AWG BLACK 100'
HOOK-UP STRND 12AWG 10KV WHT 50'
HOOK-UP STRND 12AWG WHITE 100'
HOOK-UP STRND 12AWG RED 50'
HOOK-UP STRND 12AWG RED 100'
HOOK-UP STRND 12AWG BLACK 50'
HOOK-UP STRND 12AWG BLACK 100'
HOOK-UP STRND 12AWG WHITE 50'
HOOK-UP STRND 12AWG WHITE 100'
HOOK-UP STRND 12AWG 15KV RED 50'
HOOK-UP STRND 12AWG RED 100'
HOOK-UP STRND 12AWG 15KV BLK 50'
HOOK-UP STRND 12AWG BLACK 100'
HOOK-UP STRND 12AWG 15KV WHT 50'
HOOK-UP STRND 12AWG WHITE 100'