TB200(HB) Series Datasheet by Eaton - Bussmann Electrical Division

View All Related Products | Download PDF Datasheet
DEEDS DD EDD BE USED www.coogerbussmanmcom
0.16
(4.0)
0.437
(11.1) 0.353
(8.9)
0.17 dia.
(4.3)
0.16
(4.0)
1.12
(28.4)
0.56
(14.2)
0.44 (11.2)
A
B
.31 (7.8)
For more information, visit www.cooperbussmann.com
314
Connectors
Double Row Terminal Blocks
Series TB200 & TB200HB
Specifications
Description: Double row terminal blocks.
Ratings:
Volts: — 300V* (TB200)
— 600V* (TB200HB)
Amps: — 30A*
Center Spacing: 0.437” or 7/16” (11.10mm)
Wire Range: #12 - 22 AWG Cu
Screw Size: #6-32 philslot screws
Torque Rating: 9 lb-in.
Distance Between Barriers: 0.353” (8.97mm)
Mounting: #6 screws
Operating Temperature: 130°C (266°F) max., -40°C (-40°F)
min.
Materials: Molded base: Black, UL rated 94V0
thermoplastic
Terminal plating: Tin over brass; Screws: zinc-plated steel
Breakdown Voltage: 4800V
Agency Information: UL File E62622, CSA File 47235 &
15364; IEC Compliance; CE Certified
* Max rating shown; some options may be rated lower - consult factory.
Dimensions - in
Poles A B Poles A B Poles A B
02 1.63 1.31 12 6.00 5.68 22 10.37 10.06
03 2.07 1.75 13 6.44 6.12 23 10.81 10.50
04 2.51 2.18 14 6.87 6.56 24 11.25 10.93
05 2.94 2.62 15 7.31 7.00 25 11.68 11.37
06 3.38 3.06 16 7.75 7.43 26 12.12 11.81
07 3.82 3.50 17 8.19 7.87 27 12.56 12.25
08 4.25 3.93 18 8.62 8.31 28 13.00 12.68
09 4.69 4.37 19 9.06 8.75 29 13.44 13.12
10 5.13 4.81 20 9.50 9.18 30 13.87 13.56
11 5.57 5.25 21 9.94 9.62
1” = 25.4mm.
TB200 - in (mm)
TB200HB
TB200-10SP
TB200HB-06
0.16
(4.0)
0.437
(11.1) 0.353
(8.9)
0.17 dia.
(4.3)
0.17 x 0.22 slots
(4.3 x 5.6)
0.16
(4.0)
1.37
(34.8)
0.90
(22.8)
0.75
(19.0)
0.44 (11.2)
A
B
0.33 (8.4)
Catalog Number Build-A-Code
Series Poles Screw Options Marking/Cover Hardware Options
TB
02 to 30 Blank = Steel philslot, zinc-plated L1 to L6 Marking Strips (See page 318) QC1 to QC20 = Quick connects
200 = Standard 00 = Screws shipped bulk Special Markings (See page 318) J201 = Flat slip-on jumper (2 position only)
200HB = High barrier B = Brass philslot, nickel-plated Covers (See page 318) 0J3 = Over barrier jumpers
BS = Brass Sems philslot, nickel-plated 0J5 = Over barrier jumpers
SP = Steel Sems philslot, zinc-plated 0J7 = Over barrier jumpers
P = Steel Sems (P-style)
ST = Stainless steel, philslot
SS = Stainless steel Sems, philslot
STR = Stainless steel, phillips (recess)
_ COOPER Bussmann €§§§§§§ m” 3-
For more information, visit www.cooperbussmann.com 315
Connectors
Connectors
Double Row Terminal Blocks
Screw Options
B BS SP P ST SS STR
Brass Philslot Brass SEMS Steel SEMS Steel SEMS Stainless Steel Stainless Steel Stainless Steel
Nickel-Plated Philslot Nickel-Plated Philslot Zinc-Plated (P-Style) Philslot SEMS Philslot Phillips (recess)
Hardware Options
Quick Connects – Assembled: Terminals 0.25” x 0.031”. Maximum current rating 20 amps. For other orientations, contact Cooper Bussmann.
QC1 QC2 QC3 QC4 QC5 QC6 QC7
QC8 QC9 QC11 QC10 QC12 QC13
QC14 QC15 QC16 QC17 QC18 QC19 QC20
Quick Connects – Bulk: minimum order per part no. – 100 pieces.
QC201/J QC202/J QC203/J
QC 45° – none Flat – none QC 90° – none
QC204/J QC205/J QC206/J QC207/J QC208/J QC209/J
Flat – Flat Flat – QC 45° Flat – QC 90° QC 45° – QC 45° QC 45° – QC 90° QC 90° – QC 90°
Jumpers – Bulk: minimum. order per part no. – 100 pieces. Contact Cooper Bussmann for jumper assembly.
J201/J OJ3/J OJ5/J OJ7/J
Flat slip-on Slip-on over Closed over Closed over
(not available on TB200HB) barrier for TB200HB barrier for TB200HB barrier for TB200

Products related to this Datasheet

CONN BARRIER STRIP 4CIRC 0.437"
CONN BARRIER STRIP 4CIRC 0.437"
CONN BARRIER STRIP 2CIRC 0.437"
CONN BARRIER STRIP 4CIRC 0.437"
CONN BARRIER STRIP 3CIRC 0.437"
CONN BARRIER STRIP 3CIRC 0.437"
CONN BARRIER STRIP 2CIRC 0.437"
CONN BARRIER STRIP 2CIRC 0.437"
CONN BARRIER STRIP 3CIRC 0.437"
CONN BARRIER STRIP 4CIRC 0.437"
CONN BARRIER STRIP 4CIRC 0.437"
CONN BARRIER STRIP 5CIRC 0.437"
CONN BARRIER STRIP 5CIRC 0.437"
CONN BARRIER STRIP 6CIRC 0.437"
CONN BARRIER STRIP 6CIRC 0.437"
CONN BARRIER STRIP 6CIRC 0.437"
CONN BARRIER STRIP 7CIRC 0.437"
CONN BARRIER STRIP 7CIRC 0.437"
CONN BARRIER STRIP 8CIRC 0.437"
CONN BARRIER STRIP 8CIRC 0.437"
CONN BARRIER STRIP 8CIRC 0.437"
CONN BARRIER STRIP 9CIRC 0.437"
CONN BARRIER STRP 10CIRC 0.437"
CONN BARRIER STRP 10CIRC 0.437"
CONN BARRIER STRP 10CIRC 0.437"
CONN BARRIER STRP 10CIRC 0.437"
CONN BARRIER STRP 11CIRC 0.437"
CONN BARRIER STRP 12CIRC 0.437"
CONN BARRIER STRP 12CIRC 0.437"
CONN BARRIER STRP 12CIRC 0.437"