MP5KE5.0A - 170CA(e3) Datasheet by Microsemi IRE Division

View All Related Products | Download PDF Datasheet
I o Microsemi ’LHS e htlQ://va.microsemi.com Hirel Non-Hermelic Product Pomolio gart nomenclature _ . Also available In EW MSC - Lawrence Msc - Ireland www.micrcsem com
RF01013, Rev. A (8/20/13) ©2013 Microsemi Corporation Page 1 of 7
MP5KE5.0A – MP5KE170CA(e3)
Available
500 Watt Transient Voltage Suppressor
(TVS) Protection Device
Screening in
reference to
MIL-PRF-19500
available
DESCRIPTION
This MP5KE5.0A – MP5KE170CA is a family of economical 500 W transient voltage
supppressors (TVS) for protecting voltage-sensitive components from destruction or
degradation. It is available in both unidirectional and bi-directional configurations as well as
RoHS compliant (annealed matte-tin finish) and upscreened, enhanced high reliability options.
The response time of their clamping time is virtually instantaneous. As a result, they may also
be used effectively for protection from ESD or EFT per IEC61000-4-2 and IEC61000-4-4 or for
inductive switching environments and induced RFI. They can also be used for protection from
the secondary effects of lightning per IEC61000-4-5 at the class levels listed below.
DO-204AL
(DO-41) Plastic
Package
Also available in:
DO-214AC package
(tabbed surface mount)
SMAJ5.0 SMAJ170A
Important: For the latest information, visit our website http://www.microsemi.com.
FEATURES
Available in both unidirectional and bidirectional configurations
Suppresses transients up to 500 watts Peak Pulse Power (PPP) @ 10/1000 µs
3σ lot norm screening performed on standby current ID
100% surge tested devices
Various screening in reference to MIL-PRF-19500 are available. Refer to Hirel Non-Hermetic
Product Portfolio for more details on the screening options.
(See part nomenclature for all options.)
High reliability controlled devices have wafer fabrication and assembly lot traceability
Moisture classification is level 1 with no dry pack required per IPC/JEDEC J-STD-020B
RoHS compliant versions are available
APPLICATIONS / BENEFITS
Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
Selections from 5.0 to 170 volts stand-off voltage (VWM)
Economical TVS series for thru-hole mounting
Similar to SA5.0 thru SA170 series
Protection from switching transients & induced RFI
Sub-nanosecond response time (unidirectional)
Compliant to IEC61000-4-2 and IEC61000-4-4 for ESD and EFT protection respectively
Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance:
Class 1: MP5KE5.0A to MP5KE120A or CA
Class 2: MP5KE5.0A to MP5KE60A or CA
Class 3: MP5KE5.0A to MP5KE30A or CA
Class 4: MP5KE5.0A to MP5KE15A or CA
Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance:
Class 1: MP5KE5.0A to MP5KE36A or CA
Class 2: MP5KE5.0A to MP5KE18A or CA
MSC Lawrence
6 Lake Street,
Lawrence, MA 01841
1-800-446-1158 or
(978) 620-2600
Fax: (978) 689-0803
MSC Ireland
Gort Road Business Park,
Ennis, Co. Clare, Ireland
Tel: +353 (0) 65 6840044
Fax: +353 (0) 65 6822298
Website:
www.microsemi.com
Notes mm Point 5 kilowatt Reliability Level RoHS Com Iiance 5% Tolerance Hirel Non-Hermetic Product Ponlollo Folarllx Working Standoff Vollage Electrical Characteristics Encapsulated
RF01013, Rev. A (8/20/13) ©2013 Microsemi Corporation Page 2 of 7
MP5KE5.0A – MP5KE170CA(e3)
MAXIMUM RATINGS @ 25 ºC unless otherwise noted
Parameters/Test Conditions
Symbol
Value
Unit
Junction and Storage Temperature
T
J
and
TSTG
-65 to +150
oC
Thermal Resistance, Junction to Lead @ 3/8 inch (10 mm)
lead length from body
RӨJL 45
o
C/W
Thermal Resistance, Junction to Ambient (1)
RӨJA
105
oC/W
Peak Pulse Power Dissipation (2)
PPP
500
W
Steady-State Power Dissipation @ TL = 25 ºC 3/8 inch (10
mm) from body PD 2.77
1.19
(1)
W
Forward Voltage (3)
VF
3.5
V
Solder Temperature @ 10 s
260
oC
Notes: 1. At TA = 25 ºC when mounted on FR4 PC board with 4 mm2 copper pads (1 oz) and track width 1 mm, length 25 mm.
2. With impulse repetition rate (duty factor) of 0.01 % or less (also Figure 1 and 4).
3. At 30 amp peak impulse of 8.3 ms half-sine wave (unidirectional only).
MECHANICAL and PACKAGING
CASE: Void-free transfer molded thermosetting epoxy body meeting UL94V-0.
TERMINALS: RoHS compliant annealed matte/tin over copper. Solderable per MIL-STD-750, method 2026.
MARKING: Body marked with part number.
POLARITY: Band denotes cathode. Bidirectional not marked.
TAPE & REEL option: Standard per EIA-296 (add TR suffix to part number). Consult factory for quantities.
WEIGHT: Approximately 0.3 grams.
See Package Dimensions on last page.
PART NOMENCLATURE
M P5K E 5.0 C A (e3)
Reliability Level*
M
MA
MX
MXL
(*See Hirel Non-Hermetic
Product Portfolio)
Point 5 kilowatt
Encapsulated
RoHS Compliance
e3 = RoHS compliant
Blank = non-RoHS compliant
5% Tolerance
Polarity
C = Bi-directional
Blank = Unidirectional
Working Standoff Voltage
(see Electrical Characteristics
table)
RF01013, Rev. A (8/20/13) ©2013 Microsemi Corporation Page 3 of 7
MP5KE5.0A – MP5KE170CA(e3)
SYMBOLS & DEFINITIONS
Symbol
Definition
αV(BR) Temperature Coefficient of Breakdown Voltage: The change in breakdown voltage divided by the change in
temperature that caused it expressed in %/°C or mV/°C.
VWM
Working Standoff Voltage: The maximum-rated value of dc or repetitive peak positive cathode-to-anode voltage that
may be continuously applied over the standard operating temperature.
PPP
Peak Pulse Power. The rated random recurring peak impulse power or rated nonrepetitive peak impulse power. The
impulse power is the maximum-rated value of the product of IPP and VC.
V(BR)
Breakdown Voltage: The voltage across the device at a specified current I
(BR)
in the breakdown region.
ID
Standby Current: The current through the device at rated stand-off voltage.
IPP
Peak Impulse Current: The maximum rated random recurring peak impulse current or nonrepetitive peak impulse
current that may be applied to a device. A random recurring or nonrepetitive transient current is usually due to an
external cause, and it is assumed that its effect will have completely disappeared before the next transient arrives.
VC
Clamping Voltage: The voltage across the device in a region of low differential resistance during the application of an
impulse current (IPP) for a specified waveform.
I(BR)
Breakdown Current: The current used for measuring Breakdown Voltage V(BR).
| OMicrosemi —
RF01013, Rev. A (8/20/13) ©2013 Microsemi Corporation Page 4 of 7
MP5KE5.0A – MP5KE170CA(e3)
ELECTRICAL CHARACTERISTICS @ 25 ºC
PART
NUMBER
BREAKDOWN
VOLTAGE
V(BR)
Min. Max.
TEST
CURRENT
I(BR)
RATED
STANDOFF
VOLTAGE
VWM
MAX
STANDBY
CURRENT
ID @ VWM
MAX
CLAMPING
VOLTAGE
VC
@ IPP
MAX PEAK
PULSE
CURRENT
IPP
MAX TEMP
COEFFICIANT
OF V(BR)
α
V(BR)
V
V
mA
V
µA
V
A
% / °C
MP5KE5.0A
MP5KE6.0A
6.4
6.67
7.0
7.37
10
10
5.0
6.0
600
600
9.2
10.3
54.3
48.5
0.057
0.059
MP5KE6.5A
MP5KE7.0A
7.22
7.78
7.98
8.60
10
10
6.5
7.0
400
150
11.2
12.0
44.7
41.7
0.061
0.065
MP5KE7.5A
MP5KE8.0A
8.33
8.89
9.21
9.83
1
1
7.5
8.0
50
25
12.9
13.6
38.8
36.7
0.067
0.070
MP5KE8.5A
MP5KE9.0A
9.44
10.0
10.4
11.1
1
1
8.5
9.0
5
1
14.4
15.4
34.7
32.5
0.073
0.076
MP5KE10A
MP5KE11A
11.1
12.2
12.3
13.5
1
1
10
11
1
1
17.0
18.2
29.4
27.4
0.078
0.081
MP5KE12A
MP5KE13A
13.3
14.4
14.7
15.9
1
1
12
13
1
1
19.9
21.5
25.1
23.2
0.082
0.084
MP5KE14A
MP5KE15A
15.6
16.7
17.2
18.5
1
1
14
15
1
1
23.2
24.4
21.5
20.6
0.086
0.087
MP5KE16A
MP5KE17A
17.8
18.9
19.7
20.9
1
1
16
17
1
1
26.0
27.6
19.2
18.1
0.088
0.090
MP5KE18A
MP5KE20A
20.0
22.2
22.1
24.5
1
1
18
20
1
1
29.2
32.4
17.2
15.4
0.092
0.093
MP5KE22A
MP5KE24A
24.4
26.7
26.9
29.5
1
1
22
24
1
1
35.5
38.9
14.1
12.8
0.094
0.096
MP5KE26A
MP5KE28A
28.9
31.1
31.9
84.4
1
1
26
28
1
1
42.1
45.4
11.9
11.0
0.097
0.098
MP5KE30A
MP5KE33A
33.3
36.7
36.8
40.6
1
1
30
33
1
1
48.4
53.3
10.3
9.4
0.099
0.100
MP5KE36A
MP5KE40A
40.0
44.4
44.2
49.1
1
1
36
40
1
1
58.1
64.5
8.6
7.8
0.101
0.101
MP5KE43A
MP5KE45A
47.8
50.0
52.8
55.3
1
1
43
45
1
1
69.4
72.7
7.2
6.9
0.102
0.102
MP5KE48A
MP5KE51A
53.3
56.7
58.9
62.7
1
1
48
51
1
1
77.4
82.4
6.5
6.1
0.103
0.103
MP5KE54A
MP5KE58A
60.0
64.4
66.3
71.2
1
1
54
58
1
1
87.1
93.6
5.7
5.3
0.104
0.104
MP5KE60A
MP5KE64A
66.7
71.1
73.7
78.6
1
1
60
64
1
1
96.8
103.0
5.2
4.9
0.104
0.105
MP5KE70A
MP5KE75A
77.8
83.3
86.0
92.1
1
1
70
75
1
1
113.0
121.0
4.4
4.1
0.105
0.105
MP5KE78A
MP5KE85A
86.7
94.4
95.8
104.0
1
1
78
85
1
1
126.0
137.0
4.0
3.6
0.106
0.106
MP5KE90A
MP5KE100A
100.0
111.0
111.0
123.0
1
1
90
100
1
1
146.0
162.0
3.4
3.1
0.107
0.107
MP5KE110A
MP5KE120A
122.0
133.0
135.0
147.0
1
1
110
120
1
1
177.0
193.0
2.8
2.0
0.107
0.107
MP5KE130A
MP5KE150A
144.0
167.0
159.0
185.0
1
1
130
150
1
1
209.0
243.0
2.4
2.1
0.108
0.108
MP5KE160A
MP5KE170A
178.0
189.0
197.0
209.0
1
1
160
170
1
1
259.0
275.0
1.9
1.8
0.108
0.108
NOTES:
1. Forward voltage (VF) @ 35 amps peak, 8.3 ms sine wave equal to 3.5 volts max. (Excluding bidirectional).
2. For bidirectional construction, capacitance will be one-half that shown in Figure 4.
I O Microsemi 100 20 HALFSlME 10 Afl [w lfvwan, +l 1,, l« 50 KI-I"L ‘ souARE 2.0 *l .1, I? 1.0 cunnam wAvEFDRMs 0.5 0.2 0.1 100 ns 1us 10115 100115 1ms 10ms Peak Pulse Power Rating Curve 7>l<7tlr 100="" \peak="" value="" lpp="" lpp="" half="" value="" 7="" 2="" 50="" 10x="" 1000="" wave="" form/i="" \="" as="" defined="" by="" rea.="" |="" i="" i="" 0="" 1="" 2="" 3="" pulse="" waveform="" for="" 10/1000="" exgonential="" surge="">
RF01013, Rev. A (8/20/13) ©2013 Microsemi Corporation Page 5 of 7
MP5KE5.0A – MP5KE170CA(e3)
GRAPHS
tdPulse Width (sec.)
FIGURE 1
Peak Pulse Power Rating Curve
t Time ms
Test waveform parameters: tr=10 µs, tp=1000 µs
FIGURE 2
Pulse Waveform for 10/1000 Exponential Surge
Pulse Current in Percent of IPP
PppPeak Pulse Power (kW)
I o Microsemi 100% I I Peak pulse power (Single pulse) 75 50 Avemge power 25 O D 50 100 150 200 Derating Curve 1UUUU MEASURED AT 1000 ZERO BIAS "JD MEASURED AT STAN DOFF VOLTAGE 1D 1 10 100 1000 Tygical Cagacitance vs. Breakdown Voltage
RF01013, Rev. A (8/20/13) ©2013 Microsemi Corporation Page 6 of 7
MP5KE5.0A – MP5KE170CA(e3)
GRAPHS (continued)
Lead or Ambient Temperature °C
FIGURE 3
Derating Curve
V(BR)Breakdown Voltage Volts
FIGURE 4
Typical Capacitance vs. Breakdown Voltage
Peak Pulse Power (Ppp) or continuous
Average Power in Percent of 25°C
C Capacitance Pico farads
| oml-cmsemi — WLL#MQ , ¢ [3— T POLARITY MARK (CATHODE)—/ T LD
RF01013, Rev. A (8/20/13) ©2013 Microsemi Corporation Page 7 of 7
MP5KE5.0A – MP5KE170CA(e3)
PACKAGE DIMENSIONS
NOTES:
1. Dimensions are in inches.
2. Millimeters are given for information only.
3. In accordance with ASME Y14.5M, diameters are equivalent
to Φx symbology.
DIMENSIONS
Ltr
INCH
MILLIMETERS
Min
Max
Min
Max
BD
-
0.107
-
2.718
BL
-
0.205
-
5.207
LD
0.030
0.034
0.762
0.864
LL
1.10
-
27.940
-

Products related to this Datasheet

TVS DIODE 100V 162V DO204AL
TVS DIODE 100V 162V DO204AL
TVS DIODE 100V 162V DO204AL
TVS DIODE 100V 162V DO204AL
TVS DIODE 10V 17V DO204AL
TVS DIODE 10V 17V DO204AL
TVS DIODE 10V 17V DO204AL
TVS DIODE 10V 17V DO204AL
TVS DIODE 110V 177V DO204AL
TVS DIODE 110V 177V DO204AL
TVS DIODE 110V 177V DO204AL
TVS DIODE 110V 177V DO204AL
TVS DIODE 11V 18.2V DO204AL
TVS DIODE 11V 18.2V DO204AL
TVS DIODE 11V 18.2V DO204AL
TVS DIODE 11V 18.2V DO204AL
TVS DIODE 12V 19.9V DO204AL
TVS DIODE 12V 19.9V DO204AL
TVS DIODE 12V 19.9V DO204AL
TVS DIODE 12V 19.9V DO204AL
TVS DIODE 13V 21.5V DO204AL
TVS DIODE 13V 21.5V DO204AL
TVS DIODE 13V 21.5V DO204AL
TVS DIODE 13V 21.5V DO204AL
TVS DIODE 14V 23.2V DO204AL
TVS DIODE 14V 23.2V DO204AL
TVS DIODE 14V 23.2V DO204AL
TVS DIODE 14V 23.2V DO204AL
TVS DIODE 15V 24.4V DO204AL
TVS DIODE 15V 24.4V DO204AL