213684 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
DRAWING MADE IN THIRD ANGLE PROJECTION 0 THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUBLICATION .18 . mc mST REVISIONS © COPYRIGHT I9 EV AMP INCORPORATED. ALL INTERNATIONAL RIGHTS RESERVED. FT 8 p F ZONE Lm DESCRIPTION DATE Appn 0 RLSE PER NPR 3588, wAS 90—4883—31 s—m-m — A ADDED —5 PER NPR 4275 wawn SK B ADDED 76 PER NPR 4287 mnwn RK , . C ADDED —7 a —8 PER NPR 4304 wnmu SK CI ADDED 79 PER NPR 5009 RARE TC D REV PER ECN 0020—430—94 mawm TC 3* ' E ADDED 1770 PER EC 002071215794 ”flow. TC D \ j \ D F REV PER EC 0020—216—95 mnwx TC I I G REV PER EC 00207318795 wwww TC ' H ADDED I——I PER EC 0320—46—96 IIEFS MM ' FEMALE JACKSCREW, QTY:I MALE JACKSCREW, OTY:T J 035 -5, -5 g -5 PER EC 0020—588—36 07mm MM ' (SEE TABLE FOR MATERIAL I . (SEE TABLE FOR MATERIAL - AND FINISH) AND FINISH] — | l 53 OS 22.86:O.25 I ' ‘ - ’ + ——<———————————> [2.090] [.8002.OTO] LL, CABLE CLAMP, QTY 2 LL, ZINC, 5.08UmE.OOO2OO] MIN NICKEL OVERTTT“TTT\\“*\~LL“ ‘ ;:——*J ' , 5.08Um[.OOO200] MIN COPPER ‘T __n_ | | I I ‘ ' 56.04 (TS iO.25 ‘—’ TTTI [2.285] 4740 THREAD FORMING SCREW, QTY 2 :I I i-OIO CARBON STEEL, ZINC PLATED I : C H ‘ I| ' C , I 66.24 {T— 7777777777 /x\ 7777777777 m 10-25 _ _ _ T + I _ _ 2.608 Q_ ---------- 315/ . ---------- _V :.010 ' IN ' L I . I I 1 I L _ _ _ _ | _ _ f G | 54.10 ' E2.I30] ASSEMBLED CONNECTOR KIT I SCALE 2.1 PIN HOOD, QTY:1 B CARBON STEEL, B 5.08Um[.OOO2OO] MIN NICKEL - | ' fig: ZINC, NICKEL PLATED. ' STAINLESS STEEL. _ I I [fix BULK PACKAGED. 3 I YES 3.81—7.62 [.ISO—.SOO] I—2I3684—I I NO 3.81—7.62 [.ISO—.SOO] I—2I3684—O I I YES 3.81—7.62 [.ISO—.SOO] 213684—9 I OBSOLETE 2 NO S.35—10.I6 [.2SO—.400] 213884—8 2 NO 10.16—IS.24 [.400—.SOO] 213884—7 I ' OBSOLETE 2 YES S.35—10.I6 [.2SO—.400] 213884—6 OBSOLETE 2 YES 10.16—IS.24 [.400—.SOO] 213884—5 I I YES S.35*10.I6 [.2SOS.4OO] 21368474 ' I YES 10.167IS.24 [.4OOS.SOO] 21368473 I NO S.35*10.I6 [.2SOS.4OO] 21368472 I | I NO 10.167IS.24 [.4OOS.SOO] 21368471 PLUG HOUSING, OTY:I pHENOLIC, BLACK JACKSCREW PIN HOOD CABLE DIAMETER PART NO I I DO NOT SCALE PRINT. DR 3-51EENKER | UNLESS SPECIFIED - - AMP Incor‘por‘ated I DIMENSIONS IN mm [INCHES] CHK 5727,91 AMP Hmmsbmg, pA 17105—3608 TOLERANCES 0N . R STONE 2 PLC DEC i 0.13[.OOSI 3 PLC DEC :2 r APPD E-ZB—QI NAME 4—40 THREAD FORMING SCREW, CARBON STEEL, ZINC PLATED ANGLES 1 — A EOULL I ANNE MATERIAL SEE CALLOUTS APPD EE2SEEII A BOULLIANNE PRODUCT SPEC CONNECTOR KIT, UNASSEMBLED, 34 POSITION, M SERIES FINISH SEE CALLOUTS APPLICATION SPEC SIZE CAGE CODE DRAWING N0 - E) 00779 213684 WEIGHT 7 SCALE 3: 1 SHEET T OFT 07-JAN-97 AMP 1755-: REV “-39 W | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | : SHIELD. QTY:2 . I D ZINC. 5.08UmE.OOOZOO] MIN NICKEL OVER : 5.08UmE.OOO2OO] MIN COPPER | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | | CUSTOMER DRAWING

Products related to this Datasheet

CONN PLUG HSG 34POS BLK IN-LINE
CONN 34POS BLACK IN-LINE
CONN 34POS BLACK IN-LINE
CONN 34POS BLACK IN-LINE
CONN 34POS BLACK IN-LINE