i L/fl
UH ,
J
‘lEFrrmzrvufi 7
mu
VuYE:
, mam
1mm ,. p m w; u awn mm
I» *7MErTra
,fi 7/ mm yawn A am 1mm» mum \HLM‘E
03: wr— ~ mu mm «mp *YEEL
’5 WW 7 me
:2 LM‘AAL vwm. ‘1: mm «mm «w wammzu
:umm AREA ass r
6cm man on mom any.
yam mm mm mm 7,52 ma wuss AREA.
2 , mm m “ mm r-LKEL Mm muzmduvzu
/ :OLI: mm w 4mm a; n». mm) on mm mm
A = Pmn 7 «51mm mu rum,
z ym.».m.- is Ms
mwr Yc ms mam 2c
: Nu m m
mm m LP
7: mo» m ma « mac;
, Mzmn w. :30
mm m [cm
a mm m LU
mm wioLr
.a mm m mp 4mm;
a Mqur- mm mm
~ M’fi’m m m
155
mm m scum TEvmmes
:2: 11:
:1: m:
n mum m mo
~ mm H mm
m; ((‘VNE' mn
Mum W Lu
m w: mm mm mm
WW mm
A um- ~ I: v Am m A, ,E warm
(mun 2‘9.ng T‘iLEHLNIES W M L MR: ANGLE
swab. 1H?»LE‘:’: xr—EHHE'H MM METRIC ‘ ‘PHUE HUN
7 mm W! H mm m m
H: i i .LU TFR HEADER
‘ f“? 1 i mum w WITH DETECT PM
“E 1mg 1 0 :HM E ,
R ‘ w 1 _ j i A 2min H mm
in “L E f" , N W @ MOLEX INCORPORATED
Z an ”LAW 1 <1 ~="" 0="" -="" mam="" w="" wmm="" -="" mm="" m.="" cu="" :raft="" wjef’e="" apfuujle="" see="" table="" sd="" 47309="" 00“="" 1="" 0f="" 1="" ‘1="" ,="" hhhwimemqm‘k="" ms="" mums="" :dntnns="" wsumnuu="" mu="" ‘5="" mowaum="" to="" max="" 5="" "="" ‘="" \="" "="" ~="" a="" 4="" monpomtao="" mu="" should="" not="" as="" used="" wrmam="" wwmau="" pemsan="" ufiw,.,.,‘4‘,,|.="">1>
1° I ‘ a ‘ I 5 4 3 z I
a. 1.20
—7sw
'I/Jm‘n
L 7" “04‘ * :EE NOTES
. M mm 4M 7 c C a
’31 ESE E \
T l 17
\
1 MRM (REV ‘S‘MTTH
55 T Pm (Mn _ TErT
,1
f
T
K
W
T
T
T
45: ‘
T
T
T
T
.—mn
7777 wngow METLE TFR CARD
TzET
FnL
C\:
77 \L-
L'AT‘
ELTQ
m was
4: LLK
.3:
WE
)2 LJTJAT:
41 L'ATZ
TTPE
REravMEmEj FTP, LAVCJT
TJLEkAVLE FUH Hm LAV
'ART DRerTLE
\ ;TE-:
\IL rmmrmE ExmmRE TRAFE ‘8 AL
OF THE LARK; AT THE LkEA.
EF. N THE ”:DE F ”E
JEREML ToLEaAMEs WNW mLE MALE ”WWW
IJNLES‘? KPEHF‘EN MM ONLY 1:1 METRTC
g N H WW n mg ms
57" g A JU—LEB 1 cLH ZJ‘Z 02w: TFR HEADER
Vt: ): j JU—LE') 1 nNE WITH DETECT P‘N
mg E z JLl-LES : ZU‘Z‘UZTTC
.a “a ; , _y,_ 7 1 ms
EE: ‘L E a M T ~ng EA MOLEX INCORPORATED
m 4 ANFJLAR : , u L
r; U mm“ Nu. omw N0 sum ‘15
flfr r :RAET HEWEAPK ’HLE SEE SHEET 1 SD7473097001 2 UP 7
m “J’ E “\TrH“ ‘TNQEEFAH EVE THTS DRAWING mNTATNs \NFDRMATION THAT IS PROPRTETARV Tu MDLEX
F [a ” A TINtuRPoRATED AND SHOULD NOT BE USED W‘THOUT WRITTEN PERMTSSTON
'3;an
«u. E
5
4 3
z
1