VESP211 Series Datasheet by B&B SmartWorx, Inc.

View All Related Products | Download PDF Datasheet
B+B SMARTWORX Powered by AD\-\NTECH B’B SMARTWORX "“ " ADHNI'ECH / E
VESP211 Series_1717ds
All product specifications are subject to change without notice.
www.advantech-bb.com
Corporate Headquarters: 707 Dayton Road, PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
support@advantech-bb.com
Ultra Compact Ethernet
Serial Servers
VESP211 Series
VESP211 series Ethernet Serial Servers connect serial devices (RS-232, RS-
422 or RS-485) to Ethernet networks, allowing the serial device to become a
node on the network. The serial port can be accessed over a LAN/WAN using
Direct IP Mode, Virtual COM Port, or Paired Mode connections. VESP211 series
Ethernet Serial Servers feature 10BaseT or 100BaseTX copper network. The
product is built for use in harsh environments, featuring a heavy-duty metal
enclosure that is panel (standard) or DIN rail mountable (with optional adapter).
The product can operate from a range of DC power inputs and features a barrel
connector. It is shipped with a power supply that features a universal AC input
with interchangeable blades for North America, Europe, UK, Australia, and
China.
Ease of Use
Configuration, upgrades and monitoring are simple, easy tasks with Vlinx™
Manager Software. It installs right on your PC giving you access to the serial
server via your desktop. Manage remotely over a LAN or WAN via the built-in
web server. This is helpful for off-site troubleshooting and can be done with a
simple web browser.
Ethernet enable serial devices
Ultra compact design fits into the tightest spaces
RS-232, RS-422/485, and RS-232/422/485 models
TCP/IP interface
IP30 metal enclosure
UL 60950 Listed
ACCESSORIES
232NM9 - Null Modem Crossover Cable for DTE to DTE connection
DRAD35 - DIN Rail Adaptor Clip (pair)
SMI6-12-V-P5 - Power Supply, 12 VDC 6 Watt, 5MM Plug, International AC Input,
International AC Blades
PRODUCT FEATURES
ORDERING INFORMATION
MODEL NUMBER SERIAL
PROTOCOL
SERIAL
PORT
ETHERNET
PORTS
ETHERNET
CONNECTOR
VESP211 RS-232/422/485 DB9M 1RJ45
VESP211-232 RS-232 DB9M 1RJ45
VESP211-485 RS-422/485 Removable
Terminal Block 1RJ45
B*B 5 MA R rm... .y
Corporate Headquarters: 707 Dayton Road, PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
support@advantech-bb.com
SPECIFICATIONS
SERIAL TECHNOLOGY
RS-232 (DB9) TD, RD, DTR, DSR, RTS, CTS, DCD plus Signal Ground
RS-485 2-Wire Data A(-), Data B(+), GND
RS-422/485 4-Wire TDA(-), TDB(+), RDA(-), RDB(+), GND
Serial Protocols & Connectors
VESP211:
VESP211-232:
VESP211-485:
RS-232/422/485 (DB9 male)
RS-232 (DB9 male)
RS-422/485 (removable terminal block)
Data Rate Up to 230.4 Kbps
POWER
Source Power supply included (w/ international blade kit)
Input Voltage 12V DC
Power Connector Dimensions 5.5 x 2.1 mm
Power Consumption 2.5 Watts Max.
POWER SUPPLY (INCLUDED)
Input Voltage 90 to 264 V AC
Frequency 47 to 63 Hz
Power Consumption No load; Level VI = 0.1W; ErP Tier 1 = 0.075W
Operating Temperature 0 to +40 °C (+32 to +104 °F)
Storage Temperature -10 to +70 °C (-14 to +158 °F)
Operating Humidity 20 to 80%
Storage Humidity 10 to 90%
Internation Blade Kit North America, Europe, U.K., Australia, China, Japan
MECHANICAL
LED Indicators Serial Port, Ethernet, Ready LED’s
Switches Reset Button
Dimensions VESP211 - 7.938 x 5.257 x 2.209 cm
(3.125 x 2.070 x 0.870 in)
Enclosure Metal, IP30
ENVIRONMENTAL
Operating Temperature 0 to +40 °C (+32 to +104 °F) with included power supply
-40 to +80 °C (-40 to +176 °F) without power supply
Operating Humidity 10 to 95% non-condensing
MTBF Calculation Method MIL 217 F Parts Count Reliability Prediction
MTBF
VESP211: 1316219 hours
VESP211-232: 1153248 hours
VESP211-485: 1000086 hours
NETWORK
Serial Memory 8 KB per port
Network Memory 4 KB
LAN 10/100 Mbps Auto-detecting, 10BaseT or 100BaseTX
Ethernet IEEE 802.3 auto detecting & auto MDI/MDI-X, 10BaseT and
100Base TX
PROTOCOLS
Protocols TCP, IPv4, UDP, ARP, HTTP 1.0, ICMP/PING, DHCP/BOOTP
IP Mode Static, DHCP
TCP/UDP
UDP
User definable
Unicast or Multicast
OTHER
Connection Mode Server, Client, VCOM, Paired
Client Connection At power up or upon data arrival
Search Serial direct COM and Ethernet Auto Search or specific IP
Diagnostics Display PC IP, ping, test VCOM
Firmware Upgrade via Vlinx Manager
CONFIGURATION SOFTWARE
Vlinx Manager Windows XP (32/64 bit), 2003 Server (32/64 bit), Vista (32/64 bit),
2008 Server (32/64 bit), 7 (32/64 bit), 8/8.1 (32/64 bit), 10 (32/64 bit)
REGULATORY / CERTIFICATIONS / SAFETY
Compliance FCC Part 15 Class B
EMC
2004/108/EC, Electromagnetic Compatibility Directive
2011/65/EU, Reduction of Hazardous Substances Directive
EN55022:2010+AC:2011, Information Technology Equipment - Class
B RF Emissions
EN55024:2010, Information Technology Equipment
- Immunity (Light Industrial Environments)
EN61000-4-2:2009, ESD Immunity
EN61000-4-3:2006+A2:2010, Radiated Field Immunity (RFI)
EN61000-4-4:2012, EFT/Burst Immunity
EN61000-4-5:2006, Electrial Surges Immunity
EN61000-4-6:2009, RF Conducted Immunity
UL UL 60950 File# E353510
5.257 cm
2.070 in
2.209 cm
0.870 in
7.303 cm
2.875 in
8.890 cm
3.500 in
7.938 cm
3.125 in
MECHANICAL DIAGRAM - VESP-211-485-x
Ultra Compact Ethernet
Serial Servers
VESP211 Series

Products related to this Datasheet

ETHERNET TO SER RS-232/422/485
ETHERNET TO SERIAL RS-232
ETHERNET TO SERIAL RS-422/485