3130 Series Datasheet by E-T-A

View All Related Products | Download PDF Datasheet
@ Efli/AV _u.
Thermal Overcurrent Circuit Breaker 3130
www.e-t-a.de
1815
1
1
Description
Typical applications
Technical data
Single, two and three pole rocker switch/thermal trip free circuit breakers
(S-type TO CBE to EN 60934) of compact design for snap-in panel
mounting. Available either with protection on one/both/all poles or,
in the case of the double pole version, protection on one pole only.
Illumination is optional and there is a choice of rocker colours.
Approved to CBE standard EN 60934 (IEC 60934).
Motors, transformers, solenoids, household and office machines, electrical
tools, mobile homes, boating, construction vehicles, medical equipment
to EN 60601. 3130
1-pole 3-pole
For further details please see chapter: Technical Information
Voltage rating AC 240 V; 3 AC 415 V; DC 50 V
(UL: AC 250 V; 3 AC 250 V; DC 50 V)
Current ratings 0.1...20 A 1-pole
0.1...16 A 2- and 3-pole
Typical life 1-pole
AC 240 V: 0.1...20 A 30,000 operations at 1 x IN, inductive
DC 50 V: 0.1...4 A 30,000 operations at 1 x IN, inductive
4.5...16 A 30,000 operations at 1 x IN, resistive
DC 28 V: 0.1...20 A 30,000 operations at 1 x IN, inductive
2-pole
AC 240 V: 0.1...16 A 50,000 operations at 1 x IN, inductive
DC 50 V: 0.1...16 A 50,000 operations at 1 x IN, inductive
3-pole
3 AC 415 V: 0.1...16 A 30,000 operations at 1 x IN, inductive
Ambient temperature -30...+60 °C (-22...+140 °F)
Insulation co-ordination rated impulse pollution
(IEC 60664 and 60664 A) withstand voltage degree
2.5 kV 2
reinforced insulation in operating area
Dielectric strength
(IEC 60664 and 60664A) test voltage
operating area AC 3,000 V
current path/current path AC 1,500 V
Insulation resistance > 100 MΩ (DC 500 V)
Interrupting capacity Icn 0.1...2 A 10 x IN
2.5...20 A 150 A 1-pole
2.5...16 A 250 A 2-pole
2.5...12 A 150 A 3-pole
14 + 16 A 130 A 3-pole
Interrupting capacity (UL 1077)
Degree of protection operating area IP40
(IEC 60529/DIN 40050) terminal area IP00
Vibration 5 g (57-500 Hz) ± 0.38 mm (10-57 Hz)
to IEC 60068-2-6, test Fc
10 frequency cycles/axis
Shock 1-pole: 25 g (11 ms) 2 + 3-pole: 20 g (11 ms)
to IEC 60068-2-27, test Ea
Corrosion 96 hours at 5 % salt mist,
to IEC 60068-2-11, test Ka
Humidity 240 hours at 95 % RH,
to IEC 60068-2-78, test Cab
Mass approx. 45 g (three pole)
approx. 31 g (double pole)
approx. 17 g (single pole)
Standard current ratings and typical internal resistance values
Illumination voltage/power consumption
Current
rating (A) Internal resistance
per pole (Ω) Current
rating (A) Internal resistance
per pole (Ω)
0.1 94 4 0.0435
0.2 24 5 0.0325
0.3 12 6 0.0215
0.4 5.30 7 0.0165
0.5 4.20 8 0.0165
0.8 1.50 10 < 0.02
1 0.9 12 < 0.02
1.2 0.80 14 < 0.02
1.5 0.45 15 < 0.02
2 0.27 16 < 0.02
2.5 0.0785 18 < 0.02
3 0.0595 20 < 0.02
3.5 0.0565
INUNInc
1, 2-pole 0.1...16 A AC 250 V 3500 A
3-pole 0.1...12 A 3 AC 250 V 5000 A
1,2-pole 0.1...16 A DC 50 V 2000 A
operating voltage power consumption
1-pole 2-/3-pole 2-/3-pole
Y+R G
12 V 9 mA 2 mA 3.5 mA
24 V 9 mA 2 mA 3.5 mA
48 V 9 mA 2 mA 3.5 mA
115 V < 1 mA 0.9 mA 2.8 mA
230 V < 1 mA 0.9 mA 2.8 mA
400 V -0.9 mA 2.8 mA
@ Eéfi/EX 1FIIDPIWIR 1 ISDPIWIQR
Thermal Overcurrent Circuit Breaker 3130
www.e-t-a.de 1815
2
1
Ordering information - 1-pole
Type No.
3130 single pole thermal circuit breaker
Mounting
F snap in frame
Frame
1 standard
Number of poles
1 single pole, thermally protected
Frame mounting
0 panel thickness 1-2.5 mm (.039-.099 in)
Terminal design
P7 blade terminals DIN 46244-C-Ms-S (QC 2x.110)
H7 for terminals 1.1, 2.1 3.1 terminal screws M 3.5
for terminals 1.2, 2.2, 3.2 blade terminals (QC 2x.110)
Characteristic curve
T1 thermal 1.05-1.4 IN
Actuator style
W rocker switch with marking „I“ and „O“
moulded in
Actuator colour
01 Q black opaque without illumination
02 Q white opaque without illumination
04 Q red opaque without illumination
14 Q R red translucent with LED-illumination
15 Q Y orange translucent with
LED-illumination
19 Q G green translucent with
LED-illumination (DC only)
Illumination voltage range*
2 10 - 14 V DC
3 20 - 28 V DC
6 90 - 140 V AC
7 185 - 275 V AC
Current ratings
0,1...20 A
3130 - F 1 1 0 - P7 T1 - W 14 Q R 3 - 5 A ordering example
* N/A for non-illuminated version
Preferred types
3130 1-pole Standard current ratings (A)
1 2 3 4 5 8 10 15 16 20
3130-F110-P7T1-
W01Q- xxxxx xxxxx
Ordering information - multipole
Type No.
3130 multipole thermal circuit breaker
Mounting
F snap in frame
Frame
1 standard
A version for X3130
Number of poles
2 2-pole thermally protected
3 3-pole thermally protected
5 2-pole, 1-pole thermally protected
Frame mounting
0 panel thickness 1-2.5 mm (.039-.099 in)
A 2-pole, version for X3130
Terminal design
P7 blade terminals DIN 46244-C-Ms-S
(characteristic curve T1)
H7 for terminals 1.1, 2.1 3.1 terminal screws M 3.5
for terminals 1.2, 2.2, 3.2 blade terminals (QC 2x.110)
Characteristic curve
T1 thermal 1.05-1.4 IN
Actuator style
W rocker switch with marking „I“ and „O“
moulded in
Actuator colour
01 Q black opaque without illumination
02 Q white opaque without illumination
04 Q red opaque without illumination
14 Q R red translucent with
LED-illumination
15 Q Y orange translucent with
LED-illumination
19 Q G green translucent with
LED-illumination
Illumination voltage range*
2 10 - 14 V DC
3 20 - 28 V DC
6 90 - 140 V AC
7 185 - 275 V AC
8 320 - 450 V AC
Current ratings
0,1...16 A
3130 - F 1 3 0 - P7 T1 - W 14 Q R 7 - 5 A ordering example
* N/A for non-illuminated version
Preferred types
Approvals
Authority Standard Rated voltage Current ratings
VDE IEC/EN
60934
AC 240 V
AC 240/415 V
DC 50 V
DC 50 V
DC 28 V
0.1 A…20 A (single pole)
0.1 A…16 A (multipole)
0.1 A…8 A (single pole)
0.1 A…16 A (multipole)
0.1 A…20 A (single pole)
UL UL 1077 AC 250 V
AC 250 V
DC 50 V
0.1 A…16 A (1 + 2 pole)
0.1 A…12 A (3 pole)
0.1 A…16 A (1 – 3 pole)
CSA C22.2 No
235
AC 250 V
AC 250 V
DC 50 V
0.1 A…16 A (1 + 2 pole)
0.1 A…12 A (3 pole)
0.1 A…16 A (1 – 3 pole)
@ Efli/AV
Thermal Overcurrent Circuit Breaker 3130
www.e-t-a.de
1815
3
1
Thermal Overcurrent Circuit Breaker 3130
Dimensions
terminal for
illumination
conductor size
0.14 mm2 (AWG26),
length 180 mm
(7.09 in.)
+0.3
+.012
26.1+0.2
29.5
36
R3
optional illumination
26
21
2I
+0.3
+.012
blade terminals DIN 46244-C-Ms-S
(QC 2x.110 P7 or N7)
9.5
OFF ON
5.85
2
33
34
10
20
2
14.5
34+0.2
14.6+0.2
min. 1.5
< R0.5
±0.1
panel thickness
1-2.5 mm
(.039-.098 in.)
Panel cut-out
I.2
LINE
I.I
Side view
LINE
I.I
flat head screw M3.5x5 -MS ISO 1580 (H7)
tightening torque max. 0.8 Nm
I.3
-0.4
-0.2
switch only
.230
.079
.374
.571
±.004
< .020
-.016
-.008
min .059
.709
1.42 1.34+.008
.575+.008
.394 1.30
.079
.787
1.34
3130-F110-…
blade terminals DIN 46244-C-Ms-S
(QC 2x.110 P7 or N7)
OFF ON
5.85
2
33
34
10
20
2
34+0.2
min. 1.5
< R0.5
±0.1
panel thickness
1-2.5 mm
(.039-.098 in.)
Panel cut-out
I.2
LINE
I.I
Side view
LINE
I.I
flat head screw M3.5x5 -MS ISO 1580 (H7)
tightening torque max. 0.8 Nm
I.3
Edges of working parts: DIN 6784
.230
.079
.827
1.02
±.004
< .020
min .059
1.16
1.42
1.34+.008
1.03+.008
.394 1.30
.079
.787
1.34
3130-F120-…
unit
.118
36
optional illumination
R3
.118
18
-0.4
-0.2
+0.3
+.012
41
2 unit
I
3
37.6+0.2
36
R3
optional illumination
37.5
32.5
blade terminals DIN 46244-C-Ms-S
(QC 2x.110 P7 or N7)
OFF ON
5.85
2
33
34
10
20
2
34+0.2
min. 1.5
< R0.5
±0.1
panel thickness
1-2.5 mm
(.039-.098 in.)
Panel cut-out
I.2
LINE
I.I
Side view
LINE
I.I
flat head screw M3.5x5 -MS ISO 1580 (H7)
tightening torque max. 0.8 Nm
I.3
Edges of working parts: DIN 6784
.230
.079
1.28
1.48
±.004
< .020
min .059
1.61
1.42
1.34+.008
1.48+.008
.394 1.30
.079
.787
1.34
.118
3130-F130-…
-.016
-.008
This is a metric design and millimeter dimensions take precedence ( mm )
inch
Internal connection diagrams
I.2
line 1.1
1-pole
lamp
3.1
3.2
2.1
2.2
1.2
line 1.1
3-pole
load
load load load
2-pole
2.1
2.21 .2
line 1.1
load load
1.3
@ Eéfi/EX X§§ r—Vfl EIIMIE’M \Y WW \\T\\ \xNxNx \/ N SE ' m 116}; _|_ J E jg Y\\K\\fi \ NW \\\\\\ \ ("W
Thermal Overcurrent Circuit Breaker 3130
www.e-t-a.de 1815
4
1
The time/current characteristic curve depends on the ambient temperature
prevailing. In order to eliminate nuisance tripping, please multiply the circuit
breaker current ratings by the derating factor shown below. See also section
Technical information.
Ambient °F
temperature °C
-22
-30 -4
-20 +14
-10 +32
0+73.4
+23 +104
+40 +122
+50 +140
+60
Derating factor 0.8 0.84 0.88 0.92 1 1.08 1.14 1.23
Trip time in seconds
+23 °C
+73.4 °F
+60 °C
+140 °F
-30 °C
-22 °F
… times rated current
Trip time in seconds
+23 °C
+73.4 °F
+60 °C
+140 °F
-30 °C
-22 °F
12468102040
10000
1000
100
10
1
0.1
0.1…2 A
2.5…20 A 1-pole
2.5…16 A 2- and 3-pole
Multipole types: all poles symmetrically loaded.
With single pole overload, thermal tripping will be at
approx. 1.54 x IN with 2-pole devices and at
approx. 1.68 x IN with 3-pole devices.
12468102040
10000
1000
100
10
1
0.1
… times rated current
This is a metric design and millimeter dimensions take precedence ( mm )
inch
Installation drawing 3130-F1...
mounting area
When installing the circuit breaker apply pressure on bezel only.
I.2
LINE
I.II.3
10
32
7
25
20
5
87
operating area
.984
1.26
.276.276.315
.787
.197
.394
Accessories 3130-F130-...
Typical time/current characteristics
ø4.4
.173
36.5
1.44
41.5
1.63
1.97
.197
.472
.315
1.97
.433
2.17
12
5
50
55
50
ø11
ø8
Splash cover, transparent, for 3-pole version
X
221 258 01 (IP54), comprising bezel Y 306 109 01
and transparent cover Y 306 108 01
All dimensions without tolerances are for reference only. In the interest of improved design,
performance and cost effectiveness the right to make changes in these specifications
without notice is reserved.Product markings may not be exactly as the ordering codes.
Errors and omissions excepted.
12:02
Appliance Inlet Module X3130 for 2-pole circuit breaker 3130-FA.A
www.e-t-a.de
1815
5
1
Thermal Overcurrent Circuit Breaker 3130
Dimensions
Mounting hole X3130
24
82
72
40.236.5
Circuit breaker 3130 (2-pole)
ø 3.3
I.2 LINE
I.II.3
72 ± 0.2
M3/Ø 3.3
31.6 ± 0.1
63.6 ± 0.15
2.50
2.83
Ø.130
1.24
Description
Typical applications
The appliance inlet module X3130 with double pole circuit breaker
3130-FA.A combines three functions within a single component: A C14
appliance inlet and rocker switch with resettable overcurrent protection;
screw mounting from the front or the rear.
Electrical medical apparatus, laboratory equipment, professional audio
equipment and office machines.
Ordering information
Type No.
X3130 Appliance inlet module for circuit breaker type 3130-FA.A
Module
A appliance inlet C14
Design
04 screw-type mounting
Accessories
00 without
Version
00 not wired; mounting position 3130:
I to connector
01 not wired; mounting position 3130:
0 to connector (standard)
Delivery condition
M module supplied with
circuit breaker FA.A
X3130 - A 04 00 01 - M Ordering example
Approvals
Technical data
Rated voltage AC 240 V
Rated current 10 A (IEC)
15 A (UL/CSA)
Ambient temperature -25°C ... 70°C
Number of poles L, N + ground
Cable cross section max. 1.5 mm2
Degree of protection Class I
Mounting method screw-type mounting (front or rear)
Terminal design blade terminals DIN 46244 A6.3 x 0.8
Housing material thermoplastics, black UL94V-0
Appliance inlet C14 according to IEC/EN 60320-1, UL 498
Switch circuit breaker type 3130, 2-pole
ENEC, UL, CSA, CCC

Products related to this Datasheet

CIR BRKR THRM 8A 250VAC 50VDC
CIR BRKR THRM 12A 250VAC 50VDC
CIR BRKR THRM 16A 250VAC 50VDC
CIR BRKR THRM 200MA 250VAC 50VDC
CIR BRKR THRM 500MA 250VAC 50VDC
CIR BRKR THRM 800MA 250VAC 50VDC
CIR BRKR THRM 1A 250VAC 50VDC
CIR BRKR THRM 1.5A 250VAC 50VDC
CIR BRKR THRM 2A 250VAC 50VDC
CIR BRKR THRM 2.5A 250VAC 50VDC
CIR BRKR THRM 3A 250VAC 50VDC
CIR BRKR THRM 4A 250VAC 50VDC
CIR BRKR THRM 5A 250VAC 50VDC
CIR BRKR THRM 6A 250VAC 50VDC
CIR BRKR THRM 8A 250VAC 50VDC
CIR BRKR THRM 10A 250VAC 50VDC
CIR BRKR THRM 12A 250VAC 50VDC
CIR BRKR THRM 14A 250VAC 50VDC
CIR BRKR THRM 20A 250VAC 50VDC
CIR BRKR THRM 200MA 250VAC 50VDC
CIR BRKR THRM 1A 250VAC 50VDC
CIR BRKR THRM 2A 250VAC 50VDC
CIR BRKR THRM 3A 250VAC 50VDC
CIR BRKR THRM 4A 250VAC 50VDC
CIR BRKR THRM 5A 250VAC 50VDC
CIR BRKR THRM 7A 250VAC 50VDC
CIR BRKR THRM 8A 250VAC 50VDC
CIR BRKR THRM 12A 250VAC 50VDC
CIR BRKR THRM 14A 250VAC 50VDC
CIR BRKR THRM 16A 250VAC 50VDC