74AUP1G06
Document number: DS35148 Rev. 5 - 2
1 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
SINGLE INVERTER WITH OPEN DRAIN OUTPUT
Description
The Advanced, Ultra Low Power (AUP) CMOS logic family is
designed for low power and extended battery life in portable
applications.
The 74AUP1G06 is a single inverter with an open-drain output,
designed for operation over a power supply range of 0.8V to 3.6
V.
The device is fully specified for partial power down applications using
I
OFF
. The I
OFF
circuitry disables the output, preventing damaging
current backflow when the device is powered down. The gate
performs the positive Boolean function:
AY =
Features
• Advanced Ultra Low Power (AUP) CMOS
• Supply Voltage Range from 0.8V to 3.6V
• ±4mA Output Drive at 3.0V
• Low Static Power Consumption
Icc < 0.9µA
• Low Dynamic Power Consumption
C
PD
= 6pF (Typical at 3.6V)
• Schmitt Trigger Action at all inputs makes the circuit tolerant for
slower input rise and fall time. The hysteresis is typically 250mV
at Vcc = 3.0V.
• I
OFF
Supports Partial-Power-Down Mode Operation
• ESD Protection Exceeds JESD 22
2000-V Human Body Model (A114)
Exceeds 1000-V Charged Device Model (C101)
• Latch-Up Exceeds 100mA per JESD 78, Class I
• Leadless Packages Named per JESD30E
• Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
• Halogen and Antimony Free. “Green” Device (Note 3)
Pin Assignments
Applications
• Suited for Battery and Low Power Needs
• Wide array of products such as:
Tablets, E-readers
Cell Phones, Personal Navigation / GPS
MP3 Players ,Cameras, Video Recorders
PCs, Ultrabooks, Notebooks, Netbooks,
Computer Peripherals, Hard Drives, SSDs, CD/DVD ROMs
TVs, DVDs, DVRs, Set-Top Boxes
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.

74AUP1G06
Document number: DS35148 Rev. 5 - 2
2 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
Ordering Information
74
AUP
1G
0
6
XXX
-
7
Logic Device
Function
Package
Packing
74 : Logic Prefix
0
6
:
1
-
Input
SE : SOT353
-
7 : 7” Tape & Reel
AUP
:
0.8
to
3.6
V
Inverter with
FS3 : X2
-
DFN0808
-
4
Logic Family
Open Drain
FW5 : X1
-
DFN1010
-
6
1G : One Gate
Output
FW4 :X2
-
DFN1010
-
6
FX4 : X2
-
DFN1409
-
6
FZ4 : X2
-
DFN1410
-
6
Device Package
Code
Package
(Notes 4 & 5)
Package
Size
7” Tape and Reel
Quantity
Part Number Suffix
74AUP1G06SE-7 SE SOT353 2.0mm x 2.0mm x 1.1mm
0.65 mm lead pitch 3,000/Tape & Reel -7
74AUP1G06FS3-7 FS3 X2-DFN0808-4 0.8mm x 0.8mm x 0.35mm
0.5 mm pad pitch (diamond) 5,000/Tape & Reel -7
74AUP1G06FW5-7 FW5 X1-DFN1010-6 1.0mm x 1.0mm x 0.5mm
0.35 mm pad pitch 5,000/Tape & Reel -7
74AUP1G06FW4-7 FW4 X2-DFN1010-6 1.0mm x 1.0mm x 0.4mm
0.35 mm pad pitch 5,000/Tape & Reel -7
74AUP1G06FX4-7 FX4 X2-DFN1409-6
Chip Scale Alternative
1.4mm x 0.9mm x 0.4mm
0.5 mm pad pitch 5,000/Tape & Reel -7
74AUP1G06FZ4-7 FZ4 X2-DFN1410-6 1.4mm x 1.0mm x 0.4mm
0.5 mm pad pitch 5,000/Tape & Reel -7
Notes: 4. Pad layout as shown on Diodes Inc. suggested pad layout document AP02001, which can be found on our website at
http://www.diodes.com/datasheets/ap02001.pdf.
5. The taping orientation is located on our website at http://www.diodes.com/datasheets/ap02007.pdf.
Pin Descriptions
Pin Name Function
NC No Connection
A Data Input
GND Ground
Y Data Output
V
CC
Supply Voltage
Logic Diagram
Function Table
Inputs Output
A Y
H L
L Z
2
4
Y
A

74AUP1G06
Document number: DS35148 Rev. 5 - 2
3 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
Absolute Maximum Ratings
(Notes 6 & 7) (@T
A
= +25°C, unless otherwise specified.)
Symbol Parameter Rating Unit
ESD HBM Human Body Model ESD Protection 2 kV
ESD CDM Charged Device Model ESD Protection 1 kV
V
CC
Supply Voltage Range -0.5 to +4.6 V
V
I
Input Voltage Range -0.5 to +4.6 V
V
o
Voltage Applied to Output in High or Low State -0.5 to +4.6 V
I
IK
Input Clamp Current V
I
< 0 50 mA
I
OK
Output Clamp Current (V
O
< 0 ) 50 mA
I
O
Continuous Output Current (V
O
= 0 to V
CC
) ±20 mA
I
CC
Continuous Current Through V
CC
50 mA
I
GND
Continuous Current Through GND -50 mA
T
J
Operating Junction Temperature -40 to +150 °C
T
STG
Storage Temperature -65 to +150 °C
Notes: 6. Stresses beyond the absolute maximum may result in immediate failure or reduced reliability. These are stress values and device
operation should be within recommend values.
7. Forcing the maximum allowed voltage could cause a condition exceeding the maximum current or conversely forcing the maximum current could
cause a condition exceeding the maximum voltage. The ratings of both current and voltage must be maintained within the controlled range.
Recommended Operating Conditions
(Note 8) (@T
A
= +25°C, unless otherwise specified.)
Symbol Parameter Min Max Unit
V
CC
Operating Voltage 0.8 3.6 V
V
I
Input Voltage 0 3.6 V
V
O
Output Voltage 0 3.6 V
I
OL
Low-Level Output Current
V
CC
= 0.8V — 20 µA
V
CC
= 1.1V — 1.1
mA
V
CC
= 1.4V — 1.7
V
CC
= 1.65V — 1.9
V
CC
= 2.3V — 3.1
V
CC
= 3.0V — 4
∆t/∆V Input Transition Rise or Fall Rate V
CC
= 0.8V to 3.6V — 200 ns/V
T
A
Operating Free-Air Temperature -40 125 °C
Note: 8. Unused inputs should be held at VCC or Ground.

74AUP1G06
Document number: DS35148 Rev. 5 - 2
4 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
Electrical Characteristics
(@T
A
= +25°C, unless otherwise specified.)
Symbol
Parameter Test Conditions V
CC
T
A
= +25°C T
A
= -40°C to +85°C Unit
Min Max Min Max
V
IH
High-Level Input Voltage
— 0.8V to 1.65V 0.80 x V
CC
— 0.80 x V
CC
—
V
— 1.65V to 1.95V 0.65 x V
CC
— 0.65 x V
CC
—
— 2.3V to 2.7V 1.6 — 1.6 —
— 3.0V to 3.6V 2.0 — 2.0 —
V
IL
Low-Level Input Voltage
— 0.8V to 1.65V — 0.30 x V
CC
— 0.30 x V
CC
V
— 1.65V to 1.95V — 0.35 x V
CC
— 0.35 x V
CC
— 2.3V to 2.7V — 0.7 — 0.7
— 3.0V to 3.6V — 0.9 — 0.9
V
OL
Low-Level Output Voltage
I
OL
= 20µA 0.8V to 3.6V — 0.1 — 0.1
V
I
OL
= 1.1mA 1.1V — 0.3 x V
CC
— 0.3 x V
CC
I
OL
= 1.7mA 1.4V — 0.31 — 0.37
I
OL
= 1.9mA 1.65V — 0.31 — 0.35
I
OL
= 2.3mA 2.3V — 0.31 — 0.33
I
OL
= 3.1mA — 0.44 — 0.45
I
OL
= 2.7mA 3V — 0.31 — 0.33
I
OL
= 4mA — 0.44 — 0.45
I
I
Input Current A or B Input
V
I
= GND to 3.6V 0V to 3.6V — ± 0.1 — ± 0.5 µA
I
OFF
Power Down Leakage
Current V
I
or V
O
= 0V to 3.6V 0V — ± 0.2 — ± 0.5 µA
I
OZ
Z State
Leakage Current
V
O
= 3.6V
V
i
= 3.6V 3.6V — ± 0.2 — ± 0.5 µA
∆I
OFF
Delta Power Down
Leakage Current V
I
or V
O
= 0V to 3.6V 0V to 0.2V — 0.2 — 0.6 µA
I
CC
Supply Current V
I
= GND or V
CC
,
I
O
= 0 0.8Vto 3.6V — 0.5 — 0.9 µA
∆I
CC
Additional Supply Current Input at V
CC
-0.6V 3.3V — 40 — 50 µA
Symbol Parameter Test Conditions V
CC
T
A
= -40°C to +125°C Unit
Min Max
V
IH
High-Level Input
Voltage
— 0V to 1.65V 0.80 x V
CC
—
V
— 1.65V to 1.95V 0.70 x V
CC
—
— 2.3V to 2.7 V 1.6 —
— 3.0 V to 3.6V 2.0 —
V
IL
Low-Level Input
Voltage
— 0.8V to 1.65V — 0.25 x V
CC
V
— 1.65V to 1.95V — 0.35 x V
CC
— 2.3V to 2.7V — 0.7
— 3.0V to 3.6V — 0.9
V
OL
Low-Level Output
Voltage
I
OL
= 20µA 0.8V to 3.6V — 0.11
V
I
OL
= 1.1mA 1.1V — 0.3 x V
CC
I
OL
= 1.7mA 1.4V — 0.41
I
OL
= 1.9mA 1.65V — 0.39
I
OL
= 2.3mA 2.3V — 0.36
I
OL
= 3.1mA — 0.50
I
OL
= 2.7mA 3V — 0.36
I
OL
= 4mA — 0.50
I
I
Input Current A or B Input
V
I
= GND to 3.6V 0V to 3.6V — ± 0.75 µA
I
OFF
Power Down
Leakage Current V
I
or V
O
= 0V to 3.6V 0V — ± 3.5 µA
I
OZ
Z State
Leakage Current
V
O
= 3.6V
V
i
= 3.6V 3.6V — ± 1.5 µA
∆I
OFF
Delta Power Down
Leakage Current V
I
or V
O
= 0V to 3.6V 0V to 0.2V — ± 2.5 µA
I
CC
Supply Current V
I
= GND or V
CC
, I
O
= 0 0.8V to 3.6V — 3.0 µA
∆I
CC
Additional Supply
Current Input at V
CC
-0.6V 3.3V — 75 µA

74AUP1G06
Document number: DS35148 Rev. 5 - 2
5 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
Switching Characteristics
C
L
= 5pF, See Figure 1
Parameter
From
Input
TO
OUTPUT V
CC
T
A
= +25°C T
A
= -40°C to +85°C T
A
= -40°C to +125°C Unit
Min Typ Max Min Max Min Max
t
pd
A Y
0.8V — 12.8 — — — — —
ns
1.2V ± 0.1V 2.0 4.3 9.9 2 10.9 2 12
1.5V ± 0.1V 1.5 3.1 6.1 1.5 7.1 1.5 7.8
1.8V ± 0.15V 1.2 2.8 4.7 1.2 5.7 1.2 6.3
2.5V ± 0.2V 1 2.2 3.2 1 3.9 1 4.3
3.3V ± 0.3V 0.8 2.2 3.3 0.8 3.6 0.8 4
C
L
= 10pF, See Figure 1
Parameter
From
Input
TO
OUTPUT V
CC
T
A
= +25°C T
A
= -40°C to +85°C T
A
= -40°C to +125°C Unit
Min Typ Max Min Max Min Max
t
pd
A Y
0.8V — 15.8 — — — — —
ns
1.2V ± 0.1V 2.5 5.4 11.2 2.5 13.2 2.5 15
1.5V ± 0.1V 2 3.9 7 2 8.5 2 9.4
1.8V ± 0.15V 1.7 3.6 5.4 1.7 6.7 1.7 7.4
2.5V ± 0.2V 1.4 2.9 3.8 1.4 4.5 1.4 5
3.3V ± 0.3V 1.2 3.2 4.6 1.2 4.9 1.2 5.4
C
L
= 15pF, See Figure 1
Parameter
From
Input
TO
OUTPUT V
CC
T
A
= +25°C T
A
= -40°C to +85°C T
A
= -40°C to +125°C Unit
Min Typ Max Min Max Min Max
t
pd
A Y
0.8V — 18.8 — — — — —
ns
1.2V ± 0.1V 2.9 6.4 12.2 2.9 15.2 2.9 17
1.5V ± 0.1V 2.3 4.6 7.7 2.3 9.4 2.3 10
1.8V ± 0.15V 2.1 4.5 6.6 2.1 7.3 2.1 8.1
2.5V ± 0.2V 1.7 3.5 4.6 1.7 5.1 1.7 5.7
3.3V ± 0.3V 1.5 4 6 1.5 6.5 1.5 7.2
C
L
= 30pF, See Figure 1
Parameter
From
Input
TO
OUTPUT V
CC
T
A
= +25°C T
A
= -40°C to +85°C T
A
= -40°C to +125°C Unit
Min Typ Max Min Max Min Max
t
pd
A Y
0.8 V — 27.8 — — — — —
ns
1.2V ± 0.1V 3.9 9.3 16.5 3.9 19.3 3.9 21.3
1.5V ± 0.1V 3.2 6.8 10.1 3.2 12 3.2 13.2
1.8 V ± 0.15V 2.9 6.8 10.7 2.9 11 2.9 12.1
2.5V ± 0.2V 2.5 5.3 7.2 2.5 7.8 2.5 8.6
3.3V ± 0.3V 2.3 6.5 10.5 2.3 10.8 2.3 11.9

74AUP1G06
Document number: DS35148 Rev. 5 - 2
6 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
Operating and Package Characteristics
(@T
A
= +25°C, unless otherwise specified.)
Parameter Test
Conditions V
CC
Typ Unit
C
pd
Power Dissipation
Capacitance
f = 1MHz
No Load
0.8V 2.6
pF
1.2V ± 0.1V 2.8
1.5V ± 0.1V 2.9
1.8V ± 0.15V 3.1
2.5V ± 0.2V 3.6
3.3V ± 0.3V 4.2
C
i
Input Capacitance V
i
= V
CC
or GND 0V or 3.3V 1.5 pF
θ
JA
Thermal Resistance
Junction-to-Ambient
SOT353
(Note 9)
— 371
°C/W
X2-DFN0808-4 — 430
X1-DFN1010-6 — 435
X2-DFN1010-6 — 445
X2-DFN1409-6 — 470
X2-DFN1410-6 — 460
θ
JC
Thermal Resistance
Junction-to-Case
SOT353
(Note 9)
— 143
°C/W
X2-DFN0808-4 — 240
X1-DFN1010-6 — 250
X2-DFN1010-6 — 250
X2-DFN1409-6 — 275
X2-DFN1410-6 — 265
Note: 9. Test condition for each of the six package types: Device mounted on FR-4 substrate PC board, 2oz copper, with minimum recommended pad layout.

74AUP1G06
Document number: DS35148 Rev. 5 - 2
7 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
Parameter Measurement Information
TEST S1 R
L
t
PLZ
/t
PZL
Vload 5kΩ
V
CC
Inputs V
M
V
LOAD
C
L
V∆
V
I
t
r
/t
f
0.8V V
CC
≤3ns V
CC
/2 2 X V
CC
5, 10, 15, 30pF 0.1V
1.2V±0.1V V
CC
≤3ns V
CC
/2 2 X V
CC
5, 10, 15, 30pF 0.1V
1.5V±0.1V V
CC
≤3ns V
CC
/2 2 X V
CC
5, 10, 15, 30pF 0.1V
1.8V±0.15V V
CC
≤3ns V
CC
/2 2 X V
CC
5, 10, 15, 30pF 0.15V
2.5V±0.2V V
CC
≤3ns V
CC
/2 2 X V
CC
5, 10, 15, 30pF 0.15V
3.3V±0.3V V
CC
≤3ns V
CC
/2 2 X V
CC
5, 10, 15, 30pF 0.3V
Voltage Waveform Pulse Duration
Voltage Waveform Enable and Disable Times
Low and High Level Enabling
Figure 1 Load Circuit and Voltage Waveforms
Notes: A. Includes test lead and test apparatus capacitance.
B. All pulses are supplied at pulse repetition rate ≤ 10 MHz.
C. Inputs are measured separately one transition per measurement.
D. For the open drain device the specified propagation delay t
PD
is the same as t
PLZ
and t
PZL.

74AUP1G06
Document number: DS35148 Rev. 5 - 2
8 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
Marking Information
(1) SOT353
1 2 3
5
7
4
XX Y W X
XX : Identification code
W : Week : A~Z : 1~26 week;
X : A~Z : Internal code
(
((
(Top View
Top ViewTop View
Top View)
))
)
Y : Year 0~9
a~z : 27~52 week; z represents
52 and 53 week
Part Number Package Identification Code
74AUP1G06SE-7 SOT353 XM
(2) X2-DFN0808-4, X1-DFN1010-6, X2-DFN1010-6, X2-DFN1409-6 and X2-DFN1410-6
Y : Year : 0~9
(Top View)
X : A~Z : Internal code
Y W X
XX XX : Identification Code
W : Week : A~Z : 1~26 week;
a~z : 27~52 week; z represents
52 and 53 week
Part Number Package Identification Code
74AUP1G06FS3-7 X2-DFN0808-4 YM
74AUP1G06FW5-7 X1-DFN1010-6 Q5
74AUP1G06FW4-7 X2-DFN1010-6 XM
74AUP1G06FX4-7 X2-DFN1409-6 HD
74AUP1G06FZ4-7 X2-DFN1410-6 XM

74AUP1G06
Document number: DS35148 Rev. 5 - 2
9 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
SOT353 Package Outline Dimensions and Suggested Pad Layout
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
SOT353
Dim
Min
Max
Typ
A
0.10 0.30 0.25
B
1.15 1.35 1.30
C
2.00 2.20 2.10
D
0.65 Typ
F
0.40 0.45 0.425
H
1.80 2.20 2.15
J
0 0.10 0.05
K
0.90 1.00 1.00
L
0.25 0.40 0.30
M
0.10 0.22 0.11
α
αα
α
0° 8° -
All Dimensions
in mm
Dimensions Value (in mm)
Z 2.5
G 1.3
X 0.42
Y 0.6
C1 1.9
C2 0.65
A
M
J
L
D
B C
H
K
F
X
Z
Y
C1
C2C2
G

74AUP1G06
Document number: DS35148 Rev. 5 - 2
10 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
X2-DFN0808-4 Package Outline Dimensions and Suggested Pad Layout
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
X2
-
DFN0808
-
4
Dim
Min
Max
Typ
A
0.25 0.35 0.30
A1
0 0.04 0.02
A3
- - 0.13
b
0.17 0.27 0.22
D
0.75 0.85 0.80
D2
0.15 0.35 0.25
E
0.75 0.85 0.80
E2
0.15 0.35 0.25
e
- - 0.48
K
0.20 - -
L
0.17 0.27 0.22
L1
0.02 0.12 0.07
Z
- - 0.05
All Dimensions in mm
Dimensions
Value
(in mm)
C 0.480
X 0.320
X1 0.300
X2 0.106
X3 0.800
Y 0.320
Y1 0.300
Y2 0.106
Y3 0.900

74AUP1G06
Document number: DS35148 Rev. 5 - 2
11 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
X1-DFN1010-6 Package Outline Dimensions and Suggested Pad Layout
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
X1
-
DFN1010
-
6
Dim
Min
Max
Typ
A
-
0.50
0.39
A1
- 0.04
-
b
0.12
0.20
0.15
D
0.95
1.050
1.00
E
0.95
1.050
1.00
e
0.35 BSC
e1
0.55 BSC
L3
0.27
0.30
0.30
L
3a
0.32
0.40
0.35
All Dimensions in mm
Dimensions Value
(in mm)
C 0.350
G 0.150
G1 0.150
X 0.200
X1 0.900
Y 0.500
Y1 0.525
Y2 0.475
Y3 1.150

74AUP1G06
Document number: DS35148 Rev. 5 - 2
12 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
X2-DFN1010-6 Package Outline Dimensions and Suggested Pad Layout
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
X
2
-
DFN1010
-
6
Dim
Min
Max
Typ
A
–– 0.40
0.39
A1
0.00
0.05
0.02
A3
–– –– 0.13
b
0.14
0.20
0.17
b1
0.05
0.15
0.10
D
0.95
1.05
1.00
E
0.95
1.05
1.00
e
–– –– 0.35
L
0.35
0.45
0.40
K
0.15
–– ––
Z
–– –– 0.065
All Dimensions in mm
Dimensions
Value
(in mm)
C 0.350
G 0.150
X 0.200
X1 0.900
Y 0.550
Y1 1.250
AA1 A3
D
E
Z(4x) b(6x)
e
L(6x)
K
(Pin #1 ID)
b1
1
Y1
X1
X(6x)
Y (6x)
G(4x)
C

74AUP1G06
Document number: DS35148 Rev. 5 - 2
13 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
X2-DFN1409-6 Package Outline Dimensions and Suggested Pad Layout
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
X2
-
DFN1409
-
6
Dim
Min
Max
Typ
A
- 0.40 0.39
A1
0 0.05 0.02
A3
- - 0.13
Ø
0.20 0.30 0.25
D
1.35 1.45 1.40
E
0.85 0.95 0.90
e1
- - 0.50
e2
- - 0.50
Z1
- - 0.075
Z2
- - 0.075
All Dimensions in mm
Dimensions Value
(in mm)
C 1.000
C1 0.500
D 0.300
G 0.200
G1 0.200
X 0.400
Y 0.150
Pin1
C
C1
Y
XG
D (6x)
G1

74AUP1G06
Document number: DS35148 Rev. 5 - 2
14 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
X2-DFN1410-6 Package Outline Dimensions and Suggested Pad Layout
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
X2
-
DFN1410
-
6
Dim
Min
Max
Typ
A
–– 0.40 0.39
A1
0.00 0.05 0.02
A3
–– –– 0.13
b
0.15 0.25 0.20
D
1.35 1.45 1.40
E
0.95 1.05 1.00
e
–– –– 0.50
L
0.25 0.35 0.30
Z
–– –– 0.10
Z1
0.045
0.105
0.075
All Dimensions in mm
Dimensions
Value
(in mm)
C 0.500
G 0.250
X 0.250
X1 1.250
Y 0.525
Y1 1.250
D
E
e
L(6x)
A
A3
(Pin #1 ID)
Seating Plane
Z(4x)
A1
b(6x)
Z1(4x)
1
X1
Y1
Y(6x)
X(6x)
G(4x)
C

74AUP1G06
Document number: DS35148 Rev. 5 - 2
15 of 15
www.diodes.com
March 2015
© Diodes Incorporated
74AUP1G06
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for
use provided in the labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably
expected to cause the failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2015, Diodes Incorporated
www.diodes.com
Products related to this Datasheet
IC INVERTER 1CH 1-INP DFN1010-6
IC INVERTER 1CH 1-INP DFN1410-6
IC INVERTER 1CH 1-INP DFN1010-6
IC INVERTER 1CH 1-INP 4X2DFN
IC INVERTER 1CH 1-INP DFN1410-6
IC INVERTER 1CH 1-INP DFN1010-6
IC INVERTER 1CH 1-INP SOT353
IC INVERTER 1CH 1-INP SOT353
IC INVERTER 1CH 1-INP DFN1010-6
IC INVERTER 1CH 1-INP DFN1410-6
IC INVERTER 1CH 1-INP SOT353
IC INVERTER 1CH 1-INP 4X2DFN
IC INVERTER 1CH 1-INP 4X2DFN
IC INVERTER 1CH 1-INP DFN1010-6
IC INVERTER 1CH 1-INP DFN1010-6
IC INVERTER 1CH 1-INP DFN1409-6
IC INVERTER 1CH 1-INP DFN1010-6
IC INVERTER 1CH 1-INP DFN1010-6
IC INVERTER 1CH 1-INP DFN1410-6
IC INVERTER 1CH 1-INP SOT353