A-HDxxxLL/Z Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
836 r..=nr‘ hm: @e H L T ? W W Wm Eu 2 u r :7” 67 u \1 E: I? ‘6’ 52.81 45,79 c: 2 41 n w ; unuwuuuu. m i o :u:~:~:a:~:~:u:~$\:»:»:~:u:u:~:»:»:-} q :n: _ v.30; Ju- hate 3; j ‘ luuuuuq‘Juuuuuulj‘ : + T W1.” ”JIM u 53 my 4 ©6©® mm] WSWAV/compo nents
A
B
C
D
E
F
G
H
Drawn
21
H
34
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev03
Id.
Approved
7
A-HDS xx LL/Z
Winnie
ASS 4895 CO
TOLERANCE
X.
X.X
X.XX
DIM
Angle
TOL




Scale Free
TOL



F
19.10.2017
78 Positions
RoHS compliant
Unit: mm
File No.: E198287
NOTES:
Material
Insulator Material: Glass-filled thermoplastic PBT,UL94V-0 rated,Black
Contact Material: Copper alloy, Gold flash selective gold plating

Electrical
Contact Resistance: 20m ohms Max at 1 AMP DC.
Insulation Resistance: 1000M ohms at 500 VDC
Withstanding Voltage: 1000 VAC/rms 60Hz for 1 minute
Current Rating: 3 AMP
Voltage Rating: 250 VAC/rms 60Hz
Durability: 250 mating cycles

Wire gauge: 24~30AWG

1/4
Lucas
15.08.2012
0Drawn 15.08.2012 Lucas
Male
Order Code:
A-HDx xx LL/Z - x
Contact style:
F - Female
S - Male
No. of Contacts
15 / 26 / 44 / 62
1
1Add the mating cycles 19.10.2017 Winnie
2Add solder wire gauge 31.07.2019 Xavier
2
Positions
Dimensions
44
62
26
15
53.04
69.40
39.20
30.81
47.04
63.50
33.30
24.99
A B
2.41
2.29
2.29
2.29 41.10
57.30
27.70
19.20
E FC
16.92
38.96
25.25
55.42
3Add new type with front nut 07.08.2019 Xavier
Blank - Without front nut
UNC1 - With front nut
3
®® wAvg‘W/components 57—7 WIT u 7 ma 3 n V n q \ w m 0\ \T x a .. w ., no on 00 u 4: H be a \o a 1 :) 41 000 can one an
Positions
Dimensions
44
62
26
15
53.04
69.40
39.20
30.81
47.04
63.50
33.30
24.99
A B
2.41
2.29
2.29
2.29 41.10
57.30
27.70
19.20
E FD
78 Positions
54.80
38.40
24.70
16.33
A
B
C
D
E
F
G
H
Drawn
21
H
34
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
Id.
Approved
7
A-HDF xx LL/Z
Lucas
15.08.2012
Winnie
ASS 4895 CO
TOLERANCE
X.
X.X
X.XX
DIM
Angle
TOL




Scale Free
TOL



F
19.10.2017
0Drawn
3.05 Clear hole
3.05 Clear hole
15.08.2012 Lucas
RoHS compliant
Unit: mm
File No.: E198287 1Add the mating cycles 19.10.2017 Winnie
2Add solder wire gauge 31.07.2019 Xavier
Female NOTES:
Material
Insulator Material: Glass-filled thermoplastic PBT,UL94V-0 rated,Black
Contact Material: Copper alloy, Gold flash selective gold plating

Electrical
Contact Resistance: 20m ohms Max at 1 AMP DC.
Insulation Resistance: 1000M ohms at 500 VDC
Withstanding Voltage: 1000 VAC/rms 60Hz for 1 minute
Current Rating: 3 AMP
Voltage Rating: 250 VAC/rms 60Hz
Durability: 250 mating cycles

Wire gauge: 24~30AWG

1
2
2/4
rev03
3Add new type with front nut 07.08.2019 Xavier
3‘ +4
A
B
C
D
E
F
G
H
Drawn
21
H
34
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev03
Id.
Approved
7
A-HDS xx LL/Z-UNC1
Winnie
ASS 4895 CO
TOLERANCE
X.
X.X
X.XX
DIM
Angle
TOL




Scale Free
TOL



F
19.10.2017
RoHS compliant
Unit: mm
File No.: E198287
NOTES:
Material
Insulator Material: Glass-filled thermoplastic PBT,UL94V-0 rated,Black
Contact Material: Copper alloy, Gold flash selective gold plating

Clinch nut: Brass, Nickel plated
Electrical
Contact Resistance: 20m ohms Max at 1 AMP DC.
Insulation Resistance: 1000M ohms at 500 VDC
Withstanding Voltage: 1000 VAC/rms 60Hz for 1 minute
Current Rating: 3 AMP
Voltage Rating: 250 VAC/rms 60Hz
Durability: 250 mating cycles

Wire gauge: 24~30AWG

3/4
Lucas
15.08.2012
0Drawn 15.08.2012 Lucas
Male
1Add the mating cycles 19.10.2017 Winnie
2Add solder wire gauge 31.07.2019 Xavier
Positions
Dimensions
44
62
26
15
53.04
69.40
39.20
30.81
47.04
63.50
33.30
24.99
A B
2.41
2.29
2.29
2.29 41.10
57.30
27.70
19.20
E FC
16.92
38.96
25.25
55.42
3Add new type with front nut 07.08.2019 Xavier
3
an 1072 wmswcomponents 1342 7 1 52.2 45 79 2,41 “ammo mmfiuuxmme «Wmumxmaa 101 78 PosTtions : mN 55,10 Wfl
Positions
Dimensions
44
62
26
15
53.04
69.40
39.20
30.81
47.04
63.50
33.30
24.99
A B
2.41
2.29
2.29
2.29 41.10
57.30
27.70
19.20
E FD
54.80
38.40
24.70
16.33
A
B
C
D
E
F
G
H
Drawn
21
H
34
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
Id.
Approved
7
Lucas
15.08.2012
Winnie
ASS 4895 CO
TOLERANCE
X.
X.X
X.XX
DIM
Angle
TOL




Scale Free
TOL



F
19.10.2017
0Drawn 15.08.2012 Lucas
RoHS compliant
Unit: mm
File No.: E198287 1Add the mating cycles 19.10.2017 Winnie
2Add solder wire gauge 31.07.2019 Xavier
Female NOTES:
Material
Insulator Material: Glass-filled thermoplastic PBT,UL94V-0 rated,Black
Contact Material: Copper alloy, Gold flash selective gold plating

Clinch nut: Brass, Nickel plated
Electrical
Contact Resistance: 20m ohms Max at 1 AMP DC.
Insulation Resistance: 1000M ohms at 500 VDC
Withstanding Voltage: 1000 VAC/rms 60Hz for 1 minute
Current Rating: 3 AMP
Voltage Rating: 250 VAC/rms 60Hz
Durability: 250 mating cycles

Wire gauge: 24~30AWG

4/4
rev03
3Add new type with front nut 07.08.2019 Xavier A-HDF xx LL/Z-UNC1
3

Products related to this Datasheet

CONN D-SUB HD RCPT 15P SLDR CUP
CONN D-SUB HD PLUG 26P SLDR CUP
CONN D-SUB HD PLUG 15P SLDR CUP
CONN D-SUB HD PLUG 44P SLDR CUP
CONN D-SUB HD RCPT 62P SLDR CUP
CONN D-SUB HD RCPT 26P SLDR CUP
CONN D-SUB HD PLUG 62P SLDR CUP
CONN D-SUB HD RCPT 44P SLDR CUP