/7
TMAWM
REV. Status
REVISION D
REVISED AND
REDRAWN 0N
CAD/CAM
01105192 HA
REVISION E
TEMECULA
WAs CARSON
ADDED T2113
MICROTRAN
9/27/95 TS
REVISION F
NEw
FORMAT
07/02/98 TS
REVISION 0
ADDED RoHS.
UL1459 WAS
umsss
10/17/05 MP
TOLERANCES (mm)
S 4tO.Z
4520t0.3
20550104
PREPARED BY:
K. BRENNAN
07
o
o
:7
1
E. Mechanical Specifications
60017 ® ®
UL# E142035
01
21.3(0339) MAX
FCCSB TELECOMMUNICATIONS TRANSFORMER 600 : 600 L0
A. EIectricaI Specifications (@ 25'C) E O
1. Pri. Source Impedance; 6000 a:
2. Sec. Load Impedance; 6000 E ‘—
3. Pri. DC Current; 90mA max (173) Z I
4. Operating Levei; 745dBrn ta +10dBrn 4
5. Insertion Loss; 3 O
3.0dB rnax @ 660 to SOOHZ. OdBrn, DCSOrnA % I—
2.5dE rnaX @ 800 to 3.5KH2, OdBm, DCQOrnA [—
6. Frequency Response;
+0.7dB, 71.003 @ 660 to SOOHZ; OdBm, DCSOmA (relative to ZKHZ)
+0.7dB, 70.708 @ 800 to 3.5KHZ; OdBm, DCQOmA (reiative to ZKHZ)
7. Longitudinai Baiance; 60dB rnin @ 200 to 4KHZ
8. DC Resistance;
710 i15%
1170 i159;
9. Turns Ratio; (173) : (476) = 1 : 1.00i2%
10. Dieiectric Strength;
1500Vrrns 1 minute @ Pri. to Sec. and Core
1000Vrrns 1 minute @ Sec. to Care
B. Marking; ETC—105, TAMURA. T2113, MICROTAN. date code and country of origin
C. Safety; CSA7C22.2 No. 567111988 Fiie N0. LR81383
UL 1459 EiIe No. E142035
MICROTRAN T2113
D. Schematic Diagram AF
\\ 4
B E \g<-:\>
1’5
)1} /
'V \m—IM
( ‘ \«
Date Code and Country of Origin4
19.0(o.750) MAX
I
3.8(01fi‘m—[ITT7T Lflfnlfll
Auk 0.41 i0.1(0.01610.004)
1.02i0.1(0.040i0.004)a 160(0630) MAX
m10.710.25(0.421i0.01)
3 4
I
9.5i0.25(0.374i0.01)
I 1
v.4.)
ENGINEER:
M. PITCHAI
DWC CONTROL NO. REV
PiA1i10015
AcAD\ITc\A1100151.Dw0 G
TELECOMMUNICATION COUPLING
TRANSFORMER
QUALITY CONTROL:
T. CLEM
CONTENTS OF THIS DRAWING ARE
SUBJECT To CHANGE WITHOUT
PRIOR NOTICE
TAMRACGIPORATIONOFAMERKZA
43352 USINESS PARK DRNE. TEMECULA; CA. 92590-6624
951) 69971270 FAX 9516769452
TTC—105
MODEL SPECIFICATION
DIM: rnm[InlSCL: 1/1 SH: 1 OF 1
APPROVED:
Y. SEKIGUCHI
PROPRIETARY NOTICE: THIS DRAWING PRINT OR DOCUMENT AND SUBJECT MATTER DISCLOSED HEREIN ARE PROPRIETARY ITEMS T0 WHICH TAMURA
REIAINS THE EXCLUSIVE RIGHT OF DISSEMINATION; REPRODUCTION, MANUFACTURE AND SALE. THIS DRAWING. PRINT 0R DOCUMENT IS SUBMITTED IN
CONFIDENCE FOR CONSIDERATION EV THE RECIPIENT ALONE UNLESS PERMISSION FOR FURTHER DISCLOSURE IS EXPRESSLY GRANTED IN WRITING.
-:\>