Series code
■PAT series
PAT 1632 - C - 3dB - T1 Packing quantity:
T=Tape (T10/T1/T2/T5), B=Bulk
Attenuation : 2 digit
Impedance: C=50Ω D=75Ω
73
◆Equivalent Circuit and pin arrangement
Type
Attenuation
Attenuation tolerance
Impedance
VSWR
Operating frequency
Rated power
Rated operating
temperature
Operating temperature
Packaging quantity
PAT0510S PAT0816
PAT1220
PAT1632 PAT3042S
0 ∼ 3dB
(1dB step)
±0.3dB
4 ∼ 7dB
(1dB step)
±0.5dB
50Ω(C)
<1.3
DC ∼ 10GHz
32mW
10,000pcs/reel (T10)
50Ω(C)
DC ∼ 10GHz
<1.3(∼ 6GHz),
<1.5(6 ∼ 10GHz)
64mW
<1.3
100mW
50Ω(C)
<1.3
DC ∼ 3GHz
125mW
50Ω(C), 75Ω(D)
<1.2(50Ω),
<1.3(75Ω)
DC ∼ 3GHz
125mW
100pcs/Bag (B)
1,000pcs/reel (T1)
5,000pcs/reel (T5)
50pcs/Bag (B)
1,000pcs/reel (T1)
2,000pcs/reel (T2)
8 ∼ 10dB
(1dB step)
±0.7dB
0 ∼ 3dB
(1dB step)
±0.3dB
4 ∼ 7dB
(1dB step)
±0.5dB
8 ∼ 10dB
(1dB step)
±0.7dB
70℃
−55℃∼+125℃
0 ∼ 10dB
(1dB step)
±0.3dB
0 ∼ 10dB
(1dB step)
±0.3dB
16dB
±0.5dB
0 ∼ 10dB
(1dB step)
±0.3dB
16,20dB
±0.5dB
Equivalent circuit Top side
High Precision Chip Attenuator
One chip attenuator covers wide frequency range.
Wrap around terminal similar to regular chip resistors makes it easy to mount.
Sizes from 1005 to 3042 are offered, which contribute to miniaturization of devices.
・
・
・
Features
Applications
Cell phone base stations
Wireless communication modules
Wide band measurement instrumentation
・
・
・
Size
: PAT0510S,PAT0816
PAT1220,PAT1632,PAT3042S
◆Part numbering system
◆Electrical Specification
High frequency surface mount components
PAT series

◆Dimensions
74
PAT0510S
Type
1.00±0.05 0.50±0.05 0.34±0.05 0.12±0.04 0.27±0.05 0.25±0.05
L W t a c b
(unit:mm)
PAT3042S
50Ω(C)
PAT3042S
75Ω(D)
4.20±0.20
4.20±0.20
3.00±0.20
3.00±0.20
0.80±0.15
0.80±0.15
0.80±0.20
0.80±0.20
0.50±0.20
0.30±0.20
3.10±0.20
3.50±0.20
L W t a b Lb
0.95±0.20
0.55±0.20
0.80±0.20
0.60±0.20
1.05±0.20
1.55±0.20
0.95±0.20
0.55±0.20
0.95±0.20
0.60±0.20
0.95±0.20
1.55±0.20
W1 W2 Wa W3 W4 Wb
(unit:mm)
PAT0816
PAT1220
PAT1632
1.60±0.10
2.00±0.10
3.20±0.20
0.80±0.10
1.25±0.10
1.60±0.20
0.40±0.10
0.40±0.10
0.40±0.10
0.50±0.15
0.50±0.20
1.00±0.25
0.50±0.10
0.60±0.20
1.00±0.25
0.25±0.10
0.40±0.20
0.55±0.25
L W t a b W1
0.15±0.10
0.40±0.20
0.40±0.25
W2
0.20±0.10
0.35±0.20
0.40±0.20
W3
ー
< 0.25
ー
W4
(unit:mm)
PAT0510S PAT0816 PAT1220
PAT1632 PAT3042S
Type
Type
Type
High frequency surface mount components
PAT series
PAT3042S
50Ω(C)
PAT3042S
75Ω(D)
0402
Size
(inch)
Size
(inch)
0603
0805
1206
Size
(inch)
1612
1612

75
■PAT series
PAT0510S
PAT0816
PAT1220
PAT1632
PAT3042S
PAT3042S
(50Ω)
(75Ω)
Size
0.30
0.40
0.70
0.80
1.10
1.00
0.20
0.30
0.50
0.65
0.90
1.10
0.35
0.60
0.80
1.20
1.20
1.00
0.37
0.50
0.70
1.00
2.90
3.30
W1 Wb L1 Lb
(unit:mm)
◆Recommended land patterns(soldering footprints)
◆Benefits of PAT series
Three precision resistors are integrated as an attenuator. Therefore, precision attenuation can be easily achieved with this attenuator.
Because 3 elements are integrated in a small area, parasitic capacitance and inductance are minimized and desired attenuation can be easily attained.
One attenuator can replace 3 discrete resistors, which contributes miniaturizing the circuit and makes the circuit more reliable
Three resistive elements are integrated inside of this chip attenuator. If you use discrete resistors to construct an
attenuator, 3 resistors are needed. The merits of one attenuator displacing 3 resistors are:
PAT Series Attenuation circuit
( used 3 chip Resistors)
Signal Line
GND
Signal Line
GND
◆Derating Curve
0 50 70 100 125 155
Ambient temperature (℃)
100
50
0
Ratio to rated power(%)
-55
High Precision Chip Attenuator
1)
2)
3)
High frequency surface mount components
PAT series

◆High frequency characteristics
76
VSWR
frequency (GHz)
PAT0816 3dB VSWR
1.5
1.4
1.3
1.2
1.1
1.0
0 1 2 3 4 5 6 7 8 9 10
attenuation (dB)
frequency (GHz)
PAT0816 3dB attenuation
-2.0
-2.5
-3.0
-3.5
-4.0
0 1 2 3 4 5 6 7 8 9 10
VSWR
frequency (GHz)
PAT0816 6dB VSWR
1.5
1.4
1.3
1.2
1.1
1.0
0 1 2 3 4 5 6 7 8 9 10
attenuation (dB)
frequency (GHz)
PAT0816 6dB attenuation
-5.0
-5.5
-6.0
-6.5
-7.0
0 1 2 3 4 5 6 7 8 9 10
VSWR
frequency (GHz)
PAT1220 3dB VSWR
1.5
1.4
1.3
1.2
1.1
1.0
0 1 2 3 4 5 6 7 8 9 10
attenuation (dB)
frequency (GHz)
PAT1220 3dB attenuation
-2.0
-2.5
-3.0
-3.5
-4.0
0 1 2 3 4 5 6 7 8 9 10
VSWR
frequency (GHz)
PAT1220 6dB VSWR
1.5
1.4
1.3
1.2
1.1
1.0
0 1 2 3 4 5 6 7 8 9 10
attenuation (dB)
frequency (GHz)
PAT1220 6dB attenuation
-5.0
-5.5
-6.0
-6.5
-7.0
0 1 2 3 4 5 6 7 8 9 10
High frequency surface mount components
PAT series
Products related to this Datasheet
RF ATTENUATOR 2DB 50OHM 0805
RF ATTENUATOR 1DB 50OHM 0402
RF ATTENUATOR 2DB 50OHM 0402
RF ATTENUATOR 6DB 50OHM 0402
RF ATTENUATOR 7DB 50OHM 0402
RF ATTENUATOR 10DB 50OHM 0402
RF ATTENUATOR 3DB 50OHM 0805
RF ATTENUATOR 0DB 50OHM 0805
RF ATTENUATOR 0DB 50OHM 0402
RF ATTENUATOR 6DB 50OHM 0805
RF ATTENUATOR 5DB 50OHM 0402
RF ATTENUATOR 4DB 50OHM 0402
RF ATTENUATOR 8DB 50OHM 0805
RF ATTENUATOR 10DB 50OHM 0805
RF ATTENUATOR 4DB 50OHM 0402
RF ATTENUATOR 1DB 50OHM 0805
RF ATTENUATOR 4DB 50OHM 0805
RF ATTENUATOR 5DB 50OHM 0805
RF ATTENUATOR 2DB 50OHM 0402
RF ATTENUATOR 10DB 50OHM 0402
RF ATTENUATOR 5DB 50OHM 0402
RF ATTENUATOR 8DB 50OHM 0805
RF ATTENUATOR 5DB 50OHM 0805
RF ATTENUATOR 7DB 50OHM 0402
RF ATTENUATOR 7DB 50OHM 0805
0816 CHIP ATTENUATOR 7DB
0816 CHIP ATTENUATOR 10DB
CHIP ATTENUATOR, 0DB, 50O, 64MW,
CHIP ATTENUATOR, 1DB, 50O, 64MW,
CHIP ATTENUATOR, 2DB, 50O, 64MW,