CDRH74 Datasheet by Sumida America Components Inc.
View All Related Products | Download PDF Datasheet
SMD Power Inductor
CDRH74
Page 1 of 5 Revised: 9-Jan-17
Description
•Ferrite drum core construction.
•Magnetically shielded.
•L×W×H: 7.5×7.5×4.5 mm Max.
•Product weight: 0.78g(Ref.)
•Moisture Sensitivity Level: 1
•RoHS compliance.
Environmental Data
•Operating temperature range: -40℃~+100℃
(including coil’s self temperature rise)
•Storage temperature range: -40℃~+100℃
•Solder reflow temperature: 260 ℃peak.
Packaging
•Carrier tape and reel packaging
• 12.9”diameter reel
•1000pcs per reel
Applications
•Ideally used in Notebook PC, LCD TV,DVD,
Game machine, STB ,Projector etc as DC-DC
converter inductors.
RoHS
Dimension - [mm]
Land pattern and Schematics - [mm]
7.3±0.2 4.5 Max.
0.2 1.8
5.4±0.2
7.2±0.2
7.3±0.2
Electrode
Part of
solder resist printing
2.2
1.6
4.8
8.0
Dimension of CDRH74

SMD Power Inductor
CDRH74
Page 2 of 5 Revised: 9-Jan-17
Electrical Characteristics
※1. Inductance measuring condition: at 1 kHz.
※2. Rated current: The DC current at which the inductance decreases to 75% of its nominal value or when
△t=40℃, whichever is lower (Ta=20℃) .
Part Name Stamp Inductance
(μH)
[ within ] ※1
D.C.R.(Ω)
Max. (Typ.)
(at 20℃)
Rated Current
(A) ※2
CDRH74NP-100MC-B 100 10 ±20% 49m(38m) 1.84
CDRH74NP-120MC-B 120 12 ±20% 58m(44m) 1.71
CDRH74NP-150MC-B 150 15 ±20% 81m(62m) 1.47
CDRH74NP-180MC-B 180 18 ±20% 91m(70m) 1.31
CDRH74NP-220MC-B 220 22 ±20% 0.11(77m) 1.23
CDRH74NP-270MC-B 270 27 ±20% 0.15(0.12) 1.12
CDRH74NP-330MC-B 330 33 ±20% 0.17(0.13) 0.96
CDRH74NP-390MC-B 390 39 ±20% 0.23(0.18) 0.91
CDRH74NP-470MC-B 470 47 ±20% 0.26(0.20) 0.88
CDRH74NP-560MC-B 560 56 ±20% 0.35(0.27) 0.75
CDRH74NP-680MC-B 680 68 ±20% 0.38(0.30) 0.69
CDRH74NP-820MC-B 820 82 ±20% 0.43(0.33) 0.61
CDRH74NP-101MC-B 101 100 ±20% 0.61(0.47) 0.60
CDRH74NP-121MC-B 121 120 ±20% 0.66(0.51) 0.52
CDRH74NP-151MC-B 151 150 ±20% 0.88(0.68) 0.46
CDRH74NP-181MC-B 181 180 ±20% 0.98(0.76) 0.42
CDRH74NP-221MC-B 221 220 ±20% 1.17(0.90) 0.36
CDRH74NP-271MC-B 271 270 ±20% 1.64(1.32) 0.34
CDRH74NP-331MC-B 331 330 ±20% 1.86(1.49) 0.32
CDRH74NP-391MC-B 391 390 ±20% 2.85(2.28) 0.29
CDRH74NP-471MC-B 471 470 ±20% 3.01(2.41) 0.26
CDRH74NP-561MC-B 561 560 ±20% 3.62(2.89) 0.23
CDRH74NP-681MC-B 681 680 ±20% 4.63(3.71) 0.22
CDRH74NP-821MC-B 821 820 ±20% 5.20(4.16) 0.20
CDRH74NP-102MC-B 102 1.0mH ±20% 6.00(4.80) 0.18

SMD Power Inductor
CDRH74
Page 3 of 5 Revised: 9-Jan-17
0
15
30
45
60
75
90
0.0 0.3 0.6 0.9 1.2 1.5
0
10
20
30
40
50
60
0
15
30
45
60
75
90
0.0 0.3 0.6 0.9 1.2 1.5
0
10
20
30
40
50
60
0
10
20
30
40
50
60
0.0 0.3 0.6 0.9 1.2 1.5
0
10
20
30
40
50
60
0
10
20
30
40
50
60
0.0 0.3 0.6 0.9 1.2 1.5 1.8
0
10
20
30
40
50
60
0
8
16
24
32
40
48
0.0 0.3 0.6 0.9 1.2 1.5 1.8
0
10
20
30
40
50
60
0
6
12
18
24
30
36
0.0 0.4 0.8 1.2 1.6 2.0 2.4
0
10
20
30
40
50
60
0
5
10
15
20
25
30
0.0 0.5 1.0 1.5 2.0 2.5
0
10
20
30
40
50
60
0
5
10
15
20
25
30
0.0 0.5 1.0 1.5 2.0 2.5
0
10
20
30
40
50
60
0
4
8
12
16
20
24
0.0 0.5 1.0 1.5 2.0 2.5 3.0
0
10
20
30
40
50
60
0
3
6
9
12
15
18
0.0 0.8 1.6 2.4 3.2
0
10
20
30
40
50
60
0
3
6
9
12
15
18
0.0 0.6 1.2 1.8 2.4 3.0 3.6
0
10
20
30
40
50
60
0
2
4
6
8
10
12
0 1 2 3 4
0
10
20
30
40
50
60
Saturation Current & Temperature Rise Graph
1. CDRH74NP-100MC-B △T (℃)
L (μH)
DC (A)
2. CDRH74NP-120MC-B △T (℃)
L (μH) 3. CDRH74NP-150MC-B △T (℃)
L (μH)
DC (A)
L (μH)
DC (A)
5. CDRH74NP-220MC-B △T (℃)
L (μH) 6. CDRH74NP-270MC-B △T (℃)
L (μH)
DC (A)
7. CDRH74NP-330MC-B △T (℃)
L (μH) 8. CDRH74NP-390MC-B △T (℃)
L (μH)
DC (A)
9. CDRH74NP-470MC-B △T (℃)
L (μH)
DC (A)
4. CDRH74NP-180MC-B △T (℃)
DC (A)
DC (A)
DC (A)
10. CDRH74NP-560MC-B △T (℃)
L (μH)
DC (A)
11. CDRH74NP-680MC-B △T (℃)
L (μH)
DC (A)
12. CDRH74NP-820MC-B △T (℃)
L (μH)
DC (A)
L (20℃)△T L (100℃)

SMD Power Inductor
CDRH74
Page 4 of 5 Revised: 9-Jan-17
0
150
300
450
600
750
900
0.0 0.1 0.2 0.3 0.4
0
10
20
30
40
50
60
0
150
300
450
600
750
900
0.0 0.1 0.2 0.3 0.4
0
10
20
30
40
50
60
0
100
200
300
400
500
600
0.0 0.1 0.2 0.3 0.4 0.5
0
10
20
30
40
50
60
0
100
200
300
400
500
600
0.0 0.1 0.2 0.3 0.4 0.5
0
10
20
30
40
50
60
0
80
160
240
320
400
480
0.0 0.1 0.2 0.3 0.4 0.5 0.6
0
10
20
30
40
50
60
0
80
160
240
320
400
480
0.0 0.1 0.2 0.3 0.4 0.5 0.6
0
10
20
30
40
50
60
0
50
100
150
200
250
300
0.0 0.2 0.4 0.6 0.8
0
10
20
30
40
50
60
0
40
80
120
160
200
240
0.0 0.2 0.4 0.6 0.8
0
10
20
30
40
50
60
0
30
60
90
120
150
180
0.0 0.2 0.4 0.6 0.8 1.0
0
10
20
30
40
50
60
0
30
60
90
120
150
180
0.0 0.2 0.4 0.6 0.8 1.0
0
10
20
30
40
50
60
0
20
40
60
80
100
120
0.0 0.2 0.4 0.6 0.8 1.0 1.2
0
10
20
30
40
50
60
0
20
40
60
80
100
120
0.0 0.2 0.4 0.6 0.8 1.0 1.2
0
10
20
30
40
50
60
Saturation Current & Temperature Rise Graph
13. CDRH74NP-101MC-B △T (℃)
L (μH)
DC (A)
14. CDRH74NP-121MC-B △T (℃)
L (μH) 15. CDRH74NP-151MC-B △T (℃)
L (μH)
DC (A)
L (μH)
DC (A)
17. CDRH74NP-221MC-B △T (℃)
L (μH) 18. CDRH74NP-271MC-B △T (℃)
L (μH)
DC (A)
19. CDRH74NP-331MC-B △T (℃)
L (μH) 20. CDRH74NP-391MC-B △T (℃)
L (μH)
DC (A)
21. CDRH74NP-471MC-B △T (℃)
L (μH)
DC (A)
16. CDRH74NP-181MC-B △T (℃)
DC (A)
DC (A)
DC (A)
22. CDRH74NP-561MC-B △T (℃)
L (μH)
DC (A)
23. CDRH74NP-681MC-B △T (℃)
L (μH)
DC (A)
L (20℃)△T L (100℃)
24. CDRH74NP-821MC-B △T (℃)
L (μH)
DC (A)

SMD Power Inductor
CDRH74
Page 5 of 5 Revised: 9-Jan-17
0
200
400
600
800
1000
1200
0.0 0.1 0.2 0.3 0.4
0
10
20
30
40
50
60
Solder Reflow Condition
170±10 ℃,60~120s
40s
230℃
245℃PEAK
Heat Endurance Temperature Chart
300
60
120 180 240
0
0
100
150
200
250
300
50
10
T (℃)
T (s)
60
260℃
230℃
0
100
150
200
250
300
50
T (℃)
300120 180 240
0T (s)
60
Saturation Current & Temperature Rise Graph
25. CDRH74NP-102MC-B △T (℃)
L (μH)
DC (A)
L (20℃)△T L (100℃)
Please refer to the sales offices on our website - http://www.sumida.com
Hong Kong Shanghai Shenzhen Taipei
Tel.+852-2880-6781
FAX.+852-2565-9600
sales@hk.sumida.com
Tel.+86-21-5836-3299
FAX.+86-21-5836-3266
shanghai.sales@cn.sumida.com
Tel.+86-755-8291-0228
FAX.+86-755-8291-0338
shenzhen.sales@cn.sumida.com
Tel.+886-2-8751-2737
FAX.+886-2-8751-2738
sales@tw.sumida.com
Saitama(Japan) Seoul Singapore San Jose
Tel.+81-48-691-7300
FAX.+81-48-691-7340
sales@jp.sumida.com
Tel.+82-2-6237-0777
FAX.+82-2-6237-0778
sales@kr.sumida.com
Tel.+65-6296-3388
FAX.+65-6841-4426
sales@sg.sumida.com
Tel.+1-408-321-9660
FAX.+1-408-321-9308
sales@us.sumida.com
Chicago Obernzell Neumarkt
Tel.+1-847-545-6700
FAX. +1-847-545-6720
sales@us.sumida.com
Tel.+49-8591-937-0
FAX. +49-8591-937-103
contact@eu.sumida.com
Tel.+49-9181-4509-110
FAX. +49-9181-4509-310
infocomp@eu.sumida.com
Products related to this Datasheet
FIXED IND 1MH 180MA 6 OHM SMD
FIXED IND 10UH 1.84A 49 MOHM SMD
FIXED IND 68UH 690MA 380 MOHM
FIXED IND 18UH 1.31A 91 MOHM SMD
FIXED IND 100UH 600MA 610 MOHM
FIXED IND 22UH 1.23A 110 MOHM
FIXED IND 180UH 420MA 980 MOHM
FIXED IND 470UH 260MA 3.01 OHM
FIXED IND 15UH 1.47A 81 MOHM SMD
FIXED IND 150UH 460MA 880 MOHM
FIXED IND 150UH 460MA 880 MOHM
FIXED IND 330UH 320MA 1.86 OHM
FIXED IND 33UH 960MA 170 MOHM
FIXED IND 1MH 180MA 6 OHM SMD
FIXED IND 68UH 690MA 380 MOHM
FIXED IND 330UH 320MA 1.86 OHM
FIXED IND 15UH 1.47A 81 MOHM SMD
FIXED IND 18UH 1.31A 91 MOHM SMD
FIXED IND 47UH 880MA 260 MOHM
FIXED IND 470UH 260MA 3.01 OHM
FIXED IND 180UH 420MA 980 MOHM
FIXED IND 33UH 960MA 170 MOHM
FIXED IND 220UH 360MA 1.17 OHM
FIXED IND 47UH 880MA 260 MOHM
FIXED IND 56UH 750MA 350 MOHM
FIXED IND 560UH 230MA 3.62 OHM
FIXED IND 10UH 1.84A 49 MOHM SMD
FIXED IND 100UH 600MA 610 MOHM
FIXED IND 22UH 1.23A 110 MOHM
FIXED IND 220UH 360MA 1.17 OHM