: ‘E‘A/‘LX‘ l 1 7,7,7“ .‘1 E’é’fiilffli‘l 1 3w ULNC.‘ MAHA \ , 7”” 12' g 2 H” 7 , j //%; 2/ Z AC .mc: , Rm? \ L ,L/ ' 0’ M7 HIJUSHQ .3 1 ‘ Q 5 um ,HM,‘\/\, . ?? M u 5 20 M a L . a j 5 LL / v ’ xi 5 m 2 m / 5 Q X ‘ fi 3 7, 7 a L L C \ a . w 4 ' *L ‘4 a 3 . a 2 52 ‘1 Hag m E /L ’ no Z @MOLLX JAPAV m. UL). L, Stan-1713mm: g mum, V F , ’ _ 3%T (/17 A) L J 9,1. 0. / ff H7 // REVISE UNLV 0N CAD SVSTEM 4 NC -FRT :2 m, H in w rm” FTP: 1:731:11“ A‘ we TITLE an PL“ (J awé/‘QVULM/ L K 53'? AVGLE ‘1' w-nmmg [Lg \ng’L‘LLL L WW‘ 2»: ‘MM \ H' WI Eur. 1" 395A: 4.; J ' , A g x71 LL 0. L EVE" *3 LL PF TFLAJ mm L ) HRCL 7H HNM D «7035‘ ””5555 ”mm 3 ./2\ v1: “Mn.“ A (mm; m. NO. REV 53 T R ‘ M my?“ gems {31? mm ”'DZ‘L‘“ " * E / wxs alum; cum“ uszu mm “mm ruulsslw Ana“: . ENrm‘WCI‘MZNXJ’SZ \ a 7 a a A 3 L 7

Products related to this Datasheet

CONN IDC POKE-IN 10POS 26AWG PCB