0511630401 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
I0 9 a 7 e 5 A 3 z ‘I o I_I/,,;7,7 E I 12.6) TR-RDE MAPK E .; /§\ A = C} Aggy f’L; 507 iaaoo ,_ Efi‘fis I ‘ APPLICABLE TERMINAL :507‘3278 LIRELIT NO.I I '—,|I] QES‘J?717 : SIIRAMOS 3 .IPPLICLBLE PETLINER SIIa4mOS E u] e; lfififia‘» 33 33T6,5 31385338953426 M71 fl ' q- MATE I TH 3375,.3376.533885338953426 SEPIES I r 7 @IRWDOIRUI 13%” I1 _ APPLY EIEN CIRCUIT PRODUCTS. 2 ICI flunfig ENG.NO. 3-15 @IZEFH FOR 3-15 CKTS. ,I El RLIIE NATURAL CCLCIF’ 511E37’7W. .. ‘ *7 5115371500 ’-.C 71-.DU 71300 *1ZUU *11UU *1 III! OO On PITCHI W] [(77) ‘ DU DO L‘U 3.95 D116 b11b UU E A MATERIAL \0 VATETILL \D WATETIAL N3 MATERIAL NO E U I, “A ,3 I. , DIVENSISV ms YALE nzsw w: , L 7 A ; IIEILEEasLJwEFIF‘IE MM ONLY 4:1 METRIC :0 IE; TYHNLE DRAwV iv mg mg TONER :CZ , SAW“? 2.5 WIRE T0 BORAD CONN. , UH? “NOR HOUSING (POSITIVE LOCK) 1‘3 Tu WITH RETAINER E 50W? _ H @ MOLEX INCORPORATED m AREELAR :3 ° mm L NO moms-n \D. Mg m “TERM L E 7RAFT WHERE ARRLIEATLE S1163***0* 807511637001 I CF ; PE>T ’ LL91. . E: ' IST SEW" II\ 5‘75 THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX DEE CHART ‘wITHN ’IIVE " LI INEORPORATED AND SHOULD NOT BE USED WITHDUT WRITTEN PERMISSION ERIE/317327? 9 a 7 6 5 4 I 3 | 2 EN-OZJWI
i 2&3 1D rL,71-'«7/) 1:.11‘» \1A 1K 75% '7 ': em. M1. 3411411111741. 7////, m” \\\\\\\\\\\\\\\\“ . 2;£/1* 1 )JJ) w ELLE 51163 3274 m 1) 1 / x 41 .1134 : VA LFAL . 21103 3233 > COLOR NO. OF MATERIAL NO MATERIAL NO- CKT wmm :4: 5:11,: Min um: “NU AN 7L MM ONLY 5:1 METRE MJLUNN 7mm nv mr: 2.5 MRE TO BORAD CONN. HOUS‘NG [POS‘TIVE LOCK] WWH RETA‘NER mm mm ANQVLAH ’ mm M V'RF MW 1 Mum Wmn w WV JMHSA’AS {15x MOLEX WCORPORATED “ALHA, V: 511637**0* ; ww'v: :11 A, SD7511637001 2 3, Z ms anwa [ONT/aw: wmwmnuu THAT IS Pam-marrow m MDLEX NCURFDRATED AND SHOULD NOT BE USED MTHDUT wm‘rrEN FERMSSIUN ernmE,A3,J,ME,S Rev D 2004/04/02 5 3 1 Z EN-OZJA1021)

Products related to this Datasheet

CONN RCPT HSG 3POS 2.50MM
CONN RCPT HSG 4POS 2.50MM
CONN RCPT HSG 5POS 2.50MM
CONN RCPT HSG 2POS 2.50MM
CONN RCPT HSG 6POS 2.50MM
CONN RCPT HSG 12POS 2.50MM
CONN RCPT HSG 8POS 2.50MM
CONN RCPT HSG 10POS 2.50MM
CONN RCPT HSG 4POS 2.50MM
CONN RCPT HSG 7POS 2.50MM
CONN RCPT HSG 9POS 2.50MM
CONN RCPT HSG 11POS 2.50MM
CONN RCPT HSG 13POS 2.50MM
CONN RCPT HSG 14POS 2.50MM
CONN RCPT HSG 15POS 2.50MM