D1213A-04SO Datasheet by Diodes Incorporated

View All Related Products | Download PDF Datasheet
Lead In. Gnu |_||_|I_| cl 5 (193.com October 20 1 2 © Dmdes \ncuvpmalefl
D1213A-04SO
Document number: DS32144 Rev. 12 - 2
1 of 5
www.diodes.com October 2012
© Diodes Incorporated
D1213A-04SO
NEW PRODUCT
4 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY
Features
IEC 61000-4-2 (ESD): Air – ±15kV, Contact – ±8kV
4 Channels of ESD protection
Low Channel Input Capacitance of 0.85pF Typical
Typically Used at High Speed Ports such as USB 2.0,
IEEE1394, Serial ATA, DVI, HDMI, PCI
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
Case: SOT26
Case Material: Molded Plastic, “Green” Molding Compound. UL
Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Matte Tin Finish annealed over Copper leadframe
(Lead Free Plating). Solderable per MIL-STD-202, Method 208
Weight: 0.016 grams (approximate)
Ordering Information (Note 4)
Part Number Case Packaging
D1213A-04SO-7 SOT26 3000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com.
Marking Information
Date Code Key
Year 2012 2013 2014 2015 2016 2017
Code Z A B C D E
Month Jan Feb Mar Apr May Jun Jul Aug Sep Oct Nov Dec
Code 1 2 3 4 5 6 7 8 9 O N D
Top View Device Schematic
CH 4
CH 1
CH 3
CH 2
V
P
V
N
12 3
65 4
TV4 = Product Type Marking Code
YM = Date Code Marking
Y = Year (ex: Z = 2012)
M = Month (ex: 9 = September)
TV4
YM
SOT26
ms“ D1213A704SO 2 a! 5 Document number 0532144 Rev 1272 www.diodes.com
D1213A-04SO
Document number: DS32144 Rev. 12 - 2
2 of 5
www.diodes.com October 2012
© Diodes Incorporated
D1213A-04SO
NEW PRODUCT
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit Conditions
Operating Supply Voltage VP - VN 6.0 V -
DC Voltage at any Channel Input - (VN – 0.5) to (VP + 0.5) V -
Peak Pulse Current IPP 5 A
8/20 µs, Per Figure 3
ESD Protection – Contact Discharge VESD_Contac
t
±8 kV Standard IEC 61000-4-2
ESD Protection – Air Discharge VESD_Ai
r
±15 kV Standard IEC 61000-4-2
Thermal Characteristics
Characteristic Symbol Value Unit
Power Dissipation (Note 5) PD 300 mW
Thermal Resistance, Junction to Ambient (Note 5) R
θ
JA 417 °C/W
Operating and Storage Temperature Range TJ, TSTG -65 to +150 °C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Conditions
Operating Supply Voltage VP
3.3 5.5 V
Operating Supply Current (Note 6) IP — — 8.0 µA
(VP – VN) = 3.3V
Channel Leakage Current (Note 6) IR — 0.1 1.0 µA VP = 5V, VN = 0V
Reverse breakdown voltage VBR 6.0 V IR = 1mA
Clamping Voltage, Positive Transients VCL1
10.0 — V IPP = 1A (Note 7)
Clamping Voltage, Negative Transients VCL2 — -1.7 — V
IPP = -1A (Note 7)
Forward Voltage for Top Diode VFD1 0.60 0.80 0.95 V
IF = 8mA, any channel to VP
Forward Voltage for Bottom Diode VFD2 0.60 0.80 0.95 V
IF = 8mA, VN to and channel
Dynamic Resistance RDYN — 0.9 — IPP = 1A (Note 7)
Channel Input Capacitance CT — 0.85 1.2 pF
VIN = 1.65V, VP = 3.3V,
VN = 0V, f = 1MHz
Notes: 5. Device mounted on FR-4 PCB pad layout (2oz copper) as shown on Diodes, Inc. suggested pad layout AP02001, which can be found on our website at
http://www.diodes.com.
6. Short duration pulse test used to minimize self-heating effect.
7. Clamping voltage value is based on an 8x20μs peak pulse current (Ipp) waveform.
8. Measured from any channel to VN
9. Measured from VP to VN.
10. For information on the impact of Diodes' USB 2.0 compatible ESD protectors on signal integrity including eye diagram plots, please refer to AN77 at the
following URL: http://www.diodes.com/destools/appnote_dnote.html.
WES. PAT‘O RAT‘NG N % O P POWER PU / mkwum Ha‘lVA‘ue \wrz ‘9 mu Wax/540m! \ ‘ mmmm C ,TOTAL CAPAC TANG D1213A704SO 3}“ Document number DSSZMA Rev. 12 , 2 WWW.dIDdSS.COm
D1213A-04SO
Document number: DS32144 Rev. 12 - 2
3 of 5
www.diodes.com October 2012
© Diodes Incorporated
D1213A-04SO
NEW PRODUCT
0125175
300
50
200
0
T , AMBIENT TEMPERATURE ( C)
Figure 1 Power Derating Curve
A
°
P
,
P
O
WE
R
DISSI
P
A
T
I
O
N (mW)
D
25 10050 75 150
250
Note 5
100
150
0 25 50 75 100 125 150 175 200
100
75
50
25
0
T , AMBIENT TEMPERATURE (°C)
Figure 2 Pulse Derating Curve
A
P
EAK
P
U
LSE DE
R
A
T
IN
G
IN %
O
F
PEAK POWER OR CURRENT
0
t, TIME ( s)
Figure 3 Pulse Waveform
μ
20 40 60
100
50
0
I , PEAK PULSE CURRENT (%I )
PppP
0.001
0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1.0 1.1
0.01
0.1
1
10
100
1,000
Figure 4 Typical Forward Characteristics
V , INSTANTANEOUS FORWARD VOLTAGE (V)
F
I , INSTANTANEOUS FORWARD CURRENT (mA)
F
T = 25°C
A
T = -55°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
Note 9
10,000
0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5
1,000
100
10
1
Figure 5 Typical Reverse Characteristics
V , INSTANTANEOUS REVERSE VOLTAGE (V)
R
I , INSTANTANEOUS REVERSE CURRENT (nA)
R
T = 25°C
A
T = -55°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
Note 9
0
0.5
1.0
1.5
2.0
0 0.5 1.0 1.5 2.0 2.5 3.0 3.5
V , REVERSE VOLTAGE (V)
Figure 6 Typical Total Capacitance vs. Reverse Voltage
R
C
,
T
O
T
AL
C
A
P
A
C
I
T
AN
C
E (pF)
T
f = 1MHz
Note 8
HRH—— t k——-| ‘+——+ IUI D1213A704SO 4015 Document numbev 0532144 Rev. 12 ‘ 2 www.diodes.com
D1213A-04SO
Document number: DS32144 Rev. 12 - 2
4 of 5
www.diodes.com October 2012
© Diodes Incorporated
D1213A-04SO
NEW PRODUCT
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
SOT26
Dim Min Max Typ
A 0.35 0.50 0.38
B 1.50 1.70 1.60
C 2.70 3.00 2.80
D 0.95
H 2.90 3.10 3.00
J 0.013 0.10 0.05
K 1.00 1.30 1.10
L 0.35 0.55 0.40
M 0.10 0.20 0.15
α 0° 8°
All Dimensions in mm
Dimensions Value (in mm)
Z 3.20
G 1.60
X 0.55
Y 0.80
C1 2.40
C2 0.95
A
M
JL
D
B C
H
K
X
Z
Y
C1
C2
C2
G
D1213A704SO sols Document numbev DSGZMA Rev. 12 ~ 2 www.dlodes.cnm
D1213A-04SO
Document number: DS32144 Rev. 12 - 2
5 of 5
www.diodes.com October 2012
© Diodes Incorporated
D1213A-04SO
NEW PRODUCT
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2012, Diodes Incorporated
www.diodes.com

Products related to this Datasheet

TVS DIODE 3.3V 10V SOT26
TVS DIODE 3.3V 10V SOT26
TVS DIODE 3.3V 10V SOT26