0190770019 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company ) a world 0! Inllovallov‘ 0190770019 _ Solderless Terminals 3D Model Product Specification P871990270137001 PDF Drawin PDF RuHS Cenilicate of Compliance PDF Product Sgecilicaliun P371990270117001 PDF .L EU ELV EU RoHS China RoHS 19077 REACH SVHC Solderless Terminals Halogen-Free Status Contact US 19077 FAQ 64001 1900 640051900
This document was generated on 09/16/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190770019
Status: Active
Overview: Solderless Terminals
Description: Avikrimp Star Ring Tongue Terminal 14-16 AWG Wire, Stud Size 10 (M5)
Documents:
3D Model Product Specification PS-19902-013-001 (PDF)
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-19902-011-001 (PDF)
Agency Certification
CSA LR18689
UL E32244
General
Product Family Ring and Spade Terminals
Series 19077
Crimp Quality Equipment Yes
Mil-Spec N/A
Overview Solderless Terminals
Product Name Avikrimp
Type Ring
UPC 800753080973
Physical
Barrel Type Closed
Flammability 94V-2
Insulation Nylon (PA)
Material - Plating Mating Tin
Net Weight 0.865/g
Packaging Type Bag
Plating min - Mating 2.540µm
Plating min - Termination 2.540µm
Stud Size 10 (M5)
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 4.29mm max.
Wire Size AWG 14, 16
Material Info
Engineering Number SRB-829-10
Reference - Drawing Numbers
Product Specification PS-19902-011-001, PS-19902-013-001
Sales Drawing SD-19077-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Not Relevant
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19077 Series
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
Hand Crimp Tool 640011900
Crimp Head for the
AT-200 Pneumatic
Hand Tool
640051900
This document was generated on 09/16/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONN RING CIRC 14-16AWG #10